Rf Fet Discrete Semiconductor Product 20mA 25V ON Semiconductor N-Channel JFET MPF102G Discrete Semiconductor Products

AMP JFET UHF N-CHAN 25V TO-92 - MPF102G

All prices are in CAD.
Digi-Key Part Number MPF102G-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberMPF102G
DescriptionAMP JFET UHF N-CHAN 25V TO-92
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Rf Fet Discrete Semiconductor Product 20mA 25V ON Semiconductor N-Channel JFET MPF102G
Technical/Catalog InformationMPF102G
VendorON Semiconductor
CategoryDiscrete Semiconductor Products
Transistor TypeN-Channel JFET
Voltage - Rated 25V
Current Rating20mA
Noise Figure-
Frequency-
Gain-
Voltage - Test-
Current - Test-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MPF102G
MPF102G
Image of AMP JFET UHF N-CHAN 25V TO-92 - MPF102G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMP JFET UHF N-CHAN 25V TO-92 - MPF102G
(MPF102G-ND)

AMP JFET UHF N-CHAN 25V TO-92 - MPF102G (MPF102G-ND)

Related parts Rf Fet Discrete Semiconductor Product 20mA 25V ON Semiconductor N-Channel JFET MPF102G Discrete Semiconductor Products
Rf Fet Discrete Semiconductor Product 20mA 25V ON Semiconductor N-Channel JFET MPF102G Discrete Semiconductor Products
 Order AMP JFET UHF N-CHAN 25V TO-92-MPF102G online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number MPF102G-ND.
Jfet (junction Field Effect) Discrete Semiconductor Product 25mA @ 15V 30V 350mW ON Semiconductor Through Hole MPF4392 Discrete Semiconductor Products
 Order AMP JFET SW N-CHAN 30V TO-92-MPF4392 online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number MPF4392-ND.
Jfet (junction Field Effect) Discrete Semiconductor Product 25mA @ 15V 30V 350mW ON Semiconductor Through Hole MPF4392G Discrete Semiconductor Products
 Order AMP JFET SW N-CHAN 30V TO-92-MPF4392G online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number MPF4392G-ND.
Jfet (junction Field Effect) Discrete Semiconductor Product 5mA @ 15V 30V 350mW ON Semiconductor Through Hole MPF4393 Discrete Semiconductor Products
 Order AMP JFET SW N-CHAN 30V TO-92-MPF4393 online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number MPF4393-ND.
Jfet (junction Field Effect) Discrete Semiconductor Product 5mA @ 15V 30V 350mW ON Semiconductor Through Hole MPF4393G Discrete Semiconductor Products
 Order AMP JFET SW N-CHAN 30V TO-92-MPF4393G online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number MPF4393G-ND.
Jfet (junction Field Effect) Discrete Semiconductor Product 5mA @ 15V 30V 350mW ON Semiconductor Through Hole MPF4393RLRPG Discrete Semiconductor Products
 Order AMP JFET SW N-CHAN 30V TO-92-MPF4393RLRPG online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number MPF4393RLRPG-ND.
Jfet (junction Field Effect) Discrete Semiconductor Product 1mA @ 15V 25V 225mW ON Semiconductor (VA) Surface Mount MMBF5457LT1G Discrete Semiconductor Products
 Order JFET SS N-CHAN 25V SOT23-MMBF5457LT1G online from Digi-Key Canada. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBF5457LT1GOSCT-ND.
Jfet (junction Field Effect) Discrete Semiconductor Product 1mA @ 15V 25V 225mW ON Semiconductor (VA) Surface Mount MMBF5457LT1G Discrete Semiconductor Products
 Order JFET SS N-CHAN 25V SOT23-MMBF5457LT1G online from Digi-Key Canada. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBF5457LT1GOSDKR-ND.
Jfet (junction Field Effect) Discrete Semiconductor Product 1mA @ 15V 25V 225mW ON Semiconductor Surface Mount MMBF5457LT1G Discrete Semiconductor Products
 Order JFET SS N-CHAN 25V SOT23-MMBF5457LT1G online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number MMBF5457LT1GOSTR-ND.
Jfet (junction Field Effect) Discrete Semiconductor Product 1mA @ 15V 25V 225mW ON Semiconductor (VA) Surface Mount MMBF5457LT1 Discrete Semiconductor Products
 Order JFET SS N-CHAN 25V SOT23-MMBF5457LT1 online from Digi-Key Canada. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBF5457LT1OSCT-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: AMP JFET SW N-CHAN 30V TO-92 - MPF4393RLRPG  |  Next: AMP LATCH POST - 281276-1
AMP JFET UHF N-CHAN 25V TO-92 - MPF102G
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany