Jfet (junction Field Effect) Discrete Semiconductor Product 25mA @ 15V 30V 350mW ON Semiconductor Through Hole MPF4392 Discrete Semiconductor Products

AMP JFET SW N-CHAN 30V TO-92 - MPF4392 - Discrete Semiconductor Products

All prices are in CAD.
Digi-Key Part Number MPF4392-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberMPF4392
DescriptionAMP JFET SW N-CHAN 30V TO-92
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Jfet (junction Field Effect) Discrete Semiconductor Product 25mA @ 15V 30V 350mW ON Semiconductor Through Hole MPF4392
Technical/Catalog InformationMPF4392
VendorON Semiconductor
CategoryDiscrete Semiconductor Products
Mounting TypeThrough Hole
FET TypeN-Channel
Drain to Source Voltage (Vdss)30V
Current - Drain (Idss) @ Vds (Vgs=0)25mA @ 15V
Input Capacitance (Ciss) @ Vds 10pF @ 15V (VGS)
Power - Max350mW
PackagingBulk
Package / CaseTO-92-3 (Standard Body), TO-226
Voltage - Cutoff (VGS off) @ Id2V @ 10nA
Voltage - Breakdown (V(BR)GSS)30V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MPF4392
MPF4392
Image of AMP JFET SW N-CHAN 30V TO-92 - MPF4392
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMP JFET SW N-CHAN 30V TO-92 - MPF4392
(MPF4392-ND) - Discrete Semiconductor Products

AMP JFET SW N-CHAN 30V TO-92 - MPF4392 (MPF4392-ND) - Discrete Semiconductor Products

Related parts Jfet (junction Field Effect) Discrete Semiconductor Product 25mA @ 15V 30V 350mW ON Semiconductor Through Hole MPF4392 Discrete Semiconductor Products
Jfet (junction Field Effect) Discrete Semiconductor Product 25mA @ 15V 30V 350mW ON Semiconductor Through Hole MPF4392 Discrete Semiconductor Products
 Order AMP JFET SW N-CHAN 30V TO-92-MPF4392 online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number MPF4392-ND.
Jfet (junction Field Effect) Discrete Semiconductor Product 25mA @ 15V 30V 350mW ON Semiconductor Through Hole MPF4392G Discrete Semiconductor Products
 Order AMP JFET SW N-CHAN 30V TO-92-MPF4392G online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number MPF4392G-ND.
Jfet (junction Field Effect) Discrete Semiconductor Product 5mA @ 15V 30V 350mW ON Semiconductor Through Hole MPF4393 Discrete Semiconductor Products
 Order AMP JFET SW N-CHAN 30V TO-92-MPF4393 online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number MPF4393-ND.
Jfet (junction Field Effect) Discrete Semiconductor Product 5mA @ 15V 30V 350mW ON Semiconductor Through Hole MPF4393G Discrete Semiconductor Products
 Order AMP JFET SW N-CHAN 30V TO-92-MPF4393G online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number MPF4393G-ND.
Jfet (junction Field Effect) Discrete Semiconductor Product 5mA @ 15V 30V 350mW ON Semiconductor Through Hole MPF4393RLRPG Discrete Semiconductor Products
 Order AMP JFET SW N-CHAN 30V TO-92-MPF4393RLRPG online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number MPF4393RLRPG-ND.
Jfet (junction Field Effect) Discrete Semiconductor Product 25mA @ 15V 30V 225mW ON Semiconductor (VA) Surface Mount MMBF4392LT1G Discrete Semiconductor Products
 Order TRANS JFET SW N-CHAN 30V SOT23-MMBF4392LT1G online from Digi-Key Canada. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBF4392LT1GOSCT-ND.
Jfet (junction Field Effect) Discrete Semiconductor Product 25mA @ 15V 30V 225mW ON Semiconductor (VA) Surface Mount MMBF4392LT1G Discrete Semiconductor Products
 Order TRANS JFET SW N-CHAN 30V SOT23-MMBF4392LT1G online from Digi-Key Canada. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBF4392LT1GOSDKR-ND.
Jfet (junction Field Effect) Discrete Semiconductor Product 25mA @ 15V 30V 225mW ON Semiconductor Surface Mount MMBF4392LT1G Discrete Semiconductor Products
 Order TRANS JFET SW N-CHAN 30V SOT23-MMBF4392LT1G online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number MMBF4392LT1GOSTR-ND.
Jfet (junction Field Effect) Discrete Semiconductor Product 5mA @ 15V 30V 225mW ON Semiconductor (VA) Surface Mount MMBF4393LT1G Discrete Semiconductor Products
 Order TRANS JFET SW N-CHAN 30V SOT23-MMBF4393LT1G online from Digi-Key Canada. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBF4393LT1GOSCT-ND.
Jfet (junction Field Effect) Discrete Semiconductor Product 5mA @ 15V 30V 225mW ON Semiconductor (VA) Surface Mount MMBF4393LT1G Discrete Semiconductor Products
 Order TRANS JFET SW N-CHAN 30V SOT23-MMBF4393LT1G online from Digi-Key Canada. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBF4393LT1GOSDKR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: AMP HJ-FET 2GHZ SOT-343 - NE3509M04-T2-A  |  Next: AMP JFET SW N-CHAN 30V TO-92 - MPF4392G
AMP JFET SW N-CHAN 30V TO-92 - MPF4392
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany