510pF Ceramic Capacitor AVX Corporation Radial 100V MR051A511GAA Capacitors

CAP CER 510PF 100V NP0 2% RAD - MR051A511GAA - Capacitors

All prices are in CAD.
Digi-Key Part Number MR051A511GAA-ND
Price Break Unit Price Extended Price
1000 2.61117 2611.17
Manufacturer Part NumberMR051A511GAA
DescriptionCAP CER 510PF 100V NP0 2% RAD
Quantity Available

Non-Stock
Order: 510pF Ceramic Capacitor AVX Corporation Radial 100V MR051A511GAA Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

510pF Ceramic Capacitor AVX Corporation Radial 100V MR051A511GAA
Technical/Catalog InformationMR051A511GAA
VendorAVX Corporation
CategoryCapacitors
Capacitance510pF
Voltage - Rated 100V
Tolerance±2%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.200" (5.08mm)
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MR051A511GAA
MR051A511GAA
Image of CAP CER 510PF 100V NP0 2% RAD - MR051A511GAA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP CER 510PF 100V NP0 2% RAD - MR051A511GAA
(MR051A511GAA-ND) - Capacitors

CAP CER 510PF 100V NP0 2% RAD - MR051A511GAA (MR051A511GAA-ND) - Capacitors

Related parts 510pF Ceramic Capacitor AVX Corporation Radial 100V MR051A511GAA Capacitors
510pF Ceramic Capacitor AVX Corporation Radial 100V MR051A511GAA Capacitors
 Order CAP CER 510PF 100V NP0 2% RAD-MR051A511GAA online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number MR051A511GAA-ND.
510pF Ceramic Capacitor AVX Corporation Radial 100V MR051A511GAATR1 Capacitors
 Order CAP CER 510PF 100V NP0 2% RAD-MR051A511GAATR1 online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number MR051A511GAATR1-ND.
100pF Ceramic Capacitor AVX Corporation Radial 100V MR051A101GAA Capacitors
 Order CAP CER 100PF 100V NP0 2% RAD-MR051A101GAA online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number MR051A101GAA-ND.
2200pF Ceramic Capacitor AVX Corporation Radial 100V MR051A222GAA Capacitors
 Order CAP CER 2200PF 100V NP0 2% RAD-MR051A222GAA online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number MR051A222GAA-ND.
390pF Ceramic Capacitor AVX Corporation Radial 100V MR051A391GAA Capacitors
 Order CAP CER 390PF 100V NP0 2% RAD-MR051A391GAA online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number MR051A391GAA-ND.
4700pF Ceramic Capacitor AVX Corporation Radial 100V MR051A472GAA Capacitors
 Order CAP CER 4700PF 100V NP0 2% RAD-MR051A472GAA online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number MR051A472GAA-ND.
0.047µF Ceramic Capacitor AVX Corporation Radial 100V MR071A473GAA Capacitors
 Order CAP CER 47000PF 100V NP0 2% RAD-MR071A473GAA online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number MR071A473GAA-ND.
510pF Ceramic Capacitor AVX Corporation 0805 (2012 Metric) 100V 08051A511FAT2A Capacitors
 Order CAP CER 510PF 100V NP0 0805-08051A511FAT2A online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 08051A511FAT2A-ND.
510pF Ceramic Capacitor AVX Corporation 0805 (2012 Metric) 100V 08051A511GAT2A Capacitors
 Order CAP CER 510PF 100V NP0 0805-08051A511GAT2A online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 08051A511GAT2A-ND.
510pF Ceramic Capacitor AVX Corporation 0805 (2012 Metric) 100V 08051A511JAT2A Capacitors
 Order CAP CER 510PF 100V NP0 0805-08051A511JAT2A online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 08051A511JAT2A-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP CER 510PF 100V NP0 1210 - 12101U511FAT2A  |  Next: CAP CER 510PF 100V NP0 2% RAD - MR051A511GAATR1
CAP CER 510PF 100V NP0 2% RAD - MR051A511GAA
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany