3300pF Ceramic Capacitor AVX Corporation Radial 200V MR062A332KAA Capacitors

CAP CER 3300PF 200V NP0 10% RAD - MR062A332KAA

All prices are in CAD.
Digi-Key Part Number MR062A332KAA-ND
Price Break Unit Price Extended Price
1000 1.79431 1794.31
Manufacturer Part NumberMR062A332KAA
DescriptionCAP CER 3300PF 200V NP0 10% RAD
Quantity Available

Non-Stock
Order: 3300pF Ceramic Capacitor AVX Corporation Radial 200V MR062A332KAA Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

3300pF Ceramic Capacitor AVX Corporation Radial 200V MR062A332KAA
Technical/Catalog InformationMR062A332KAA
VendorAVX Corporation
CategoryCapacitors
Capacitance3300pF
Voltage - Rated 200V
Tolerance±10%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.200" (5.08mm)
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MR062A332KAA
MR062A332KAA
Image of CAP CER 3300PF 200V NP0 10% RAD - MR062A332KAA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP CER 3300PF 200V NP0 10% RAD - MR062A332KAA
(MR062A332KAA-ND)

CAP CER 3300PF 200V NP0 10% RAD - MR062A332KAA (MR062A332KAA-ND)

Related parts 3300pF Ceramic Capacitor AVX Corporation Radial 200V MR062A332KAA Capacitors
3300pF Ceramic Capacitor AVX Corporation Radial 200V MR062A332KAA Capacitors
 Order CAP CER 3300PF 200V NP0 10% RAD-MR062A332KAA online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number MR062A332KAA-ND.
3300pF Ceramic Capacitor AVX Corporation Radial 200V MR052C332KAATR2 Capacitors
 Order CAP CER 3300PF 200V X7R 10% RAD-MR052C332KAATR2 online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number MR052C332KAATR2-ND.
3300pF Ceramic Capacitor AVX Corporation Radial 100V MR051A332KAA Capacitors
 Order CAP CER 3300PF 100V NP0 10% RAD-MR051A332KAA online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number MR051A332KAA-ND.
120pF Ceramic Capacitor AVX Corporation Radial 200V MR052A121KAATR1 Capacitors
 Order CAP CER 120PF 200V NP0 10% RAD-MR052A121KAATR1 online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number MR052A121KAATR1-ND.
18pF Ceramic Capacitor AVX Corporation Radial 200V MR052A180KAA Capacitors
 Order CAP CER 18PF 200V NP0 10% RAD-MR052A180KAA online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number MR052A180KAA-ND.
18pF Ceramic Capacitor AVX Corporation Radial 200V MR052A180KAATR1 Capacitors
 Order CAP CER 18PF 200V NP0 10% RAD-MR052A180KAATR1 online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number MR052A180KAATR1-ND.
22pF Ceramic Capacitor AVX Corporation Radial 200V MR052A220KAATR1 Capacitors
 Order CAP CER 22PF 200V NP0 10% RAD-MR052A220KAATR1 online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number MR052A220KAATR1-ND.
220pF Ceramic Capacitor AVX Corporation Radial 200V MR052A221KAAAP1 Capacitors
 Order CAP CER 220PF 200V NP0 10% RAD-MR052A221KAAAP1 online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number MR052A221KAAAP1-ND.
220pF Ceramic Capacitor AVX Corporation Radial 200V MR052A221KAATR1 Capacitors
 Order CAP CER 220PF 200V NP0 10% RAD-MR052A221KAATR1 online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number MR052A221KAATR1-ND.
27pF Ceramic Capacitor AVX Corporation Radial 200V MR052A270KAATR1 Capacitors
 Order CAP CER 27PF 200V NP0 10% RAD-MR052A270KAATR1 online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number MR052A270KAATR1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP CER 3300PF 200V C0G 1812 - C1812C332J2GACTU  |  Next: CAP CER 3300PF 200V X7R 0603 - C0603C332K2RACTU
CAP CER 3300PF 200V NP0 10% RAD - MR062A332KAA
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany