5100pF Ceramic Capacitor AVX Corporation Radial 50V MR065A512JAA Capacitors

CAP CER 5100PF 50V NP0 5% RADIAL - MR065A512JAA - Capacitors

All prices are in CAD.
Digi-Key Part Number MR065A512JAA-ND
Price Break Unit Price Extended Price
2500 2.15374 5384.35
Manufacturer Part NumberMR065A512JAA
DescriptionCAP CER 5100PF 50V NP0 5% RADIAL
Quantity Available

Non-Stock
Order: 5100pF Ceramic Capacitor AVX Corporation Radial 50V MR065A512JAA Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

5100pF Ceramic Capacitor AVX Corporation Radial 50V MR065A512JAA
Technical/Catalog InformationMR065A512JAA
VendorAVX Corporation
CategoryCapacitors
Capacitance5100pF
Voltage - Rated 50V
Tolerance±5%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.200" (5.08mm)
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MR065A512JAA
MR065A512JAA
Image of CAP CER 5100PF 50V NP0 5% RADIAL - MR065A512JAA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP CER 5100PF 50V NP0 5% RADIAL - MR065A512JAA
(MR065A512JAA-ND) - Capacitors

CAP CER 5100PF 50V NP0 5% RADIAL - MR065A512JAA (MR065A512JAA-ND) - Capacitors

Related parts 5100pF Ceramic Capacitor AVX Corporation Radial 50V MR065A512JAA Capacitors
5100pF Ceramic Capacitor AVX Corporation Radial 50V MR065A512JAA Capacitors
 Order CAP CER 5100PF 50V NP0 5% RADIAL-MR065A512JAA online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number MR065A512JAA-ND.
82pF Ceramic Capacitor AVX Corporation Radial 50V MR045A820JAA Capacitors
 Order CAP CER 82PF 50V NP0 5% RADIAL-MR045A820JAA online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number MR045A820JAA-ND.
820pF Ceramic Capacitor AVX Corporation Radial 50V MR045A821JAATR1 Capacitors
 Order CAP CER 820PF 50V NP0 5% RADIAL-MR045A821JAATR1 online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number MR045A821JAATR1-ND.
100pF Ceramic Capacitor AVX Corporation Radial 50V MR055A101JAA Capacitors
 Order CAP CER 100PF 50V NP0 5% RADIAL-MR055A101JAA online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number MR055A101JAA-ND.
100pF Ceramic Capacitor AVX Corporation Radial 50V MR055A101JAATR2 Capacitors
 Order CAP CER 100PF 50V NP0 5% RADIAL-MR055A101JAATR2 online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number MR055A101JAATR2-ND.
15pF Ceramic Capacitor AVX Corporation Radial 50V MR055A150JAA Capacitors
 Order CAP CER 15PF 50V NP0 5% RADIAL-MR055A150JAA online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number MR055A150JAA-ND.
150pF Ceramic Capacitor AVX Corporation Radial 50V MR055A151JAA Capacitors
 Order CAP CER 150PF 50V NP0 5% RADIAL-MR055A151JAA online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number MR055A151JAA-ND.
150pF Ceramic Capacitor AVX Corporation Radial 50V MR055A151JAAAP2 Capacitors
 Order CAP CER 150PF 50V NP0 5% RADIAL-MR055A151JAAAP2 online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number MR055A151JAAAP2-ND.
180pF Ceramic Capacitor AVX Corporation Radial 50V MR055A181JAA Capacitors
 Order CAP CER 180PF 50V NP0 5% RADIAL-MR055A181JAA online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number MR055A181JAA-ND.
220pF Ceramic Capacitor AVX Corporation Radial 50V MR055A221JAA Capacitors
 Order CAP CER 220PF 50V NP0 5% RADIAL-MR055A221JAA online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number MR055A221JAA-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP CER 5100PF 50V NP0 1210 - 12105A512JAT2A  |  Next: CAP CER 5100PF 50V X7R 0603 - 06035C512JAT4A
CAP CER 5100PF 50V NP0 5% RADIAL - MR065A512JAA
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany