Energizer Battery Company Alkaline Batteries, Chargers, Holder E96BP-2 Batteries, Chargers, Holders

AAAA ENERGIZER ALKALINE 2 PACK - E96BP-2 - Batteries, Chargers, Holders

All prices are in CAD.
Digi-Key Part Number N148-ND
Price Break Unit Price Extended Price
1 4.87 4.87
12 4.38417 52.61
72 3.89736 280.61
108 3.41019 368.30
252 3.11786 785.70
504 2.92302 1473.20
1008 2.67942 2700.86
2508 2.48456 6231.28
5004 2.43584 12188.94
Manufacturer Part NumberE96BP-2
DescriptionAAAA ENERGIZER ALKALINE 2 PACK
Quantity Available 367

Order: Energizer Battery Company Alkaline Batteries, Chargers, Holder E96BP-2 Batteries, Chargers, Holders
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Energizer Battery Company Alkaline Batteries, Chargers, Holder E96BP-2
Technical/Catalog InformationE96BP-2
VendorEnergizer Battery Company
CategoryBatteries, Chargers, Holders
Battery Cell SizeAAAA - Button Top
Voltage - Rated 1.5V
Capacity625mAh
RechargeabilityNo
Size / Dimension0.33" Dia x 1.67" H (8.3mm x 42.5mm)
Termination StyleButton Top (Extending)
Shipping Info-
Weight6.5g (0.2293 oz)
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names E96BP 2
E96BP2
N148 ND
N148ND
N148
Image of AAAA ENERGIZER ALKALINE 2 PACK - E96BP-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AAAA ENERGIZER ALKALINE 2 PACK - E96BP-2
(N148-ND) - Batteries, Chargers, Holders

AAAA ENERGIZER ALKALINE 2 PACK - E96BP-2 (N148-ND) - Batteries, Chargers, Holders

Related parts Energizer Battery Company Alkaline Batteries, Chargers, Holder E96BP-2 Batteries, Chargers, Holders
Energizer Battery Company Alkaline Batteries, Chargers, Holder E96BP-2 Batteries, Chargers, Holders
 Order AAAA ENERGIZER ALKALINE 2 PACK-E96BP-2 online from Digi-Key Canada. Manufactured by Energizer Battery Company. Digi-Key part number N148-ND.
Energizer Battery Company Alkaline Batteries, Chargers, Holder E96VP Batteries, Chargers, Holders
 Order AAAA ENERGIZER ALKALINE VOL PACK-E96VP online from Digi-Key Canada. Manufactured by Energizer Battery Company. Digi-Key part number E96VP-ND.
Energizer Battery Company Nickel Metal Hydride (nimh) Batteries, Chargers, Holder NH50BP-2 Batteries, Chargers, Holders
 Order BATT NIMH D 1.2V RETAIL 2 PK-NH50BP-2 online from Digi-Key Canada. Manufactured by Energizer Battery Company. Digi-Key part number N701-ND.
Energizer Battery Company Nickel Metal Hydride (nimh) Batteries, Chargers, Holder NH35BP-2 Batteries, Chargers, Holders
 Order BATT NIMH C 1.2V RETAIL 2 PK-NH35BP-2 online from Digi-Key Canada. Manufactured by Energizer Battery Company. Digi-Key part number N702-ND.
Energizer Battery Company Battery Charger Batteries, Chargers, Holder CHUSBWB-2 Batteries, Chargers, Holders
 Order BATT CHARGER AA/AAA W/2AAA CELLS-CHUSBWB-2 online from Digi-Key Canada. Manufactured by Energizer Battery Company. Digi-Key part number N315-ND.
Energizer Battery Company Alkaline Batteries, Chargers, Holder EN95 Batteries, Chargers, Holders
 Order BATTERY IND ALKALINE D SIZE-EN95 online from Digi-Key Canada. Manufactured by Energizer Battery Company. Digi-Key part number N105-ND.
Energizer Battery Company Alkaline Batteries, Chargers, Holder EN93 Batteries, Chargers, Holders
 Order BATTERY IND ALKALINE C SIZE-EN93 online from Digi-Key Canada. Manufactured by Energizer Battery Company. Digi-Key part number N106-ND.
Energizer Battery Company Alkaline Batteries, Chargers, Holder EN92 Batteries, Chargers, Holders
 Order BATTERY IND ALKALINE AAA SIZE-EN92 online from Digi-Key Canada. Manufactured by Energizer Battery Company. Digi-Key part number N146-ND.
Energizer Battery Company Alkaline Batteries, Chargers, Holder E90VP Batteries, Chargers, Holders
 Order BATTERY IND ALKALINE N CELL-E90VP online from Digi-Key Canada. Manufactured by Energizer Battery Company. Digi-Key part number N147-ND.
Energizer Battery Company Alkaline Batteries, Chargers, Holder EN529 Batteries, Chargers, Holders
 Order BATTERY IND ALKALINE 6V LANTERN-EN529 online from Digi-Key Canada. Manufactured by Energizer Battery Company. Digi-Key part number N401-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: AA/9V REMOTE GRAY BOX - M6,GY  |  Next: AAAA ENERGIZER ALKALINE VOL PACK - E96VP
AAAA ENERGIZER ALKALINE 2 PACK - E96BP-2
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany