Rf Fet Discrete Semiconductor Product 120mA 4V NEC HFET NE34018-T1-64-A Discrete Semiconductor Products

AMP HJ-FET 2GHZ SOT-343 - NE34018-T1-64-A - Discrete Semiconductor Products

All prices are in CAD.
Digi-Key Part Number NE34018-T1-64-A-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberNE34018-T1-64-A
DescriptionAMP HJ-FET 2GHZ SOT-343
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Rf Fet Discrete Semiconductor Product 120mA 4V NEC HFET NE34018-T1-64-A
Technical/Catalog InformationNE34018-T1-64-A
VendorNEC
CategoryDiscrete Semiconductor Products
Transistor TypeHFET
Voltage - Rated 4V
Current Rating120mA
Noise Figure0.6dB
Frequency2GHz
Gain16dB
Voltage - Test2V
Current - Test5mA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NE34018 T1 64 A
NE34018T164A
Image of AMP HJ-FET 2GHZ SOT-343 - NE34018-T1-64-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMP HJ-FET 2GHZ SOT-343 - NE34018-T1-64-A
(NE34018-T1-64-A-ND) - Discrete Semiconductor Products

AMP HJ-FET 2GHZ SOT-343 - NE34018-T1-64-A (NE34018-T1-64-A-ND) - Discrete Semiconductor Products

Related parts Rf Fet Discrete Semiconductor Product 120mA 4V NEC HFET NE34018-T1-64-A Discrete Semiconductor Products
Rf Fet Discrete Semiconductor Product 120mA 4V NEC HFET NE34018-T1-64-A Discrete Semiconductor Products
 Order AMP HJ-FET 2GHZ SOT-343-NE34018-T1-64-A online from Digi-Key Canada. Manufactured by NEC. Digi-Key part number NE34018-T1-64-A-ND.
Rf Fet Discrete Semiconductor Product 120mA 4V NEC HFET NE34018-T1-A Discrete Semiconductor Products
 Order AMP HJ-FET 2GHZ SOT-343-NE34018-T1-A online from Digi-Key Canada. Manufactured by NEC. Digi-Key part number NE34018-ATR-ND.
Rf Fet Discrete Semiconductor Product 120mA 4V NEC (VA) HFET NE34018-T1 Discrete Semiconductor Products
 Order HJ-FET 2GHZ SOT-343-NE34018-T1 online from Digi-Key Canada. Manufactured by NEC (VA). Digi-Key part number NE34018CT-ND.
Rf Fet Discrete Semiconductor Product 120mA 4V NEC HFET NE34018-T1 Discrete Semiconductor Products
 Order HJ-FET 2GHZ SOT-343-NE34018-T1 online from Digi-Key Canada. Manufactured by NEC. Digi-Key part number NE34018TR-ND.
Rf Fet Discrete Semiconductor Product 120mA 4V NEC HFET NE34018-64-A Discrete Semiconductor Products
 Order AMP HJ-FET 2GHZ SOT-343-NE34018-64-A online from Digi-Key Canada. Manufactured by NEC. Digi-Key part number NE34018-64-A-ND.
Rf Fet Discrete Semiconductor Product 120mA 4V NEC HFET NE34018-A Discrete Semiconductor Products
 Order AMP HJ-FET 2GHZ SOT-343-NE34018-A online from Digi-Key Canada. Manufactured by NEC. Digi-Key part number NE34018-A-ND.
Rf Fet Discrete Semiconductor Product 120mA 4V NEC HFET NE3508M04-T2-A Discrete Semiconductor Products
 Order AMP HJ-FET 2GHZ SOT-343-NE3508M04-T2-A online from Digi-Key Canada. Manufactured by NEC. Digi-Key part number NE3508M04-T2-A-ND.
Rf Fet Discrete Semiconductor Product 60mA 4V NEC HFET NE3509M04-T2-A Discrete Semiconductor Products
 Order AMP HJ-FET 2GHZ SOT-343-NE3509M04-T2-A online from Digi-Key Canada. Manufactured by NEC. Digi-Key part number NE3509M04-T2-A-ND.
Rf Fet Discrete Semiconductor Product 70mA 4V NEC HFET NE3503M04-A Discrete Semiconductor Products
 Order AMP HJ-FET 12GHZ SOT-343-NE3503M04-A online from Digi-Key Canada. Manufactured by NEC. Digi-Key part number NE3503M04-A-ND.
Rf Fet Discrete Semiconductor Product 70mA 4V NEC HFET NE3503M04-T2-A Discrete Semiconductor Products
 Order AMP HJ-FET 12GHZ SOT-343-NE3503M04-T2-A online from Digi-Key Canada. Manufactured by NEC. Digi-Key part number NE3503M04-T2-A-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: AMP HJ-FET 2GHZ SOT-343 - NE34018-A  |  Next: AMP HJ-FET 2GHZ SOT-343 - NE34018-T1-A
AMP HJ-FET 2GHZ SOT-343 - NE34018-T1-64-A
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany