Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1mA ±5 V ~ 20 V OPA104CM Integrated Circuits (ICs)

IC OPAMP GP 1MHZ SGL TO-99-8 - OPA104CM - Integrated Circuits (ICs)

All prices are in CAD.
Digi-Key Part Number OPA104CM-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberOPA104CM
DescriptionIC OPAMP GP 1MHZ SGL TO-99-8
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1mA ±5 V ~ 20 V OPA104CM
Technical/Catalog InformationOPA104CM
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeGeneral Purpose
Number of Circuits1
Package / CaseTO-99-8, Metal Can
Slew Rate2.2 V/µs
Gain Bandwidth Product1MHz
Current - Supply1mA
Current - Output / Channel10mA
Voltage - Supply, Single/Dual (±)±5 V ~ 20 V
Output Type-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names OPA104CM
OPA104CM
Image of IC OPAMP GP 1MHZ SGL TO-99-8 - OPA104CM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC OPAMP GP 1MHZ SGL TO-99-8 - OPA104CM
(OPA104CM-ND) - Integrated Circuits (ICs)

IC OPAMP GP 1MHZ SGL TO-99-8 - OPA104CM (OPA104CM-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1mA ±5 V ~ 20 V OPA104CM Integrated Circuits (ICs)
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1mA ±5 V ~ 20 V OPA104CM Integrated Circuits (ICs)
 Order IC OPAMP GP 1MHZ SGL TO-99-8-OPA104CM online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number OPA104CM-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1mA ±5 V ~ 20 V OPA103AM Integrated Circuits (ICs)
 Order IC OPAMP GP 1MHZ SGL TO-99-8-OPA103AM online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number OPA103AM-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1mA ±5 V ~ 20 V OPA103BM Integrated Circuits (ICs)
 Order IC OPAMP GP 1MHZ SGL TO-99-8-OPA103BM online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number OPA103BM-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1mA ±5 V ~ 20 V OPA103CM Integrated Circuits (ICs)
 Order IC OPAMP GP 1MHZ SGL TO-99-8-OPA103CM online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number OPA103CM-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1mA ±5 V ~ 20 V OPA103DM Integrated Circuits (ICs)
 Order IC OPAMP GP 1MHZ SGL TO-99-8-OPA103DM online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number OPA103DM-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1mA ±5 V ~ 20 V OPA104AM Integrated Circuits (ICs)
 Order IC OPAMP GP 1MHZ SGL TO-99-8-OPA104AM online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number OPA104AM-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1mA ±5 V ~ 20 V OPA104BM Integrated Circuits (ICs)
 Order IC OPAMP GP 1MHZ SGL TO-99-8-OPA104BM online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number OPA104BM-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Tube 1.5mA ±5 V ~ 18 V INA105AM Integrated Circuits (ICs)
 Order IC OPAMP DIFF 1MHZ SGL TO-99-8-INA105AM online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number INA105AM-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Tube 1.5mA ±5 V ~ 18 V INA105BM Integrated Circuits (ICs)
 Order IC OPAMP DIFF 1MHZ SGL TO-99-8-INA105BM online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number INA105BM-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 3mA 10 V ~ 36 V, ±5 V ~ 18 V OPA602AM Integrated Circuits (ICs)
 Order IC OPAMP GP 6.5MHZ SGL TO-99-8-OPA602AM online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number OPA602AM-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC OPAMP GP 1MHZ SGL TO-99-8 - OPA104BM  |  Next: IC OPAMP GP 1MHZ SGL TO220-7 - OPA547T
IC OPAMP GP 1MHZ SGL TO-99-8 - OPA104CM
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany