Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 220µA 4.5 V ~ 36 V, ±2.25 V ~ 18 V OPA137N/3K Integrated Circuits (ICs)

IC OPAMP GP 1MHZ SGL SOT23-5 - OPA137N/3K - Integrated Circuits (ICs)

All prices are in CAD.
Digi-Key Part Number OPA137N/3K-ND
Price Break Unit Price Extended Price
3000 1.45301 4359.03
Manufacturer Part NumberOPA137N/3K
DescriptionIC OPAMP GP 1MHZ SGL SOT23-5
Quantity Available

Non-Stock
Order: Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 220µA 4.5 V ~ 36 V, ±2.25 V ~ 18 V OPA137N/3K Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 220µA 4.5 V ~ 36 V, ±2.25 V ~ 18 V OPA137N/3K
Technical/Catalog InformationOPA137N/3K
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
PackagingTape & Reel (TR)
Amplifier TypeGeneral Purpose
Number of Circuits1
Package / CaseSOT-23-5, SC-74A, SOT-25
Slew Rate3.5 V/µs
Gain Bandwidth Product1MHz
Current - Supply220µA
Current - Output / Channel60mA
Voltage - Supply, Single/Dual (±)4.5 V ~ 36 V, ±2.25 V ~ 18 V
Output Type-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names OPA137N 3K
OPA137N3K
Image of IC OPAMP GP 1MHZ SGL SOT23-5 - OPA137N/3K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC OPAMP GP 1MHZ SGL SOT23-5 - OPA137N/3K
(OPA137N/3K-ND) - Integrated Circuits (ICs)

IC OPAMP GP 1MHZ SGL SOT23-5 - OPA137N/3K (OPA137N/3K-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 220µA 4.5 V ~ 36 V, ±2.25 V ~ 18 V OPA137N/3K Integrated Circuits (ICs)
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 220µA 4.5 V ~ 36 V, ±2.25 V ~ 18 V OPA137N/3K Integrated Circuits (ICs)
 Order IC OPAMP GP 1MHZ SGL SOT23-5-OPA137N/3K online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number OPA137N/3K-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 220µA 4.5 V ~ 36 V, ±2.25 V ~ 18 V OPA137N/250E4 Integrated Circuits (ICs)
 Order IC OPAMP GP 1MHZ SGL SOT23-5-OPA137N/250E4 online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number OPA137N/250E4-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 220µA 4.5 V ~ 36 V, ±2.25 V ~ 18 V OPA137N/3KE4 Integrated Circuits (ICs)
 Order IC OPAMP GP 1MHZ SGL SOT23-5-OPA137N/3KE4 online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number OPA137N/3KE4-ND.
Texas Instruments (VA) Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 220µA 4.5 V ~ 36 V, ±2.25 V ~ 18 V OPA137N/250 Integrated Circuits (ICs)
 Order IC OPAMP GP 1MHZ SGL SOT23-5-OPA137N/250 online from Digi-Key Canada. Manufactured by Texas Instruments (VA). Digi-Key part number OPA137NCT-ND.
Texas Instruments (VA) Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 220µA 4.5 V ~ 36 V, ±2.25 V ~ 18 V OPA137N/250 Integrated Circuits (ICs)
 Order IC OPAMP GP 1MHZ SGL SOT23-5-OPA137N/250 online from Digi-Key Canada. Manufactured by Texas Instruments (VA). Digi-Key part number OPA137NDKR-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 220µA 4.5 V ~ 36 V, ±2.25 V ~ 18 V OPA137N/250 Integrated Circuits (ICs)
 Order IC OPAMP GP 1MHZ SGL SOT23-5-OPA137N/250 online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number OPA137NTR-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 220µA 4.5 V ~ 36 V, ±2.25 V ~ 18 V OPA137NA/3K Integrated Circuits (ICs)
 Order IC OPAMP GP 1MHZ SGL SOT23-5-OPA137NA/3K online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number OPA137NA/3K-ND.
Texas Instruments (VA) Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 700µA 3 V ~ 30 V, ±1.5 V ~ 15 V TL343IDBVR Integrated Circuits (ICs)
 Order IC OPAMP GP 1MHZ SGL SOT23-5-TL343IDBVR online from Digi-Key Canada. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12496-1-ND.
Texas Instruments (VA) Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 700µA 3 V ~ 30 V, ±1.5 V ~ 15 V TL343IDBVR Integrated Circuits (ICs)
 Order IC OPAMP GP 1MHZ SGL SOT23-5-TL343IDBVR online from Digi-Key Canada. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12496-6-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 220µA 4.5 V ~ 36 V, ±2.25 V ~ 18 V OPA137NA/250E4 Integrated Circuits (ICs)
 Order IC OPAMP GP 1MHZ SGL SOT23-5-OPA137NA/250E4 online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number OPA137NA/250E4-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC OPAMP GP 1MHZ SGL SOT23-5 - OPA137N/250E4  |  Next: IC OPAMP GP 1MHZ SGL SOT23-5 - OPA137N/3KE4
IC OPAMP GP 1MHZ SGL SOT23-5 - OPA137N/3K
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany