Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 790µA 4 V ~ 36 V, ±2 V ~ 18 V OPA277AIDRMTG4 Integrated Circuits (ICs)

IC OPAMP GP 1MHZ SGL PREC 8SON - OPA277AIDRMTG4 - Integrated Circuits (ICs)

All prices are in CAD.
Digi-Key Part Number OPA277AIDRMTG4-ND
Price Break Unit Price Extended Price
500 1.7844 892.20
Manufacturer Part NumberOPA277AIDRMTG4
DescriptionIC OPAMP GP 1MHZ SGL PREC 8SON
Quantity Available

Non-Stock
Order: Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 790µA 4 V ~ 36 V, ±2 V ~ 18 V OPA277AIDRMTG4 Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 790µA 4 V ~ 36 V, ±2 V ~ 18 V OPA277AIDRMTG4
Technical/Catalog InformationOPA277AIDRMTG4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
PackagingTape & Reel (TR)
Amplifier TypeGeneral Purpose
Number of Circuits1
Package / Case8-SON
Slew Rate0.8 V/µs
Gain Bandwidth Product1MHz
Current - Supply790µA
Current - Output / Channel35mA
Voltage - Supply, Single/Dual (±)4 V ~ 36 V, ±2 V ~ 18 V
Output Type-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names OPA277AIDRMTG4
OPA277AIDRMTG4
Image of IC OPAMP GP 1MHZ SGL PREC 8SON - OPA277AIDRMTG4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC OPAMP GP 1MHZ SGL PREC 8SON - OPA277AIDRMTG4
(OPA277AIDRMTG4-ND) - Integrated Circuits (ICs)

IC OPAMP GP 1MHZ SGL PREC 8SON - OPA277AIDRMTG4 (OPA277AIDRMTG4-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 790µA 4 V ~ 36 V, ±2 V ~ 18 V OPA277AIDRMTG4 Integrated Circuits (ICs)
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 790µA 4 V ~ 36 V, ±2 V ~ 18 V OPA277AIDRMTG4 Integrated Circuits (ICs)
 Order IC OPAMP GP 1MHZ SGL PREC 8SON-OPA277AIDRMTG4 online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number OPA277AIDRMTG4-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 790µA 4 V ~ 36 V, ±2 V ~ 18 V OPA277AIDRMR Integrated Circuits (ICs)
 Order IC OPAMP GP 1MHZ SGL PREC 8SON-OPA277AIDRMR online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number OPA277AIDRMR-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 790µA 4 V ~ 36 V, ±2 V ~ 18 V OPA277AIDRMT Integrated Circuits (ICs)
 Order IC OPAMP GP 1MHZ SGL PREC 8SON-OPA277AIDRMT online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number OPA277AIDRMT-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 790µA 4 V ~ 36 V, ±2 V ~ 18 V OPA277UA/2K5 Integrated Circuits (ICs)
 Order IC OPAMP GP 1MHZ SGL PREC 8SOIC-OPA277UA/2K5 online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number 296-26268-2-ND.
Texas Instruments (VA) Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 4.3mA 4 V ~ 12 V, ±2 V ~ 6 V OPA727AIDRBT Integrated Circuits (ICs)
 Order IC OPAMP GP 20MHZ SGL PREC 8SON-OPA727AIDRBT online from Digi-Key Canada. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17416-1-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 4.3mA 4 V ~ 12 V, ±2 V ~ 6 V OPA727AIDRBT Integrated Circuits (ICs)
 Order IC OPAMP GP 20MHZ SGL PREC 8SON-OPA727AIDRBT online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number 296-17416-2-ND.
Texas Instruments (VA) Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 4.3mA 4 V ~ 12 V, ±2 V ~ 6 V OPA727AIDRBT Integrated Circuits (ICs)
 Order IC OPAMP GP 20MHZ SGL PREC 8SON-OPA727AIDRBT online from Digi-Key Canada. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17416-6-ND.
Texas Instruments (VA) Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 4.3mA 4 V ~ 12 V, ±2 V ~ 6 V OPA728AIDRBT Integrated Circuits (ICs)
 Order IC OPAMP GP 20MHZ SGL PREC 8SON-OPA728AIDRBT online from Digi-Key Canada. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17417-1-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 4.3mA 4 V ~ 12 V, ±2 V ~ 6 V OPA728AIDRBT Integrated Circuits (ICs)
 Order IC OPAMP GP 20MHZ SGL PREC 8SON-OPA728AIDRBT online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number 296-17417-2-ND.
Texas Instruments (VA) Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 4.3mA 4 V ~ 12 V, ±2 V ~ 6 V OPA728AIDRBT Integrated Circuits (ICs)
 Order IC OPAMP GP 20MHZ SGL PREC 8SON-OPA728AIDRBT online from Digi-Key Canada. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17417-6-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC OPAMP GP 1MHZ SGL PREC 8SON - OPA277AIDRMT  |  Next: IC OPAMP GP 1MHZ SGL SOT23-5 - OPA137N/250
IC OPAMP GP 1MHZ SGL PREC 8SON - OPA277AIDRMTG4
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany