100mA Ferrite Bead And Chip Filter Differential Mode - Single Panasonic - ECG EXC-3BB601H Filters

BEAD CORE 600 OHM 100MA 0603 SMD - EXC-3BB601H - Filters

All prices are in CAD.
Digi-Key Part Number P10189TR-ND
Price Break Unit Price Extended Price
4000 0.05098 203.92
12000 0.04758 570.96
24000 0.04645 1114.80
Manufacturer Part NumberEXC-3BB601H
DescriptionBEAD CORE 600 OHM 100MA 0603 SMD
Quantity Available 248000

Order: 100mA Ferrite Bead And Chip Filter Differential Mode - Single Panasonic - ECG EXC-3BB601H Filters
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

100mA Ferrite Bead And Chip Filter Differential Mode - Single Panasonic - ECG EXC-3BB601H
Technical/Catalog InformationEXC-3BB601H
VendorPanasonic - ECG
CategoryFilters
Filter TypeDifferential Mode - Single
Current Rating100mA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EXC 3BB601H
EXC3BB601H
P10189TR ND
P10189TRND
P10189TR
Image of BEAD CORE 600 OHM 100MA 0603 SMD - EXC-3BB601H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BEAD CORE 600 OHM 100MA 0603 SMD - EXC-3BB601H
(P10189TR-ND) - Filters

BEAD CORE 600 OHM 100MA 0603 SMD - EXC-3BB601H (P10189TR-ND) - Filters

Related parts 100mA Ferrite Bead And Chip Filter Differential Mode - Single Panasonic - ECG EXC-3BB601H Filters
100mA Ferrite Bead And Chip Filter Differential Mode - Single Panasonic - ECG EXC-3BB601H Filters
 Order BEAD CORE 600 OHM 100MA 0603 SMD-EXC-3BB601H online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number P10189TR-ND.
50mA Ferrite Bead And Chip Filter Differential Mode - Single Panasonic - ECG EXC-3BB102H Filters
 Order BEAD CORE 1K OHM 50MA 0603 SMD-EXC-3BB102H online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number P10190TR-ND.
200mA Ferrite Bead And Chip Filter Differential Mode - Single Panasonic - ECG (VA) EXC-3BB221H Filters
 Order BEAD CORE 220 OHM 200MA 0603 SMD-EXC-3BB221H online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10188CT-ND.
1A Ferrite Bead And Chip Filter Differential Mode - Single Panasonic - ECG (VA) EXC-3BP600H Filters
 Order BEAD CORE 60 OHM 1000MA 0603 SMD-EXC-3BP600H online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10749CT-ND.
500mA Ferrite Bead And Chip Filter Differential Mode - Single Panasonic - ECG (VA) EXC-3BP121H Filters
 Order BEAD CORE 120 OHM 500MA 0603 SMD-EXC-3BP121H online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10750CT-ND.
200mA Ferrite Bead And Chip Filter Differential Mode - Single Panasonic - ECG (VA) EXC-3BB221H Filters
 Order BEAD CORE 220 OHM 200MA 0603 SMD-EXC-3BB221H online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10188DKR-ND.
200mA Ferrite Bead And Chip Filter Differential Mode - Single Panasonic - ECG EXC-3BB221H Filters
 Order BEAD CORE 220 OHM 200MA 0603 SMD-EXC-3BB221H online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number P10188TR-ND.
4A Ferrite Bead And Chip Filter Differential Mode - Single Panasonic - ECG (VA) EXC-ML16A270U Filters
 Order BEAD CORE 27 OHM 4A 0603 SMD-EXC-ML16A270U online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10436CT-ND.
4A Ferrite Bead And Chip Filter Differential Mode - Single Panasonic - ECG (VA) EXC-ML16A270U Filters
 Order BEAD CORE 27 OHM 4A 0603 SMD-EXC-ML16A270U online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10436DKR-ND.
4A Ferrite Bead And Chip Filter Differential Mode - Single Panasonic - ECG EXC-ML16A270U Filters
 Order BEAD CORE 27 OHM 4A 0603 SMD-EXC-ML16A270U online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number P10436TR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BEAD CORE 60 OHM 1000MA 0603 SMD - EXC-3BP600H  |  Next: BEAD CORE 68 OHM 3A 1206 SMD - EXC-ML32A680U
BEAD CORE 600 OHM 100MA 0603 SMD - EXC-3BB601H
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany