4A Ferrite Bead And Chip Filter Differential Mode - Single Panasonic - ECG (VA) EXC-ML20A390U Filters

BEAD CORE 4A 100 MHZ 0805 SMD - EXC-ML20A390U - Filters

All prices are in CAD.
Digi-Key Part Number P10191DKR-ND
Price Break Unit Price Extended Price
10 0.296 2.96
100 0.2088 20.88
500 0.14422 72.11
1000 0.11386 113.86
Manufacturer Part NumberEXC-ML20A390U
DescriptionBEAD CORE 4A 100 MHZ 0805 SMD
Quantity Available Available

Order: 4A Ferrite Bead And Chip Filter Differential Mode - Single Panasonic - ECG (VA) EXC-ML20A390U Filters
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

4A Ferrite Bead And Chip Filter Differential Mode - Single Panasonic - ECG (VA) EXC-ML20A390U
Technical/Catalog InformationEXC-ML20A390U
VendorPanasonic - ECG (VA)
CategoryFilters
Filter TypeDifferential Mode - Single
Current Rating4A
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EXC ML20A390U
EXCML20A390U
P10191DKR ND
P10191DKRND
P10191DKR
Image of BEAD CORE 4A 100 MHZ 0805 SMD - EXC-ML20A390U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BEAD CORE 4A 100 MHZ 0805 SMD - EXC-ML20A390U
(P10191DKR-ND) - Filters

BEAD CORE 4A 100 MHZ 0805 SMD - EXC-ML20A390U (P10191DKR-ND) - Filters

Related parts 4A Ferrite Bead And Chip Filter Differential Mode - Single Panasonic - ECG (VA) EXC-ML20A390U Filters
4A Ferrite Bead And Chip Filter Differential Mode - Single Panasonic - ECG (VA) EXC-ML20A390U Filters
 Order BEAD CORE 4A 100 MHZ 0805 SMD-EXC-ML20A390U online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10191CT-ND.
4A Ferrite Bead And Chip Filter Differential Mode - Single Panasonic - ECG (VA) EXC-ML20A390U Filters
 Order BEAD CORE 4A 100 MHZ 0805 SMD-EXC-ML20A390U online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10191DKR-ND.
200mA Ferrite Bead And Chip Filter Differential Mode - Single Panasonic - ECG (VA) EXC-3BB221H Filters
 Order BEAD CORE 220 OHM 200MA 0603 SMD-EXC-3BB221H online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10188CT-ND.
1A Ferrite Bead And Chip Filter Differential Mode - Single Panasonic - ECG (VA) EXC-3BP600H Filters
 Order BEAD CORE 60 OHM 1000MA 0603 SMD-EXC-3BP600H online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10749CT-ND.
500mA Ferrite Bead And Chip Filter Differential Mode - Single Panasonic - ECG (VA) EXC-3BP121H Filters
 Order BEAD CORE 120 OHM 500MA 0603 SMD-EXC-3BP121H online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10750CT-ND.
200mA Ferrite Bead And Chip Filter Differential Mode - Single Panasonic - ECG (VA) EXC-3BB221H Filters
 Order BEAD CORE 220 OHM 200MA 0603 SMD-EXC-3BB221H online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10188DKR-ND.
3A Ferrite Bead And Chip Filter Differential Mode - Single Panasonic - ECG (VA) EXC-ML32A680U Filters
 Order BEAD CORE 68 OHM 3A 1206 SMD-EXC-ML32A680U online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10437CT-ND.
3A Ferrite Bead And Chip Filter Differential Mode - Single Panasonic - ECG (VA) EXC-ML32A680U Filters
 Order BEAD CORE 68 OHM 3A 1206 SMD-EXC-ML32A680U online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10437DKR-ND.
3A Ferrite Bead And Chip Filter Differential Mode - Single Panasonic - ECG (VA) EXC-ML45A910U Filters
 Order BEAD CORE 91 OHM 3A 1806 SMD-EXC-ML45A910U online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10438CT-ND.
1A Ferrite Bead And Chip Filter Differential Mode - Single Panasonic - ECG (VA) EXC-3BP600H Filters
 Order BEAD CORE 60 OHM 1000MA 0603 SMD-EXC-3BP600H online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10749DKR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BEAD CORE 4A 100 MHZ 0805 SMD - EXC-ML20A390U  |  Next: BEAD CORE 50MA 0603 SMD - EXC-3BB102H
BEAD CORE 4A 100 MHZ 0805 SMD - EXC-ML20A390U
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany