4A Ferrite Bead And Chip Filter Differential Mode - Single Panasonic - ECG EXC-ML20A390U Filters

BEAD CORE 39 OHM 4A 0805 SMD - EXC-ML20A390U

All prices are in CAD.
Digi-Key Part Number P10191TR-ND
Price Break Unit Price Extended Price
4000 0.09857 394.28
12000 0.09517 1142.04
24000 0.09064 2175.36
Manufacturer Part NumberEXC-ML20A390U
DescriptionBEAD CORE 39 OHM 4A 0805 SMD
Quantity Available 280000

Order: 4A Ferrite Bead And Chip Filter Differential Mode - Single Panasonic - ECG EXC-ML20A390U Filters
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

4A Ferrite Bead And Chip Filter Differential Mode - Single Panasonic - ECG EXC-ML20A390U
Technical/Catalog InformationEXC-ML20A390U
VendorPanasonic - ECG
CategoryFilters
Filter TypeDifferential Mode - Single
Current Rating4A
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EXC ML20A390U
EXCML20A390U
P10191TR ND
P10191TRND
P10191TR
Image of BEAD CORE 39 OHM 4A 0805 SMD - EXC-ML20A390U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BEAD CORE 39 OHM 4A 0805 SMD - EXC-ML20A390U
(P10191TR-ND)

BEAD CORE 39 OHM 4A 0805 SMD - EXC-ML20A390U (P10191TR-ND)

Related parts 4A Ferrite Bead And Chip Filter Differential Mode - Single Panasonic - ECG EXC-ML20A390U Filters
4A Ferrite Bead And Chip Filter Differential Mode - Single Panasonic - ECG EXC-ML20A390U Filters
 Order BEAD CORE 39 OHM 4A 0805 SMD-EXC-ML20A390U online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number P10191TR-ND.
4A Ferrite Bead And Chip Filter Differential Mode - Single Panasonic - ECG (VA) EXC-ML16A270U Filters
 Order BEAD CORE 27 OHM 4A 0603 SMD-EXC-ML16A270U online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10436CT-ND.
4A Ferrite Bead And Chip Filter Differential Mode - Single Panasonic - ECG (VA) EXC-ML16A270U Filters
 Order BEAD CORE 27 OHM 4A 0603 SMD-EXC-ML16A270U online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10436DKR-ND.
4A Ferrite Bead And Chip Filter Differential Mode - Single Panasonic - ECG EXC-ML16A270U Filters
 Order BEAD CORE 27 OHM 4A 0603 SMD-EXC-ML16A270U online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number P10436TR-ND.
50mA Ferrite Bead And Chip Filter Differential Mode - Single Panasonic - ECG EXC-3BB102H Filters
 Order BEAD CORE 1K OHM 50MA 0603 SMD-EXC-3BB102H online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number P10190TR-ND.
200mA Ferrite Bead And Chip Filter Differential Mode - Single Panasonic - ECG (VA) EXC-3BB221H Filters
 Order BEAD CORE 220 OHM 200MA 0603 SMD-EXC-3BB221H online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10188CT-ND.
1A Ferrite Bead And Chip Filter Differential Mode - Single Panasonic - ECG (VA) EXC-3BP600H Filters
 Order BEAD CORE 60 OHM 1000MA 0603 SMD-EXC-3BP600H online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10749CT-ND.
500mA Ferrite Bead And Chip Filter Differential Mode - Single Panasonic - ECG (VA) EXC-3BP121H Filters
 Order BEAD CORE 120 OHM 500MA 0603 SMD-EXC-3BP121H online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10750CT-ND.
200mA Ferrite Bead And Chip Filter Differential Mode - Single Panasonic - ECG (VA) EXC-3BB221H Filters
 Order BEAD CORE 220 OHM 200MA 0603 SMD-EXC-3BB221H online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10188DKR-ND.
200mA Ferrite Bead And Chip Filter Differential Mode - Single Panasonic - ECG EXC-3BB221H Filters
 Order BEAD CORE 220 OHM 200MA 0603 SMD-EXC-3BB221H online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number P10188TR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BEAD CORE 3.2X2.5X1.6 SMD T/R - EXC-CL3225U1  |  Next: BEAD CORE 4.5X3.2X1.8 SMD - EXC-CL4532U1
BEAD CORE 39 OHM 4A 0805 SMD - EXC-ML20A390U
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany