3A Ferrite Bead And Chip Filter Differential Mode - Single Panasonic - ECG (VA) EXC-ML32A680U Filters

BEAD CORE 68 OHM 3A 1206 SMD - EXC-ML32A680U - Filters

All prices are in CAD.
Digi-Key Part Number P10437CT-ND
Price Break Unit Price Extended Price
10 0.29 2.90
100 0.2068 20.68
500 0.14886 74.43
1000 0.13233 132.33
Manufacturer Part NumberEXC-ML32A680U
DescriptionBEAD CORE 68 OHM 3A 1206 SMD
Quantity Available 443027

Order: 3A Ferrite Bead And Chip Filter Differential Mode - Single Panasonic - ECG (VA) EXC-ML32A680U Filters
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

3A Ferrite Bead And Chip Filter Differential Mode - Single Panasonic - ECG (VA) EXC-ML32A680U
Technical/Catalog InformationEXC-ML32A680U
VendorPanasonic - ECG (VA)
CategoryFilters
Filter TypeDifferential Mode - Single
Current Rating3A
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EXC ML32A680U
EXCML32A680U
P10437CT ND
P10437CTND
P10437CT
Image of BEAD CORE 68 OHM 3A 1206 SMD - EXC-ML32A680U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BEAD CORE 68 OHM 3A 1206 SMD - EXC-ML32A680U
(P10437CT-ND) - Filters

BEAD CORE 68 OHM 3A 1206 SMD - EXC-ML32A680U (P10437CT-ND) - Filters

Related parts 3A Ferrite Bead And Chip Filter Differential Mode - Single Panasonic - ECG (VA) EXC-ML32A680U Filters
3A Ferrite Bead And Chip Filter Differential Mode - Single Panasonic - ECG (VA) EXC-ML32A680U Filters
 Order BEAD CORE 68 OHM 3A 1206 SMD-EXC-ML32A680U online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10437CT-ND.
3A Ferrite Bead And Chip Filter Differential Mode - Single Panasonic - ECG (VA) EXC-ML32A680U Filters
 Order BEAD CORE 68 OHM 3A 1206 SMD-EXC-ML32A680U online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10437DKR-ND.
3A Ferrite Bead And Chip Filter Differential Mode - Single Panasonic - ECG EXC-ML32A680U Filters
 Order BEAD CORE 68 OHM 3A 1206 SMD-EXC-ML32A680U online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number P10437TR-ND.
3A Ferrite Bead And Chip Filter Differential Mode - Single Panasonic - ECG (VA) EXC-ML45A910U Filters
 Order BEAD CORE 91 OHM 3A 1806 SMD-EXC-ML45A910U online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10438CT-ND.
3A Ferrite Bead And Chip Filter Differential Mode - Single Panasonic - ECG (VA) EXC-ML45A910H Filters
 Order BEAD CORE 91 OHM 3A 1806 SMD-EXC-ML45A910H online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11956CT-ND.
3A Ferrite Bead And Chip Filter Differential Mode - Single Panasonic - ECG (VA) EXC-ML45A910H Filters
 Order BEAD CORE 91 OHM 3A 1806 SMD-EXC-ML45A910H online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11956DKR-ND.
3A Ferrite Bead And Chip Filter Differential Mode - Single Panasonic - ECG EXC-ML45A910U Filters
 Order BEAD CORE 91 OHM 3A 1806 SMD-EXC-ML45A910U online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number P10438TR-ND.
3A Ferrite Bead And Chip Filter Differential Mode - Single Panasonic - ECG EXC-ML45A910H Filters
 Order BEAD CORE 91 OHM 3A 1806 SMD-EXC-ML45A910H online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number P11956TR-ND.
200mA Ferrite Bead And Chip Filter Differential Mode - Single Panasonic - ECG (VA) EXC-3BB221H Filters
 Order BEAD CORE 220 OHM 200MA 0603 SMD-EXC-3BB221H online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10188CT-ND.
1A Ferrite Bead And Chip Filter Differential Mode - Single Panasonic - ECG (VA) EXC-3BP600H Filters
 Order BEAD CORE 60 OHM 1000MA 0603 SMD-EXC-3BP600H online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10749CT-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BEAD CORE 600 OHM 100MA 0603 SMD - EXC-3BB601H  |  Next: BEAD CORE 68 OHM 3A 1206 SMD - EXC-ML32A680U
BEAD CORE 68 OHM 3A 1206 SMD - EXC-ML32A680U
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany