1500pF Film Capacitor Panasonic - ECG Radial ECW-H16152JV Capacitors

CAP .0015UF 1600V METAL POLYPRO - ECW-H16152JV - Capacitors

All prices are in CAD.
Digi-Key Part Number P10497-ND
Price Break Unit Price Extended Price
1 0.71 0.71
10 0.612 6.12
100 0.4795 47.95
1000 0.30607 306.07
5000 0.28566 1428.30
10000 0.26526 2652.60
Manufacturer Part NumberECW-H16152JV
DescriptionCAP .0015UF 1600V METAL POLYPRO
Quantity Available

Non-Stock
Order: 1500pF Film Capacitor Panasonic - ECG Radial ECW-H16152JV Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

1500pF Film Capacitor Panasonic - ECG Radial ECW-H16152JV
Technical/Catalog InformationECW-H16152JV
VendorPanasonic - ECG
CategoryCapacitors
Capacitance1500pF
Tolerance±5%
Dielectric MaterialMetallized Polypropylene Film
Package / CaseRadial
PackagingBulk
Maximum Temperature-25°C ~ 105°C
Lead Spacing0.591" (15.00mm)
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECW H16152JV
ECWH16152JV
P10497 ND
P10497ND
P10497
Image of CAP .0015UF 1600V METAL POLYPRO - ECW-H16152JV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP .0015UF 1600V METAL POLYPRO - ECW-H16152JV
(P10497-ND) - Capacitors

CAP .0015UF 1600V METAL POLYPRO - ECW-H16152JV (P10497-ND) - Capacitors

Related parts 1500pF Film Capacitor Panasonic - ECG Radial ECW-H16152JV Capacitors
1500pF Film Capacitor Panasonic - ECG Radial ECW-H16152JV Capacitors
 Order CAP .0015UF 1600V METAL POLYPRO-ECW-H16152JV online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number P10497-ND.
1500pF Film Capacitor Panasonic - ECG Radial ECW-H12152JV Capacitors
 Order CAP .0015UF 1250V METAL POLYPRO-ECW-H12152JV online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number P10472-ND.
1000pF Film Capacitor Panasonic - ECG Radial ECW-H16102JV Capacitors
 Order CAP .001UF 1600V METAL POLYPRO-ECW-H16102JV online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number P10495-ND.
1200pF Film Capacitor Panasonic - ECG Radial ECW-H16122JV Capacitors
 Order CAP .0012UF 1600V METAL POLYPRO-ECW-H16122JV online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number P10496-ND.
1800pF Film Capacitor Panasonic - ECG Radial ECW-H16182JV Capacitors
 Order CAP .0018UF 1600V METAL POLYPRO-ECW-H16182JV online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number P10498-ND.
2200pF Film Capacitor Panasonic - ECG Radial ECW-H16222JV Capacitors
 Order CAP .0022UF 1600V METAL POLYPRO-ECW-H16222JV online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number P10499-ND.
2700pF Film Capacitor Panasonic - ECG Radial ECW-H16272JV Capacitors
 Order CAP .0027UF 1600V METAL POLYPRO-ECW-H16272JV online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number P10500-ND.
3300pF Film Capacitor Panasonic - ECG Radial ECW-H16332JV Capacitors
 Order CAP .0033UF 1600V METAL POLYPRO-ECW-H16332JV online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number P10501-ND.
3900pF Film Capacitor Panasonic - ECG Radial ECW-H16392JV Capacitors
 Order CAP .0039UF 1600V METAL POLYPRO-ECW-H16392JV online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number P10502-ND.
4700pF Film Capacitor Panasonic - ECG Radial ECW-H16472JV Capacitors
 Order CAP .0047UF 1600V METAL POLYPRO-ECW-H16472JV online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number P10503-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP .0015UF 1600V METAL POLYPRO - B32652A1152J  |  Next: CAP .0015UF 1600V POLY RADIAL - PVC16215
CAP .0015UF 1600V METAL POLYPRO - ECW-H16152JV
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany