DIN 05 pos Female to MiniDIN 06 pos Male Between Series Adapter Cable Cable Assembly 0.50' (152.4mm) Tripp Lite P106-06I Cable Assemblies

ADAPTER DIN5F TO PS/2M 6" - P106-06I - Cable Assemblies

All prices are in CAD.
Digi-Key Part Number P106-06I-ND
Price Break Unit Price Extended Price
10 4.52 45.20
Manufacturer Part NumberP106-06I
DescriptionADAPTER DIN5F TO PS/2M 6"
Quantity Available

Non-Stock
Order: DIN 05 pos Female to MiniDIN 06 pos Male Between Series Adapter Cable Cable Assembly 0.50' (152.4mm) Tripp Lite P106-06I Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

DIN 05 pos Female to MiniDIN 06 pos Male Between Series Adapter Cable Cable Assembly 0.50' (152.4mm) Tripp Lite P106-06I
Technical/Catalog InformationP106-06I
VendorTripp Lite
CategoryCable Assemblies
Cable TypeRound
Connector TypeDIN 05 pos Female to MiniDIN 06 pos Male
Length0.50' (152.4mm)
ColorBeige
UsageAT-PS/2 Adapter
ShieldingShielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names P106 06I
P10606I
Image of ADAPTER DIN5F TO PS/2M 6" - P106-06I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADAPTER DIN5F TO PS/2M 6" - P106-06I
(P106-06I-ND) - Cable Assemblies

ADAPTER DIN5F TO PS/2M 6" - P106-06I (P106-06I-ND) - Cable Assemblies

Related parts DIN 05 pos Female to MiniDIN 06 pos Male Between Series Adapter Cable Cable Assembly 0.50' (152.4mm) Tripp Lite P106-06I Cable Assemblies
DIN 05 pos Female to MiniDIN 06 pos Male Between Series Adapter Cable Cable Assembly 0.50' (152.4mm) Tripp Lite P106-06I Cable Assemblies
 Order ADAPTER DIN5F TO PS/2M 6"-P106-06I online from Digi-Key Canada. Manufactured by Tripp Lite. Digi-Key part number P106-06I-ND.
Free Hanging (In-Line) Circular - Adapter Connectors, Interconnect Tripp Lite Free Hanging (In-Line) P106-000-R Connectors, Interconnects
 Order ADAPTER DIN5F TO PS/2M-P106-000-R online from Digi-Key Canada. Manufactured by Tripp Lite. Digi-Key part number P106-000-R-ND.
Free Hanging (In-Line) Circular - Adapter Connectors, Interconnect Tripp Lite Free Hanging (In-Line) P106-000 Connectors, Interconnects
 Order ADAPTER DIN5F TO PS/2-P106-000 online from Digi-Key Canada. Manufactured by Tripp Lite. Digi-Key part number P106-000-ND.
Between Series Adapter Connectors, Interconnect Tripp Lite P110-000 Connectors, Interconnects
 Order ADAPTER DB9M TO PS/2M-P110-000 online from Digi-Key Canada. Manufactured by Tripp Lite. Digi-Key part number P110-000-ND.
Between Series Adapter Connectors, Interconnect Tripp Lite P110-000-R Connectors, Interconnects
 Order ADAPTER DB9M TO PS/2M-P110-000-R online from Digi-Key Canada. Manufactured by Tripp Lite. Digi-Key part number P110-000-R-ND.
Between Series Adapter Connectors, Interconnect Tripp Lite B015-000 Connectors, Interconnects
 Order ADAPTER USB TO PS/2-B015-000 online from Digi-Key Canada. Manufactured by Tripp Lite. Digi-Key part number B015-000-ND.
Free Hanging (In-Line) Circular - Adapter Connectors, Interconnect Tripp Lite Free Hanging (In-Line) P108-000 Connectors, Interconnects
 Order ADAPTER DIN5M TO PS/2F-P108-000 online from Digi-Key Canada. Manufactured by Tripp Lite. Digi-Key part number P108-000-ND.
Free Hanging (In-Line) Circular - Adapter Connectors, Interconnect Tripp Lite Free Hanging (In-Line) P108-000-R Connectors, Interconnects
 Order ADAPTER DIN5M TO PS/2F-P108-000-R online from Digi-Key Canada. Manufactured by Tripp Lite. Digi-Key part number P108-000-R-ND.
Between Series Adapter Connectors, Interconnect Tripp Lite P112-000 Connectors, Interconnects
 Order ADAPTER DB9F TO PS/2F-P112-000 online from Digi-Key Canada. Manufactured by Tripp Lite. Digi-Key part number P112-000-ND.
Serial ATA, 15 pos, Receptacle to Power, 4 pos, Plug Pluggable Cable Assembly 0.50' (152.4mm) Tripp Lite P944-06I Cable Assemblies
 Order CABLE POWER ATA/SATA 6"-P944-06I online from Digi-Key Canada. Manufactured by Tripp Lite. Digi-Key part number P944-06I-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADAPTER DIN5F TO PS/2M - P106-000-R  |  Next: ADAPTER DIN5M TO PS/2F - P108-000
ADAPTER DIN5F TO PS/2M 6" - P106-06I
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany