1500pF Film Capacitor Panasonic - ECG Radial ECQ-U2A152ML Capacitors

CAP .0015UF 250/275VAC ECQ-UL - ECQ-U2A152ML - Capacitors

All prices are in CAD.
Digi-Key Part Number P10990-ND
Price Break Unit Price Extended Price
1 0.23 0.23
10 0.194 1.94
100 0.1518 15.18
1000 0.09687 96.87
5000 0.09041 452.05
10000 0.08395 839.50
Manufacturer Part NumberECQ-U2A152ML
DescriptionCAP .0015UF 250/275VAC ECQ-UL
Quantity Available 3166

Order: 1500pF Film Capacitor Panasonic - ECG Radial ECQ-U2A152ML Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

1500pF Film Capacitor Panasonic - ECG Radial ECQ-U2A152ML
Technical/Catalog InformationECQ-U2A152ML
VendorPanasonic - ECG
CategoryCapacitors
Capacitance1500pF
Tolerance±20%
Dielectric MaterialMetallized Polyester Film
Package / CaseRadial
PackagingBulk
Maximum Temperature-40°C ~ 85°C
Lead Spacing0.492" (12.50mm)
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECQ U2A152ML
ECQU2A152ML
P10990 ND
P10990ND
P10990
Image of CAP .0015UF 250/275VAC ECQ-UL - ECQ-U2A152ML
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP .0015UF 250/275VAC ECQ-UL - ECQ-U2A152ML
(P10990-ND) - Capacitors

CAP .0015UF 250/275VAC ECQ-UL - ECQ-U2A152ML (P10990-ND) - Capacitors

Related parts 1500pF Film Capacitor Panasonic - ECG Radial ECQ-U2A152ML Capacitors
1500pF Film Capacitor Panasonic - ECG Radial ECQ-U2A152ML Capacitors
 Order CAP .0015UF 250/275VAC ECQ-UL-ECQ-U2A152ML online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number P10990-ND.
10000pF Film Capacitor Panasonic - ECG Radial ECQ-U2A103ML Capacitors
 Order CAP .01UF 250/275VAC ECQ-UL-ECQ-U2A103ML online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number P10724-ND.
0.1µF Film Capacitor Panasonic - ECG Radial ECQ-U2A104ML Capacitors
 Order CAP .1UF 250/275VAC ECQ-UL-ECQ-U2A104ML online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number P10730-ND.
0.22µF Film Capacitor Panasonic - ECG Radial ECQ-U2A224ML Capacitors
 Order CAP .22UF 250/275VAC ECQ-UL-ECQ-U2A224ML online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number P10732-ND.
0.47µF Film Capacitor Panasonic - ECG Radial ECQ-U2A474ML Capacitors
 Order CAP .47UF 250/275VAC ECQ-UL-ECQ-U2A474ML online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number P10734-ND.
0.1µF Film Capacitor Panasonic - ECG Radial ECQ-U2A104ML2 Capacitors
 Order CAP .1UF 250/275VAC ECQ-UL TAPED-ECQ-U2A104ML2 online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number ECQ-U2A104ML2-ND.
0.015µF Film Capacitor Panasonic - ECG Radial ECQ-U2A153ML Capacitors
 Order CAP .015UF 250/275VAC ECQ-UL-ECQ-U2A153ML online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number P10725-ND.
0.022µF Film Capacitor Panasonic - ECG Radial ECQ-U2A223ML Capacitors
 Order CAP .022UF 250/275VAC ECQ-UL-ECQ-U2A223ML online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number P10726-ND.
0.033µF Film Capacitor Panasonic - ECG Radial ECQ-U2A333ML Capacitors
 Order CAP .033UF 250/275VAC ECQ-UL-ECQ-U2A333ML online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number P10727-ND.
0.047µF Film Capacitor Panasonic - ECG Radial ECQ-U2A473ML Capacitors
 Order CAP .047UF 250/275VAC ECQ-UL-ECQ-U2A473ML online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number P10728-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP .0015UF 200V B SERIES POLY - ECQ-B2152JF  |  Next: CAP .0015UF 250V METAL POLY - B32529C3152J
CAP .0015UF 250/275VAC ECQ-UL - ECQ-U2A152ML
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany