169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-8ENF1690V Resistors

RES 169 OHM 1/4W 1% 1206 SMD - ERJ-8ENF1690V - Resistors

All prices are in CAD.
Digi-Key Part Number P169FTR-ND
Price Break Unit Price Extended Price
5000 0.01529 76.45
10000 0.01377 137.70
25000 0.01224 306.00
50000 0.0102 510.00
100000 0.00846 846.00
250000 0.00765 1912.50
500000 0.00688 3440.00
Manufacturer Part NumberERJ-8ENF1690V
DescriptionRES 169 OHM 1/4W 1% 1206 SMD
Quantity Available 20000

Order: 169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-8ENF1690V Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-8ENF1690V
Technical/Catalog InformationERJ-8ENF1690V
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms169
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ 8ENF1690V
ERJ8ENF1690V
P169FTR ND
P169FTRND
P169FTR
Image of RES 169 OHM 1/4W 1% 1206 SMD - ERJ-8ENF1690V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RES 169 OHM 1/4W 1% 1206 SMD - ERJ-8ENF1690V
(P169FTR-ND) - Resistors

RES 169 OHM 1/4W 1% 1206 SMD - ERJ-8ENF1690V (P169FTR-ND) - Resistors

Related parts 169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-8ENF1690V Resistors
16.9 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF16R9U Resistors
 Order RES 16.9 OHM 3/4W 1% 2010 SMD-ERJ-12SF16R9U online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number P16.9ACCT-ND.
1.33K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8ENF1331V Resistors
 Order RES 1.33K OHM 1/4W 1% 1206 SMD-ERJ-8ENF1331V online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.33KFDKR-ND.
16.9 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Vishay/Dale CRCW201016R9FKTF Resistors
 Order RES 16.9 OHM 3/4W 1% 2010 SMD-CRCW201016R9FKTF online from Digi-Key Canada. Manufactured by Vishay/Dale. Digi-Key part number CRCW201016R9FKTF-ND.
220 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-12ZYJ221U Resistors
 Order RES 220 OHM 3/4W 5% 2010 SMD-ERJ-12ZYJ221U online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number P220WTR-ND.
10.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-8GEYJ100V Resistors
 Order RES 10 OHM 1/4W 5% 1206 SMD-ERJ-8GEYJ100V online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number P10ETR-ND.
100 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8GEYJ101V Resistors
 Order RES 100 OHM 1/4W 5% 1206 SMD-ERJ-8GEYJ101V online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ECT-ND.
1.00K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8GEYJ102V Resistors
 Order RES 1.0K OHM 1/4W 5% 1206 SMD-ERJ-8GEYJ102V online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KECT-ND.
10.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8GEYJ103V Resistors
 Order RES 10K OHM 1/4W 5% 1206 SMD-ERJ-8GEYJ103V online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KECT-ND.
1.27M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-071M27L Resistors
 Order RES 1.27M OHM 1/4W 1% 1206 SMD-RC1206FR-071M27L online from Digi-Key Canada. Manufactured by Yageo (VA). Digi-Key part number 311-1.27MFRDKR-ND.
115K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07115KL Resistors
 Order RES 115K OHM 1/4W 1% 1206 SMD-RC1206FR-07115KL online from Digi-Key Canada. Manufactured by Yageo (VA). Digi-Key part number 311-115KFRDKR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RES 169 OHM 1/4W 1% 1206 SMD - ERJ-8ENF1690V  |  Next: RES 169 OHM 1/4W 1% 1206 SMD - MCR18EZHF1690
RES 169 OHM 1/4W 1% 1206 SMD - ERJ-8ENF1690V
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany