Panasonic Electric Works Solid State Relay 4-SMD (300 mil) SPST-NO (1 Form A) AQY210EHA Relays

RELAY OPTO SPST-NO 130MA 4-SMD - AQY210EHA - Relays

All prices are in CAD.
Digi-Key Part Number 255-1431-5-ND
Price Break Unit Price Extended Price
1 3.48 3.48
25 3.1944 79.86
50 2.8394 141.97
100 2.4136 241.36
500 2.12962 1064.81
1000 2.05863 2058.63
5000 1.98765 9938.25
10000 1.88827 18882.70
25000 1.84567 46141.75
Manufacturer Part NumberAQY210EHA
DescriptionRELAY OPTO SPST-NO 130MA 4-SMD
Quantity Available 2368

Order: Panasonic Electric Works Solid State Relay 4-SMD (300 mil) SPST-NO (1 Form A) AQY210EHA Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Panasonic Electric Works Solid State Relay 4-SMD (300 mil) SPST-NO (1 Form A) AQY210EHA
Technical/Catalog InformationAQY210EHA
VendorPanasonic Electric Works
CategoryRelays
Mounting TypeSurface Mount
Termination StyleGull Wing
Package / Case4-SMD (300 mil)
CircuitSPST-NO (1 Form A)
Load Current130mA
Voltage - Input1.14VDC
Voltage - Load0 ~ 350 V
Output TypeAC, DC
On-State Resistance25 Ohm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AQY210EHA
AQY210EHA
255 1431 5 ND
25514315ND
255-1431-5
Image of RELAY OPTO SPST-NO 130MA 4-SMD - AQY210EHA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RELAY OPTO SPST-NO 130MA 4-SMD - AQY210EHA
(255-1431-5-ND) - Relays

RELAY OPTO SPST-NO 130MA 4-SMD - AQY210EHA (255-1431-5-ND) - Relays

Related parts Panasonic Electric Works Solid State Relay 4-SMD (300 mil) SPST-NO (1 Form A) AQY210EHA Relays
Panasonic Electric Works Solid State Relay 4-SMD (300 mil) SPST-NO (1 Form A) AQY210EHA Relays
 Order RELAY OPTO SPST-NO 130MA 4-SMD-AQY210EHA online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1431-5-ND.
Panasonic Electric Works Solid State Relay 4-SMD (300 mil) SPST-NO (1 Form A) AQY214EHA Relays
 Order RELAY OPTO SPST-NO 120MA 4-SMD-AQY214EHA online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1436-5-ND.
Panasonic Electric Works Solid State Relay 4-SMD (300 mil) SPST-NO (1 Form A) AQY210HLA Relays
 Order RELAY OPTO SPST-NO 120MA 4 SMD-AQY210HLA online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2962-ND.
Panasonic Electric Works Solid State Relay 6-SMD (300 mil) SPST-NO (1 Form A) AQV210EA Relays
 Order RELAY OPTO SPST-NO 130MA 6-SMD-AQV210EA online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1144-5-ND.
Panasonic Electric Works Solid State Relay 6-SMD (300 mil) SPST-NO (1 Form A) AQV210EHA Relays
 Order RELAY OPTO SPST-NO 130MA 6-SMD-AQV210EHA online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1146-5-ND.
Panasonic Electric Works Solid State Relay 6-SMD (300 mil) SPST-NO (1 Form A) AQV210HLA Relays
 Order RELAY OPTO SPST-NO 130MA 6-SMD-AQV210HLA online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1419-5-ND.
Panasonic Electric Works Solid State Relay 6-SMD (300 mil) SPST-NC (1 Form B) AQV410EHA Relays
 Order RELAY OPTO SPST-NC 130MA 6-SMD-AQV410EHA online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1423-5-ND.
Panasonic Electric Works Solid State Relay 4-DIP (0.300", 7.62mm) SPST-NC (1 Form B) AQY410EH Relays
 Order RELAY OPTO SPST-NC 130MA 4-DIP-AQY410EH online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1983-ND.
Panasonic Electric Works Solid State Relay 4-DIP (0.300", 7.62mm) SPST-NO (1 Form A) AQY210EH Relays
 Order RELAY OPTO SPST-NO 130MA 4-DIP-AQY210EH online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1430-5-ND.
Panasonic Electric Works Solid State Relay 4-SMD (400 mil) SPST-NC (1 Form B) AQY474A Relays
 Order RELAY OPTO AC/DC 400V 4-SMD-AQY474A online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number AQY474A-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RELAY OPTO SPST-NO 130MA 4-DIP - AQY210EH  |  Next: RELAY OPTO SPST-NO 130MA 6-DIP - AQV210E
RELAY OPTO SPST-NO 130MA 4-SMD - AQY210EHA
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany