- Power, Line Cable Assembly - - Switchcraft Inc. P2725 Cable Assemblies

AC LINE CORD - P2725 - Cable Assemblies

All prices are in CAD.
Digi-Key Part Number P2725-ND
Price Break Unit Price Extended Price
50 17.0226 851.13
Manufacturer Part NumberP2725
DescriptionAC LINE CORD
Quantity Available

Non-Stock
Order: - Power, Line Cable Assembly - - Switchcraft Inc. P2725 Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

- Power, Line Cable Assembly - - Switchcraft Inc. P2725
Technical/Catalog InformationP2725
VendorSwitchcraft Inc.
CategoryCable Assemblies
Connector Type-
Conductors-
Length-
Cord Type-
Color-
Features-
Approvals-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P2725
P2725
Image of AC LINE CORD - P2725
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC LINE CORD - P2725
(P2725-ND) - Cable Assemblies

AC LINE CORD - P2725 (P2725-ND) - Cable Assemblies

Related parts - Power, Line Cable Assembly - - Switchcraft Inc. P2725 Cable Assemblies
- Power, Line Cable Assembly - - Switchcraft Inc. P2725 Cable Assemblies
 Order AC LINE CORD-P2725 online from Digi-Key Canada. Manufactured by Switchcraft Inc.. Digi-Key part number P2725-ND.
- Power, Line Cable Assembly - - Switchcraft Inc. P2721 Cable Assemblies
 Order AC LINE CORD-P2721 online from Digi-Key Canada. Manufactured by Switchcraft Inc.. Digi-Key part number P2721-ND.
- Power, Line Cable Assembly - - Switchcraft Inc. P2720 Cable Assemblies
 Order AC LINE CORD-P2720 online from Digi-Key Canada. Manufactured by Switchcraft Inc.. Digi-Key part number P2720-ND.
- Power, Line Cable Assembly - - Switchcraft Inc. P2724 Cable Assemblies
 Order AC LINE CORD-P2724 online from Digi-Key Canada. Manufactured by Switchcraft Inc.. Digi-Key part number P2724-ND.
NEMA 5-15P to IEC 320-C13 Power, Line Cable Assembly 7.5' (2.286m) - Switchcraft Inc. P2723 Cable Assemblies
 Order CORD LINE 90" 14AWG 15A 125V BLK-P2723 online from Digi-Key Canada. Manufactured by Switchcraft Inc.. Digi-Key part number P2723-ND.
NEMA 5-15P to IEC 320-C13 Power, Line Cable Assembly 7.5' (2.286m) - Switchcraft Inc. P2392 Cable Assemblies
 Order CORD LINE 90" 18AWG MALE-FEMALE-P2392 online from Digi-Key Canada. Manufactured by Switchcraft Inc.. Digi-Key part number P2392-ND.
NEMA 5-15P to IEC 320-C13 Power, Line Cable Assembly 7.5' (2.286m) - Switchcraft Inc. P2392X Cable Assemblies
 Order CORD LINE 90" 18AWG MALE-FEMALE-P2392X online from Digi-Key Canada. Manufactured by Switchcraft Inc.. Digi-Key part number P2392X-ND.
Free Hanging (In-Line) Barrel - Audio Connectors, Interconnect Switchcraft Inc. Phone Jack 131 Connectors, Interconnects
 Order CONN JACK 1/4" 3-COND IN-LINE-131 online from Digi-Key Canada. Manufactured by Switchcraft Inc.. Digi-Key part number SC1040-ND.
Thermoplastic Polymer, Glass Fiber Free Hanging (In-Line) Circular Connectors, Interconnect Switchcraft Inc. Plug, Female Sockets EN3C6F Connectors, Interconnects
 Order CONN PLUG 6POS FEMALE CORD #20-EN3C6F online from Digi-Key Canada. Manufactured by Switchcraft Inc.. Digi-Key part number SC1162-ND.
Thermoplastic Polymer, Glass Fiber Free Hanging (In-Line) Circular Connectors, Interconnect Switchcraft Inc. Receptacle, Male Pins EN3L6M Connectors, Interconnects
 Order CONN RCPT 6POS MALE IN-LINE #20-EN3L6M online from Digi-Key Canada. Manufactured by Switchcraft Inc.. Digi-Key part number SC1182-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: AC LINE CORD - P2724  |  Next: AC MOTOR - 23525-1
AC LINE CORD - P2725
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany