1500pF Film Capacitor Panasonic - ECG Radial ECQ-B1152JF Capacitors

CAP .0015UF 100V POLY B SERIES - ECQ-B1152JF - Capacitors

All prices are in CAD.
Digi-Key Part Number P4787-ND
Price Break Unit Price Extended Price
10 0.131 1.31
100 0.0877 8.77
1000 0.06798 67.98
5000 0.06571 328.55
10000 0.06005 600.50
Manufacturer Part NumberECQ-B1152JF
DescriptionCAP .0015UF 100V POLY B SERIES
Quantity Available 9

Obsolete item; call Digi-Key for more information.
1500pF Film Capacitor Panasonic - ECG Radial ECQ-B1152JF
Technical/Catalog InformationECQ-B1152JF
VendorPanasonic - ECG
CategoryCapacitors
Capacitance1500pF
Tolerance±5%
Dielectric MaterialPolyester Film
Package / CaseRadial
PackagingBulk
Maximum Temperature-40°C ~ 105°C
Lead Spacing0.197" (5.00mm)
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECQ B1152JF
ECQB1152JF
P4787 ND
P4787ND
P4787
Image of CAP .0015UF 100V POLY B SERIES - ECQ-B1152JF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP .0015UF 100V POLY B SERIES - ECQ-B1152JF
(P4787-ND) - Capacitors

CAP .0015UF 100V POLY B SERIES - ECQ-B1152JF (P4787-ND) - Capacitors

Related parts 1500pF Film Capacitor Panasonic - ECG Radial ECQ-B1152JF Capacitors
1500pF Film Capacitor Panasonic - ECG Radial ECQ-B1152JF Capacitors
 Order CAP .0015UF 100V POLY B SERIES-ECQ-B1152JF online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number P4787-ND.
0.015µF Film Capacitor Panasonic - ECG Radial ECQ-B1153KF5 Capacitors
 Order CAP .015UF 100V POLY B SERIES-ECQ-B1153KF5 online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number ECQ-B1153KF5-ND.
0.018µF Film Capacitor Panasonic - ECG Radial ECQ-B1183JF Capacitors
 Order CAP .018UF 100V POLY B SERIES-ECQ-B1183JF online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number P4647-ND.
0.022µF Film Capacitor Panasonic - ECG Radial ECQ-B1223JF Capacitors
 Order CAP .022UF 100V POLY B SERIES-ECQ-B1223JF online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number P4648-ND.
0.027µF Film Capacitor Panasonic - ECG Radial ECQ-B1273JF Capacitors
 Order CAP .027UF 100V POLY B SERIES-ECQ-B1273JF online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number P4649-ND.
0.033µF Film Capacitor Panasonic - ECG Radial ECQ-B1333JF Capacitors
 Order CAP .033UF 100V POLY B SERIES-ECQ-B1333JF online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number P4650-ND.
0.039µF Film Capacitor Panasonic - ECG Radial ECQ-B1393JF Capacitors
 Order CAP .039UF 100V POLY B SERIES-ECQ-B1393JF online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number P4651-ND.
0.047µF Film Capacitor Panasonic - ECG Radial ECQ-B1473JF Capacitors
 Order CAP .047UF 100V POLY B SERIES-ECQ-B1473JF online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number P4652-ND.
0.056µF Film Capacitor Panasonic - ECG Radial ECQ-B1563JF Capacitors
 Order CAP .056UF 100V POLY B SERIES-ECQ-B1563JF online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number P4653-ND.
0.068µF Film Capacitor Panasonic - ECG Radial ECQ-B1683JF Capacitors
 Order CAP .068UF 100V POLY B SERIES-ECQ-B1683JF online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number P4654-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP .0015UF 100V POLY AXIAL - WMF1D15K-F  |  Next: CAP .0015UF 100V POLY RAD - DLR1D15K-F
CAP .0015UF 100V POLY B SERIES - ECQ-B1152JF
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany