Tv - Diode Circuit Protection 376V 400W Vishay/General Semiconductor P4KE440CA-E3/73 Circuit Protection

TVS 400W 440V 5% BIDIR AXIAL - P4KE440CA-E3/73 - Circuit Protection

All prices are in CAD.
Digi-Key Part Number P4KE440CA-E3/73-ND
Price Break Unit Price Extended Price
3000 0.2731 819.30
Manufacturer Part NumberP4KE440CA-E3/73
DescriptionTVS 400W 440V 5% BIDIR AXIAL
Quantity Available

Non-Stock
Order: Tv - Diode Circuit Protection 376V 400W Vishay/General Semiconductor P4KE440CA-E3/73 Circuit Protection
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Tv - Diode Circuit Protection 376V 400W Vishay/General Semiconductor P4KE440CA-E3/73
Technical/Catalog InformationP4KE440CA-E3/73
VendorVishay/General Semiconductor
CategoryCircuit Protection
Package / CaseDO-204AL, DO-41, Axial
PackagingTape & Box (TB)
PolarizationBidirectional
Power (Watts)400W
Voltage - Reverse Standoff (Typ)376V
Voltage - Breakdown418V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names P4KE440CA E3 73
P4KE440CAE373
Image of TVS 400W 440V 5% BIDIR AXIAL - P4KE440CA-E3/73
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TVS 400W 440V 5% BIDIR AXIAL - P4KE440CA-E3/73
(P4KE440CA-E3/73-ND) - Circuit Protection

TVS 400W 440V 5% BIDIR AXIAL - P4KE440CA-E3/73 (P4KE440CA-E3/73-ND) - Circuit Protection

Related parts Tv - Diode Circuit Protection 376V 400W Vishay/General Semiconductor P4KE440CA-E3/73 Circuit Protection
Tv - Diode Circuit Protection 376V 400W Vishay/General Semiconductor P4KE440CA-E3/73 Circuit Protection
 Order TVS 400W 440V 5% BIDIR AXIAL-P4KE440CA-E3/73 online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number P4KE440CA-E3/73-ND.
Tv - Diode Circuit Protection 376V 400W Vishay/General Semiconductor P4KE440CA-E3/54 Circuit Protection
 Order TVS 400W 440V 5% BIDIR AXIAL-P4KE440CA-E3/54 online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number P4KE440CA-E3/54-ND.
Tv - Diode Circuit Protection 85.5V 400W Vishay/General Semiconductor P4KE100CA-E3/73 Circuit Protection
 Order TVS 400W 100V 5% BIDIR AXIAL-P4KE100CA-E3/73 online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number P4KE100CA-E3/73-ND.
Tv - Diode Circuit Protection 8.55V 400W Vishay/General Semiconductor P4KE10CA-E3/73 Circuit Protection
 Order TVS 400W 10V 5% BIDIR AXIAL-P4KE10CA-E3/73 online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number P4KE10CA-E3/73-ND.
Tv - Diode Circuit Protection 94V 400W Vishay/General Semiconductor P4KE110CA-E3/73 Circuit Protection
 Order TVS 400W 110V 5% BIDIR AXIAL-P4KE110CA-E3/73 online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number P4KE110CA-E3/73-ND.
Tv - Diode Circuit Protection 9.4V 400W Vishay/General Semiconductor P4KE11CA-E3/73 Circuit Protection
 Order TVS 400W 11V 5% BIDIR AXIAL-P4KE11CA-E3/73 online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number P4KE11CA-E3/73-ND.
Tv - Diode Circuit Protection 102V 400W Vishay/General Semiconductor P4KE120CA-E3/73 Circuit Protection
 Order TVS 400W 120V 5% BIDIR AXIAL-P4KE120CA-E3/73 online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number P4KE120CA-E3/73-ND.
Tv - Diode Circuit Protection 10.2V 400W Vishay/General Semiconductor P4KE12CA-E3/73 Circuit Protection
 Order TVS 400W 12V 5% BIDIR AXIAL-P4KE12CA-E3/73 online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number P4KE12CA-E3/73-ND.
Tv - Diode Circuit Protection 111V 400W Vishay/General Semiconductor P4KE130CA-E3/73 Circuit Protection
 Order TVS 400W 130V 5% BIDIR AXIAL-P4KE130CA-E3/73 online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number P4KE130CA-E3/73-ND.
Tv - Diode Circuit Protection 11.1V 400W Vishay/General Semiconductor P4KE13CA-E3/73 Circuit Protection
 Order TVS 400W 13V 5% BIDIR AXIAL-P4KE13CA-E3/73 online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number P4KE13CA-E3/73-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: TVS 400W 440V 5% BIDIR AXIAL - P4KE440CA-E3/54  |  Next: TVS 400W 440V 5% UNIDIR AXIAL - P4KE440A-E3/54
TVS 400W 440V 5% BIDIR AXIAL - P4KE440CA-E3/73
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany