Tv - Diode Circuit Protection 38.1V 400W Vishay/General Semiconductor P4KE47HE3/73 Circuit Protection

TVS 400W 47V 10% UNIDIR AXIAL - P4KE47HE3/73 - Circuit Protection

All prices are in CAD.
Digi-Key Part Number P4KE47HE3/73-ND
Price Break Unit Price Extended Price
3000 0.1603 480.90
Manufacturer Part NumberP4KE47HE3/73
DescriptionTVS 400W 47V 10% UNIDIR AXIAL
Quantity Available

Non-Stock
Order: Tv - Diode Circuit Protection 38.1V 400W Vishay/General Semiconductor P4KE47HE3/73 Circuit Protection
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Tv - Diode Circuit Protection 38.1V 400W Vishay/General Semiconductor P4KE47HE3/73
Technical/Catalog InformationP4KE47HE3/73
VendorVishay/General Semiconductor
CategoryCircuit Protection
Package / CaseDO-204AL, DO-41, Axial
PackagingTape & Box (TB)
PolarizationUnidirectional
Power (Watts)400W
Voltage - Reverse Standoff (Typ)38.1V
Voltage - Breakdown42.3V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names P4KE47HE3 73
P4KE47HE373
Image of TVS 400W 47V 10% UNIDIR AXIAL - P4KE47HE3/73
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TVS 400W 47V 10% UNIDIR AXIAL - P4KE47HE3/73
(P4KE47HE3/73-ND) - Circuit Protection

TVS 400W 47V 10% UNIDIR AXIAL - P4KE47HE3/73 (P4KE47HE3/73-ND) - Circuit Protection

Related parts Tv - Diode Circuit Protection 38.1V 400W Vishay/General Semiconductor P4KE47HE3/73 Circuit Protection
Tv - Diode Circuit Protection 38.1V 400W Vishay/General Semiconductor P4KE47HE3/73 Circuit Protection
 Order TVS 400W 47V 10% UNIDIR AXIAL-P4KE47HE3/73 online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number P4KE47HE3/73-ND.
Tv - Diode Circuit Protection 38.1V 400W Vishay/General Semiconductor P4KE47HE3/54 Circuit Protection
 Order TVS 400W 47V 10% UNIDIR AXIAL-P4KE47HE3/54 online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number P4KE47HE3/54-ND.
Tv - Diode Circuit Protection 38.1V 400W Vishay/General Semiconductor P4KE47-E3/73 Circuit Protection
 Order TVS 400W 47V 10% UNIDIR AXIAL-P4KE47-E3/73 online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number P4KE47-E3/73-ND.
Tv - Diode Circuit Protection 81V 400W Vishay/General Semiconductor P4KE100HE3/73 Circuit Protection
 Order TVS 400W 100V 10% UNIDIR AXIAL-P4KE100HE3/73 online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number P4KE100HE3/73-ND.
Tv - Diode Circuit Protection 8.92V 400W Vishay/General Semiconductor P4KE11HE3/73 Circuit Protection
 Order TVS 400W 11V 10% UNIDIR AXIAL-P4KE11HE3/73 online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number P4KE11HE3/73-ND.
Tv - Diode Circuit Protection 97.2V 400W Vishay/General Semiconductor P4KE120HE3/73 Circuit Protection
 Order TVS 400W 120V 10% UNIDIR AXIAL-P4KE120HE3/73 online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number P4KE120HE3/73-ND.
Tv - Diode Circuit Protection 10.5V 400W Vishay/General Semiconductor P4KE13HE3/73 Circuit Protection
 Order TVS 400W 13V 10% UNIDIR AXIAL-P4KE13HE3/73 online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number P4KE13HE3/73-ND.
Tv - Diode Circuit Protection 121V 400W Vishay/General Semiconductor P4KE150HE3/73 Circuit Protection
 Order TVS 400W 150V 10% UNIDIR AXIAL-P4KE150HE3/73 online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number P4KE150HE3/73-ND.
Tv - Diode Circuit Protection 130V 400W Vishay/General Semiconductor P4KE160HE3/73 Circuit Protection
 Order TVS 400W 160V 10% UNIDIR AXIAL-P4KE160HE3/73 online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number P4KE160HE3/73-ND.
Tv - Diode Circuit Protection 12.9V 400W Vishay/General Semiconductor P4KE16HE3/73 Circuit Protection
 Order TVS 400W 16V 10% UNIDIR AXIAL-P4KE16HE3/73 online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number P4KE16HE3/73-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: TVS 400W 47V 10% UNIDIR AXIAL - P4KE47HE3/54  |  Next: TVS 400W 47V 5% BIDIR AXIAL - P4KE47CA-E3/54
TVS 400W 47V 10% UNIDIR AXIAL - P4KE47HE3/73
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany