Tv - Diode Circuit Protection 40.2V 400W Vishay/General Semiconductor P4SMA47CAHE3/61 Circuit Protection

TVS 400W 47V 5% BIDIR SMA - P4SMA47CAHE3/61 - Circuit Protection

All prices are in CAD.
Digi-Key Part Number P4SMA47CAHE3/61-ND
Price Break Unit Price Extended Price
3600 0.1836 660.96
Manufacturer Part NumberP4SMA47CAHE3/61
DescriptionTVS 400W 47V 5% BIDIR SMA
Quantity Available

Non-Stock
Order: Tv - Diode Circuit Protection 40.2V 400W Vishay/General Semiconductor P4SMA47CAHE3/61 Circuit Protection
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Tv - Diode Circuit Protection 40.2V 400W Vishay/General Semiconductor P4SMA47CAHE3/61
Technical/Catalog InformationP4SMA47CAHE3/61
VendorVishay/General Semiconductor
CategoryCircuit Protection
Package / CaseDO-214AC, SMA
PackagingTape & Reel (TR)
PolarizationBidirectional
Power (Watts)400W
Voltage - Reverse Standoff (Typ)40.2V
Voltage - Breakdown44.7V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names P4SMA47CAHE3 61
P4SMA47CAHE361
Image of TVS 400W 47V 5% BIDIR SMA - P4SMA47CAHE3/61
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TVS 400W 47V 5% BIDIR SMA - P4SMA47CAHE3/61
(P4SMA47CAHE3/61-ND) - Circuit Protection

TVS 400W 47V 5% BIDIR SMA - P4SMA47CAHE3/61 (P4SMA47CAHE3/61-ND) - Circuit Protection

Related parts Tv - Diode Circuit Protection 40.2V 400W Vishay/General Semiconductor P4SMA47CAHE3/61 Circuit Protection
Tv - Diode Circuit Protection 40.2V 400W Vishay/General Semiconductor P4SMA47CAHE3/61 Circuit Protection
 Order TVS 400W 47V 5% BIDIR SMA-P4SMA47CAHE3/61 online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number P4SMA47CAHE3/61-ND.
Tv - Diode Circuit Protection 40.2V 400W Vishay/General Semiconductor P4SMA47CAHE3/5A Circuit Protection
 Order TVS 400W 47V 5% BIDIR SMA-P4SMA47CAHE3/5A online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number P4SMA47CAHE3/5A-ND.
Tv - Diode Circuit Protection 40.2V 400W Vishay/General Semiconductor P4SMA47CA-E3/61 Circuit Protection
 Order TVS 400W 47V 5% BIDIR SMA-P4SMA47CA-E3/61 online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number P4SMA47CA-E3/61-ND.
Tv - Diode Circuit Protection 8.55V 400W Vishay/General Semiconductor P4SMA10CAHE3/61 Circuit Protection
 Order TVS 400W 10V 5% BIDIR SMA-P4SMA10CAHE3/61 online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number P4SMA10CAHE3/61-ND.
Tv - Diode Circuit Protection 10.2V 400W Vishay/General Semiconductor P4SMA12CAHE3/61 Circuit Protection
 Order TVS 400W 12V 5% BIDIR SMA-P4SMA12CAHE3/61 online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number P4SMA12CAHE3/61-ND.
Tv - Diode Circuit Protection 11.1V 400W Vishay/General Semiconductor P4SMA13CAHE3/61 Circuit Protection
 Order TVS 400W 13V 5% BIDIR SMA-P4SMA13CAHE3/61 online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number P4SMA13CAHE3/61-ND.
Tv - Diode Circuit Protection 12.8V 400W Vishay/General Semiconductor P4SMA15CAHE3/61 Circuit Protection
 Order TVS 400W 15V 5% BIDIR SMA-P4SMA15CAHE3/61 online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number P4SMA15CAHE3/61-ND.
Tv - Diode Circuit Protection 13.6V 400W Vishay/General Semiconductor P4SMA16CAHE3/61 Circuit Protection
 Order TVS 400W 16V 5% BIDIR SMA-P4SMA16CAHE3/61 online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number P4SMA16CAHE3/61-ND.
Tv - Diode Circuit Protection 15.3V 400W Vishay/General Semiconductor P4SMA18CAHE3/61 Circuit Protection
 Order TVS 400W 18V 5% BIDIR SMA-P4SMA18CAHE3/61 online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number P4SMA18CAHE3/61-ND.
Tv - Diode Circuit Protection 17.1V 400W Vishay/General Semiconductor P4SMA20CAHE3/61 Circuit Protection
 Order TVS 400W 20V 5% BIDIR SMA-P4SMA20CAHE3/61 online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number P4SMA20CAHE3/61-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: TVS 400W 47V 5% BIDIR SMA - P4SMA47CAHE3/5A  |  Next: TVS 400W 47V 5% UNIDIR AXIAL - P4KE47A-E3/54
TVS 400W 47V 5% BIDIR SMA - P4SMA47CAHE3/61
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany