General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 240VAC KUP-5A15-240 Relays

RELAY GP SPDT 10A 240VAC - KUP-5A15-240 - Relays

All prices are in CAD.
Digi-Key Part Number PB857-ND
Price Break Unit Price Extended Price
1 16.72 16.72
25 14.6324 365.81
50 13.2386 661.93
100 10.4515 1045.15
250 9.40636 2351.59
500 8.88376 4441.88
1000 8.53536 8535.36
Manufacturer Part NumberKUP-5A15-240
DescriptionRELAY GP SPDT 10A 240VAC
Quantity Available 12

Order: General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 240VAC KUP-5A15-240 Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 240VAC KUP-5A15-240
Technical/Catalog InformationKUP-5A15-240
VendorTyco Electronics
CategoryRelays
Relay TypeGeneral Purpose
Mounting TypeSocket
Termination StyleQuick Connect - .187" (4.7mm)
CircuitSPDT (1 Form C)
Contact Rating @ Voltage10A @ 240VAC
Coil Voltage240VAC
Control Off Voltage (Min)-
Control On Voltage (Max)204 VAC
Coil Current8.75mA
Coil TypeStandard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names KUP 5A15 240
KUP5A15240
PB857 ND
PB857ND
PB857
Image of RELAY GP SPDT 10A 240VAC - KUP-5A15-240
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RELAY GP SPDT 10A 240VAC - KUP-5A15-240
(PB857-ND) - Relays

RELAY GP SPDT 10A 240VAC - KUP-5A15-240 (PB857-ND) - Relays

Related parts General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 240VAC KUP-5A15-240 Relays
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 240VAC KUP-5A15-240 Relays
 Order RELAY GP SPDT 10A 240VAC-KUP-5A15-240 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number PB857-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 240VAC KUP-5A55-240 Relays
 Order RELAY GP SPDT 10A 240VAC-KUP-5A55-240 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUP-5A55-240-ND.
General Purpose Tyco Electronics Power Relay 3PDT (3 Form C) 10A @ 240VAC 240VAC KUP-14A55-240 Relays
 Order RELAY GP 3PDT 10A 240VAC-KUP-14A55-240 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number PB853-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 10A @ 240VAC 240VAC KUP-11A15-240 Relays
 Order RELAY GP DPDT 10A 240VAC-KUP-11A15-240 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number PB850-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 10A @ 240VAC 240VAC KUP-11A55-240 Relays
 Order RELAY GP DPDT 10A 240VAC-KUP-11A55-240 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUP-11A55-240-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 10A @ 240VAC 240VAC KUP-11AA5-240 Relays
 Order RELAY GP DPDT 10A 240VAC-KUP-11AA5-240 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUP-11AA5-240-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 10A @ 240VAC 240VAC KUP-11AT5-240 Relays
 Order RELAY GP DPDT 10A 240VAC-KUP-11AT5-240 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUP-11AT5-240-ND.
General Purpose Tyco Electronics Power Relay 3PDT (3 Form C) 10A @ 240VAC 240VAC KUP-14A35-240 Relays
 Order RELAY GP 3PDT 10A 240VAC-KUP-14A35-240 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUP-14A35-240-ND.
General Purpose Tyco Electronics Power Relay 3PDT (3 Form C) 10A @ 240VAC 240VAC KUP-14A45-240 Relays
 Order RELAY GP 3PDT 10A 240VAC-KUP-14A45-240 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUP-14A45-240-ND.
General Purpose Tyco Electronics Power Relay 3PDT (3 Form C) 10A @ 240VAC 240VAC KUP-14AE5-240 Relays
 Order RELAY GP 3PDT 10A 240VAC-KUP-14AE5-240 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUP-14AE5-240-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RELAY GP SPDT 10A 240VAC - KUIP-5A55-240  |  Next: RELAY GP SPDT 10A 240VAC - KUP-5A55-240
RELAY GP SPDT 10A 240VAC - KUP-5A15-240
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany