Parallax Inc Embedded - Microcontroller Integrated Circuit (ics) - * PBASIC2E/P Integrated Circuits (ICs)

BASIC STAMP 2E INTERPRETER CHIP - PBASIC2E/P

All prices are in CAD.
Digi-Key Part Number PBASIC2E/P-ND
Price Break Unit Price Extended Price
5 13.98 69.90
Manufacturer Part NumberPBASIC2E/P
DescriptionBASIC STAMP 2E INTERPRETER CHIP
Quantity Available

Non-Stock
Order: Parallax Inc Embedded - Microcontroller Integrated Circuit (ics) - * PBASIC2E/P Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Parallax Inc Embedded - Microcontroller Integrated Circuit (ics) - * PBASIC2E/P
Technical/Catalog InformationPBASIC2E/P
VendorParallax Inc
CategoryIntegrated Circuits (ICs)
Program Memory Size-
RAM Size-
Number of I /O-
Package / Case*
Speed-
Oscillator Type-
Packaging*
Program Memory Type-
EEPROM Size-
Core Processor-
Other Names PBASIC2E P
PBASIC2EP
Image of BASIC STAMP 2E INTERPRETER CHIP - PBASIC2E/P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BASIC STAMP 2E INTERPRETER CHIP - PBASIC2E/P
(PBASIC2E/P-ND)

BASIC STAMP 2E INTERPRETER CHIP - PBASIC2E/P (PBASIC2E/P-ND)

Related parts Parallax Inc Embedded - Microcontroller Integrated Circuit (ics) - * PBASIC2E/P Integrated Circuits (ICs)
Parallax Inc Embedded - Microcontroller Integrated Circuit (ics) - * PBASIC2E/P Integrated Circuits (ICs)
 Order BASIC STAMP 2E INTERPRETER CHIP-PBASIC2E/P online from Digi-Key Canada. Manufactured by Parallax Inc. Digi-Key part number PBASIC2E/P-ND.
Parallax Inc Embedded - Microcontroller Or Microprocessor Module Integrated Circuit (ics) BASIC Stamp 2E Module BS2E-IC Integrated Circuits (ICs)
 Order BASIC STAMP 2E MODULE-BS2E-IC online from Digi-Key Canada. Manufactured by Parallax Inc. Digi-Key part number BS2E-IC-ND.
Parallax Inc Embedded - Microcontroller Integrated Circuit (ics) - * PBASIC1/P Integrated Circuits (ICs)
 Order BASIC STAMP 1 INTERPRETER CHIP-PBASIC1/P online from Digi-Key Canada. Manufactured by Parallax Inc. Digi-Key part number PBASIC1/P-ND.
Parallax Inc Embedded - Microcontroller Integrated Circuit (ics) - * PBASIC2C/P Integrated Circuits (ICs)
 Order BASIC STAMP 2 INTERPRETER CHIP-PBASIC2C/P online from Digi-Key Canada. Manufactured by Parallax Inc. Digi-Key part number PBASIC2C/P-ND.
Parallax Inc Embedded - Microcontroller Integrated Circuit (ics) - * PBASIC1XT/SS Integrated Circuits (ICs)
 Order BASIC STAMP 1 INTERPRETER CHIP-PBASIC1XT/SS online from Digi-Key Canada. Manufactured by Parallax Inc. Digi-Key part number PBASIC1XT/SS-ND.
Parallax Inc Embedded - Microcontroller Integrated Circuit (ics) - * PBASIC2C/SS Integrated Circuits (ICs)
 Order BASIC STAMP 2 INTERPRETER CHIP-PBASIC2C/SS online from Digi-Key Canada. Manufactured by Parallax Inc. Digi-Key part number PBASIC2C/SS-ND.
Parallax Inc Embedded - Microcontroller Integrated Circuit (ics) - * PBASIC2SX-28/SS Integrated Circuits (ICs)
 Order BASIC STAMP 2SX INTERPRETER CHIP-PBASIC2SX-28/SS online from Digi-Key Canada. Manufactured by Parallax Inc. Digi-Key part number PBASIC2SX-28/SS-ND.
Parallax Inc Embedded - Microcontroller Integrated Circuit (ics) - * PBASIC2SX/P Integrated Circuits (ICs)
 Order BASIC STAMP 2SX INTERPRETER CHIP-PBASIC2SX/P online from Digi-Key Canada. Manufactured by Parallax Inc. Digi-Key part number PBASIC2SX/P-ND.
Parallax Inc Embedded - Microcontroller Or Microprocessor Module Integrated Circuit (ics) BASIC Stamp I Module BS1-IC Integrated Circuits (ICs)
 Order BASIC STAMP I MODULE-BS1-IC online from Digi-Key Canada. Manufactured by Parallax Inc. Digi-Key part number STAMP1-ND.
Parallax Inc Embedded - Microcontroller Or Microprocessor Module Integrated Circuit (ics) BASIC Stamp 2SX Module BS2SX-IC Integrated Circuits (ICs)
 Order BASIC STAMP 2SX MODULE-BS2SX-IC online from Digi-Key Canada. Manufactured by Parallax Inc. Digi-Key part number BS2SX-IC-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BASIC STAMP 2 INTERPRETER CHIP - PBASIC2C/SS  |  Next: BASIC STAMP 2E MODULE - BS2E-IC
BASIC STAMP 2E INTERPRETER CHIP - PBASIC2E/P
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany