Fixed Inductors, Coils, Choke 47µH 75mA 1210 (3225 Metric) Panasonic - ECG - ELJ-FA470JFD Inductors, Coils, Chokes

INDUCTOR 47UH FIXED 1210 5% - ELJ-FA470JFD - Inductors, Coils, Chokes

All prices are in CAD.
Digi-Key Part Number PCD2322TR-ND
Price Break Unit Price Extended Price
2000 0.1133 226.60
6000 0.10763 645.78
10000 0.10197 1019.70
26000 0.09743 2533.18
50000 0.09177 4588.50
Manufacturer Part NumberELJ-FA470JFD
DescriptionINDUCTOR 47UH FIXED 1210 5%
Quantity Available 2000

Order: Fixed Inductors, Coils, Choke 47µH 75mA 1210 (3225 Metric) Panasonic - ECG - ELJ-FA470JFD Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Fixed Inductors, Coils, Choke 47µH 75mA 1210 (3225 Metric) Panasonic - ECG - ELJ-FA470JFD
Technical/Catalog InformationELJ-FA470JFD
VendorPanasonic - ECG
CategoryInductors, Coils, Chokes
Inductance47µH
Tolerance±5%
Package / Case1210 (3225 Metric)
PackagingTape & Reel (TR)
Type-
Current 75mA
Mounting TypeSurface Mount
Q @ Freq30 @ 2.52MHz
Self Resonant Freq15MHz
DC Resistance (DCR)7.000 Ohm Max
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ELJ FA470JFD
ELJFA470JFD
PCD2322TR ND
PCD2322TRND
PCD2322TR
Image of INDUCTOR 47UH FIXED 1210 5% - ELJ-FA470JFD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
INDUCTOR 47UH FIXED 1210 5% - ELJ-FA470JFD
(PCD2322TR-ND) - Inductors, Coils, Chokes

INDUCTOR 47UH FIXED 1210 5% - ELJ-FA470JFD (PCD2322TR-ND) - Inductors, Coils, Chokes

Related parts Fixed Inductors, Coils, Choke 47µH 75mA 1210 (3225 Metric) Panasonic - ECG - ELJ-FA470JFD Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 47µH 75mA 1210 (3225 Metric) Panasonic - ECG (VA) - ELJ-FA470JFD Inductors, Coils, Chokes
 Order INDUCTOR 47UH FIXED 1210 5%-ELJ-FA470JFD online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2322CT-ND.
Fixed Inductors, Coils, Choke 47µH 75mA 1210 (3225 Metric) Panasonic - ECG (VA) - ELJ-FA470JFD Inductors, Coils, Chokes
 Order INDUCTOR 47UH FIXED 1210 5%-ELJ-FA470JFD online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2322DKR-ND.
Fixed Inductors, Coils, Choke 47µH 75mA 1210 (3225 Metric) Panasonic - ECG - ELJ-FA470JFD Inductors, Coils, Chokes
 Order INDUCTOR 47UH FIXED 1210 5%-ELJ-FA470JFD online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number PCD2322TR-ND.
Fixed Inductors, Coils, Choke 47µH 105mA 1210 (3225 Metric) Panasonic - ECG - ELJ-DA470JF Inductors, Coils, Chokes
 Order INDUCTOR 47UH FIXED 1210 5%-ELJ-DA470JF online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number PCD2330TR-ND.
Fixed Inductors, Coils, Choke 47µH 105mA 1210 (3225 Metric) Panasonic - ECG (VA) - ELJ-DA470JF Inductors, Coils, Chokes
 Order INDUCTOR 47UH FIXED 1210 5%-ELJ-DA470JF online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2330DKR-ND.
Fixed Inductors, Coils, Choke 47µH 105mA 1210 (3225 Metric) Panasonic - ECG (VA) - ELJ-DA470JF Inductors, Coils, Chokes
 Order INDUCTOR 47UH FIXED 1210 5%-ELJ-DA470JF online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2330CT-ND.
Fixed Inductors, Coils, Choke 39µH 80mA 1210 (3225 Metric) Panasonic - ECG (VA) - ELJ-FA390JFD Inductors, Coils, Chokes
 Order INDUCTOR 39UH FIXED 1210 5%-ELJ-FA390JFD online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2321CT-ND.
Fixed Inductors, Coils, Choke 39µH 80mA 1210 (3225 Metric) Panasonic - ECG (VA) - ELJ-FA390JFD Inductors, Coils, Chokes
 Order INDUCTOR 39UH FIXED 1210 5%-ELJ-FA390JFD online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2321DKR-ND.
Fixed Inductors, Coils, Choke 39µH 80mA 1210 (3225 Metric) Panasonic - ECG - ELJ-FA390JFD Inductors, Coils, Chokes
 Order INDUCTOR 39UH FIXED 1210 5%-ELJ-FA390JFD online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number PCD2321TR-ND.
Fixed Inductors, Coils, Choke 68µH 65mA 1210 (3225 Metric) Panasonic - ECG (VA) - ELJ-FA680JFD Inductors, Coils, Chokes
 Order INDUCTOR 68UH FIXED 1210 5%-ELJ-FA680JFD online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2323CT-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: INDUCTOR 47UH FIXED 1210 5% - ELJ-FA470JFD  |  Next: INDUCTOR 47UH FIXED D73C SMD - 636CY-470M=P3
INDUCTOR 47UH FIXED 1210 5% - ELJ-FA470JFD
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany