1500pF Film Capacitor Panasonic - ECG 1913 (4833 Metric) ECW-U2152KC9 Capacitors

CAP .0015UF 250V PEN FILM 1913 - ECW-U2152KC9 - Capacitors

All prices are in CAD.
Digi-Key Part Number PCF1249TR-ND
Price Break Unit Price Extended Price
3000 0.24812 744.36
6000 0.23225 1393.50
12000 0.21526 2583.12
24000 0.20167 4840.08
Manufacturer Part NumberECW-U2152KC9
DescriptionCAP .0015UF 250V PEN FILM 1913
Quantity Available 6000

Order: 1500pF Film Capacitor Panasonic - ECG 1913 (4833 Metric) ECW-U2152KC9 Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

1500pF Film Capacitor Panasonic - ECG 1913 (4833 Metric) ECW-U2152KC9
Technical/Catalog InformationECW-U2152KC9
VendorPanasonic - ECG
CategoryCapacitors
Capacitance1500pF
Tolerance±10%
Dielectric MaterialPEN (Polyethylene Film)
Package / Case1913 (4833 Metric)
PackagingTape & Reel (TR)
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeSurface Mount
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ECW U2152KC9
ECWU2152KC9
PCF1249TR ND
PCF1249TRND
PCF1249TR
Image of CAP .0015UF 250V PEN FILM 1913 - ECW-U2152KC9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP .0015UF 250V PEN FILM 1913 - ECW-U2152KC9
(PCF1249TR-ND) - Capacitors

CAP .0015UF 250V PEN FILM 1913 - ECW-U2152KC9 (PCF1249TR-ND) - Capacitors

Related parts 1500pF Film Capacitor Panasonic - ECG 1913 (4833 Metric) ECW-U2152KC9 Capacitors
1500pF Film Capacitor Panasonic - ECG (VA) 1913 (4833 Metric) ECW-U2152KC9 Capacitors
 Order CAP .0015UF 250V PEN FILM 1913-ECW-U2152KC9 online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1249CT-ND.
1500pF Film Capacitor Panasonic - ECG (VA) 1913 (4833 Metric) ECW-U2152KC9 Capacitors
 Order CAP .0015UF 250V PEN FILM 1913-ECW-U2152KC9 online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1249DKR-ND.
1500pF Film Capacitor Panasonic - ECG 1913 (4833 Metric) ECW-U2152KC9 Capacitors
 Order CAP .0015UF 250V PEN FILM 1913-ECW-U2152KC9 online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number PCF1249TR-ND.
1000pF Film Capacitor Panasonic - ECG (VA) 1913 (4833 Metric) ECW-U2102KC9 Capacitors
 Order CAP .001UF 250V PEN FILM 1913-ECW-U2102KC9 online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1247CT-ND.
1000pF Film Capacitor Panasonic - ECG 1913 (4833 Metric) ECW-U2102KC9 Capacitors
 Order CAP .001UF 250V PEN FILM 1913-ECW-U2102KC9 online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number PCF1247TR-ND.
1200pF Film Capacitor Panasonic - ECG (VA) 1913 (4833 Metric) ECW-U2122KC9 Capacitors
 Order CAP .0012UF 250V PEN FILM 1913-ECW-U2122KC9 online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1248CT-ND.
1200pF Film Capacitor Panasonic - ECG (VA) 1913 (4833 Metric) ECW-U2122KC9 Capacitors
 Order CAP .0012UF 250V PEN FILM 1913-ECW-U2122KC9 online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1248DKR-ND.
1200pF Film Capacitor Panasonic - ECG 1913 (4833 Metric) ECW-U2122KC9 Capacitors
 Order CAP .0012UF 250V PEN FILM 1913-ECW-U2122KC9 online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number PCF1248TR-ND.
1800pF Film Capacitor Panasonic - ECG (VA) 1913 (4833 Metric) ECW-U2182KC9 Capacitors
 Order CAP .0018UF 250V PEN FILM 1913-ECW-U2182KC9 online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1250CT-ND.
1800pF Film Capacitor Panasonic - ECG (VA) 1913 (4833 Metric) ECW-U2182KC9 Capacitors
 Order CAP .0018UF 250V PEN FILM 1913-ECW-U2182KC9 online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1250DKR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP .0015UF 250V PEN FILM 1913 - ECW-U2152KC9  |  Next: CAP .0015UF 250V PEN FLM 1913 5% - ECW-U2152JC9
CAP .0015UF 250V PEN FILM 1913 - ECW-U2152KC9
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany