1500pF Film Capacitor Panasonic - ECG 1206 (3216 Metric) ECW-U1152JX5 Capacitors

CAP .0015UF 100V PEN FILM 1206 5 - ECW-U1152JX5 - Capacitors

All prices are in CAD.
Digi-Key Part Number PCF1350TR-ND
Price Break Unit Price Extended Price
3000 0.21866 655.98
6000 0.20393 1223.58
12000 0.19034 2284.08
24000 0.17787 4268.88
Manufacturer Part NumberECW-U1152JX5
DescriptionCAP .0015UF 100V PEN FILM 1206 5
Quantity Available 6000

Order: 1500pF Film Capacitor Panasonic - ECG 1206 (3216 Metric) ECW-U1152JX5 Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

1500pF Film Capacitor Panasonic - ECG 1206 (3216 Metric) ECW-U1152JX5
Technical/Catalog InformationECW-U1152JX5
VendorPanasonic - ECG
CategoryCapacitors
Capacitance1500pF
Tolerance±5%
Dielectric MaterialPEN (Polyethylene Film)
Package / Case1206 (3216 Metric)
PackagingTape & Reel (TR)
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECW U1152JX5
ECWU1152JX5
PCF1350TR ND
PCF1350TRND
PCF1350TR
Image of CAP .0015UF 100V PEN FILM 1206 5 - ECW-U1152JX5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP .0015UF 100V PEN FILM 1206 5 - ECW-U1152JX5
(PCF1350TR-ND) - Capacitors

CAP .0015UF 100V PEN FILM 1206 5 - ECW-U1152JX5 (PCF1350TR-ND) - Capacitors

Related parts 1500pF Film Capacitor Panasonic - ECG 1206 (3216 Metric) ECW-U1152JX5 Capacitors
1500pF Film Capacitor Panasonic - ECG (VA) 1206 (3216 Metric) ECW-U1152JX5 Capacitors
 Order CAP .0015UF 100V PEN FILM 1206 5-ECW-U1152JX5 online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1350CT-ND.
1500pF Film Capacitor Panasonic - ECG (VA) 1206 (3216 Metric) ECW-U1152JX5 Capacitors
 Order CAP .0015UF 100V PEN FILM 1206 5-ECW-U1152JX5 online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1350DKR-ND.
1500pF Film Capacitor Panasonic - ECG 1206 (3216 Metric) ECW-U1152JX5 Capacitors
 Order CAP .0015UF 100V PEN FILM 1206 5-ECW-U1152JX5 online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number PCF1350TR-ND.
1000pF Film Capacitor Panasonic - ECG (VA) 1206 (3216 Metric) ECW-U1102JX5 Capacitors
 Order CAP .001UF 100V PEN FILM 1206 5%-ECW-U1102JX5 online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1348CT-ND.
1000pF Film Capacitor Panasonic - ECG (VA) 1206 (3216 Metric) ECW-U1102JX5 Capacitors
 Order CAP .001UF 100V PEN FILM 1206 5%-ECW-U1102JX5 online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1348DKR-ND.
1000pF Film Capacitor Panasonic - ECG 1206 (3216 Metric) ECW-U1102JX5 Capacitors
 Order CAP .001UF 100V PEN FILM 1206 5%-ECW-U1102JX5 online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number PCF1348TR-ND.
1200pF Film Capacitor Panasonic - ECG (VA) 1206 (3216 Metric) ECW-U1122JX5 Capacitors
 Order CAP .0012UF 100V PEN FILM 1206 5-ECW-U1122JX5 online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1349DKR-ND.
1200pF Film Capacitor Panasonic - ECG 1206 (3216 Metric) ECW-U1122JX5 Capacitors
 Order CAP .0012UF 100V PEN FILM 1206 5-ECW-U1122JX5 online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number PCF1349TR-ND.
1800pF Film Capacitor Panasonic - ECG (VA) 1206 (3216 Metric) ECW-U1182JX5 Capacitors
 Order CAP .0018UF 100V PEN FILM 1206 5-ECW-U1182JX5 online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1351CT-ND.
1800pF Film Capacitor Panasonic - ECG (VA) 1206 (3216 Metric) ECW-U1182JX5 Capacitors
 Order CAP .0018UF 100V PEN FILM 1206 5-ECW-U1182JX5 online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1351DKR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP .0015UF 100V PEN FILM 1206 5 - ECW-U1152JX5  |  Next: CAP .0015UF 100V POLY 10% RAD - QYX2A152KTP
CAP .0015UF 100V PEN FILM 1206 5 - ECW-U1152JX5
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany