1500pF Film Capacitor Panasonic - ECG 1913 (4833 Metric) ECW-U2152JC9 Capacitors

CAP .0015UF 250V PEN FLM 1913 5% - ECW-U2152JC9

All prices are in CAD.
Digi-Key Part Number PCF1363TR-ND
Price Break Unit Price Extended Price
3000 0.27984 839.52
6000 0.26058 1563.48
12000 0.24245 2909.40
24000 0.22772 5465.28
Manufacturer Part NumberECW-U2152JC9
DescriptionCAP .0015UF 250V PEN FLM 1913 5%
Quantity Available 3000

Order: 1500pF Film Capacitor Panasonic - ECG 1913 (4833 Metric) ECW-U2152JC9 Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

1500pF Film Capacitor Panasonic - ECG 1913 (4833 Metric) ECW-U2152JC9
Technical/Catalog InformationECW-U2152JC9
VendorPanasonic - ECG
CategoryCapacitors
Capacitance1500pF
Tolerance±5%
Dielectric MaterialPEN (Polyethylene Film)
Package / Case1913 (4833 Metric)
PackagingTape & Reel (TR)
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeSurface Mount
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ECW U2152JC9
ECWU2152JC9
PCF1363TR ND
PCF1363TRND
PCF1363TR
Image of CAP .0015UF 250V PEN FLM 1913 5% - ECW-U2152JC9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP .0015UF 250V PEN FLM 1913 5% - ECW-U2152JC9
(PCF1363TR-ND)

CAP .0015UF 250V PEN FLM 1913 5% - ECW-U2152JC9 (PCF1363TR-ND)

Related parts 1500pF Film Capacitor Panasonic - ECG 1913 (4833 Metric) ECW-U2152JC9 Capacitors
1500pF Film Capacitor Panasonic - ECG (VA) 1913 (4833 Metric) ECW-U2152JC9 Capacitors
 Order CAP .0015UF 250V PEN FLM 1913 5%-ECW-U2152JC9 online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1363CT-ND.
1500pF Film Capacitor Panasonic - ECG (VA) 1913 (4833 Metric) ECW-U2152JC9 Capacitors
 Order CAP .0015UF 250V PEN FLM 1913 5%-ECW-U2152JC9 online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1363DKR-ND.
1500pF Film Capacitor Panasonic - ECG 1913 (4833 Metric) ECW-U2152JC9 Capacitors
 Order CAP .0015UF 250V PEN FLM 1913 5%-ECW-U2152JC9 online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number PCF1363TR-ND.
1200pF Film Capacitor Panasonic - ECG (VA) 1913 (4833 Metric) ECW-U2122JC9 Capacitors
 Order CAP .0012UF 250V PEN FLM 1913 5%-ECW-U2122JC9 online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1362CT-ND.
1200pF Film Capacitor Panasonic - ECG (VA) 1913 (4833 Metric) ECW-U2122JC9 Capacitors
 Order CAP .0012UF 250V PEN FLM 1913 5%-ECW-U2122JC9 online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1362DKR-ND.
1200pF Film Capacitor Panasonic - ECG 1913 (4833 Metric) ECW-U2122JC9 Capacitors
 Order CAP .0012UF 250V PEN FLM 1913 5%-ECW-U2122JC9 online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number PCF1362TR-ND.
1800pF Film Capacitor Panasonic - ECG (VA) 1913 (4833 Metric) ECW-U2182JC9 Capacitors
 Order CAP .0018UF 250V PEN FLM 1913 5%-ECW-U2182JC9 online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1364CT-ND.
1800pF Film Capacitor Panasonic - ECG (VA) 1913 (4833 Metric) ECW-U2182JC9 Capacitors
 Order CAP .0018UF 250V PEN FLM 1913 5%-ECW-U2182JC9 online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1364DKR-ND.
1800pF Film Capacitor Panasonic - ECG 1913 (4833 Metric) ECW-U2182JC9 Capacitors
 Order CAP .0018UF 250V PEN FLM 1913 5%-ECW-U2182JC9 online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number PCF1364TR-ND.
2200pF Film Capacitor Panasonic - ECG (VA) 1913 (4833 Metric) ECW-U2222JC9 Capacitors
 Order CAP .0022UF 250V PEN FLM 1913 5%-ECW-U2222JC9 online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1365CT-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP .0015UF 250V PEN FLM 1913 5% - ECW-U2152JC9  |  Next: CAP .0015UF 250V POLY AXIAL - WMC2D15K
CAP .0015UF 250V PEN FLM 1913 5% - ECW-U2152JC9
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany