1500pF Film Capacitor Panasonic - ECG 0603 (1608 Metric) ECH-U1C152JX5 Capacitors

CAP .0015UF 16V PPS FILM 0603 5% - ECH-U1C152JX5

All prices are in CAD.
Digi-Key Part Number PCF1473TR-ND
Price Break Unit Price Extended Price
4000 0.12576 503.04
12000 0.11669 1400.28
24000 0.10876 2610.24
48000 0.10197 4894.56
Manufacturer Part NumberECH-U1C152JX5
DescriptionCAP .0015UF 16V PPS FILM 0603 5%
Quantity Available

Non-Stock
Order: 1500pF Film Capacitor Panasonic - ECG 0603 (1608 Metric) ECH-U1C152JX5 Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

1500pF Film Capacitor Panasonic - ECG 0603 (1608 Metric) ECH-U1C152JX5
Technical/Catalog InformationECH-U1C152JX5
VendorPanasonic - ECG
CategoryCapacitors
Capacitance1500pF
Tolerance±5%
Dielectric MaterialPPS (Polyphenylene Sulphide)
Package / Case0603 (1608 Metric)
PackagingTape & Reel (TR)
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECH U1C152JX5
ECHU1C152JX5
PCF1473TR ND
PCF1473TRND
PCF1473TR
Image of CAP .0015UF 16V PPS FILM 0603 5% - ECH-U1C152JX5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP .0015UF 16V PPS FILM 0603 5% - ECH-U1C152JX5
(PCF1473TR-ND)

CAP .0015UF 16V PPS FILM 0603 5% - ECH-U1C152JX5 (PCF1473TR-ND)

Related parts 1500pF Film Capacitor Panasonic - ECG 0603 (1608 Metric) ECH-U1C152JX5 Capacitors
1500pF Film Capacitor Panasonic - ECG (VA) 0603 (1608 Metric) ECH-U1C152JX5 Capacitors
 Order CAP .0015UF 16V PPS FILM 0603 5%-ECH-U1C152JX5 online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1473CT-ND.
1500pF Film Capacitor Panasonic - ECG (VA) 0603 (1608 Metric) ECH-U1C152JX5 Capacitors
 Order CAP .0015UF 16V PPS FILM 0603 5%-ECH-U1C152JX5 online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1473DKR-ND.
1500pF Film Capacitor Panasonic - ECG 0603 (1608 Metric) ECH-U1C152JX5 Capacitors
 Order CAP .0015UF 16V PPS FILM 0603 5%-ECH-U1C152JX5 online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number PCF1473TR-ND.
1500pF Film Capacitor Panasonic - ECG (VA) 0603 (1608 Metric) ECH-U1C152GX5 Capacitors
 Order CAP .0015UF 16V PPS FILM 0603 2%-ECH-U1C152GX5 online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1455CT-ND.
1500pF Film Capacitor Panasonic - ECG (VA) 0603 (1608 Metric) ECH-U1C152GX5 Capacitors
 Order CAP .0015UF 16V PPS FILM 0603 2%-ECH-U1C152GX5 online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1455DKR-ND.
1500pF Film Capacitor Panasonic - ECG 0603 (1608 Metric) ECH-U1C152GX5 Capacitors
 Order CAP .0015UF 16V PPS FILM 0603 2%-ECH-U1C152GX5 online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number PCF1455TR-ND.
100pF Film Capacitor Panasonic - ECG (VA) 0603 (1608 Metric) ECH-U1C101JX5 Capacitors
 Order CAP .0001UF 16V PPS FILM 0603 5%-ECH-U1C101JX5 online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1459CT-ND.
100pF Film Capacitor Panasonic - ECG (VA) 0603 (1608 Metric) ECH-U1C101JX5 Capacitors
 Order CAP .0001UF 16V PPS FILM 0603 5%-ECH-U1C101JX5 online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1459DKR-ND.
100pF Film Capacitor Panasonic - ECG 0603 (1608 Metric) ECH-U1C101JX5 Capacitors
 Order CAP .0001UF 16V PPS FILM 0603 5%-ECH-U1C101JX5 online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number PCF1459TR-ND.
1000pF Film Capacitor Panasonic - ECG (VA) 0603 (1608 Metric) ECH-U1C102JX5 Capacitors
 Order CAP .001UF 16V PPS FILM 0603 5%-ECH-U1C102JX5 online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1471CT-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP .0015UF 16V PPS FILM 0603 5% - ECH-U1C152JX5  |  Next: CAP .0015UF 2% FILM 250V AXIAL - 2222 462 71502
CAP .0015UF 16V PPS FILM 0603 5% - ECH-U1C152JX5
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany