1500pF Film Capacitor Panasonic - ECG Radial ECH-S1152JZ Capacitors

CAP .0015UF 100V PPS FILM ECH-S - ECH-S1152JZ

All prices are in CAD.
Digi-Key Part Number PS1152J-ND
Price Break Unit Price Extended Price
1 0.44 0.44
10 0.381 3.81
100 0.3172 31.72
1000 0.19034 190.34
5000 0.17901 895.05
10000 0.16428 1642.80
Manufacturer Part NumberECH-S1152JZ
DescriptionCAP .0015UF 100V PPS FILM ECH-S
Quantity Available 866

Obsolete item; call Digi-Key for more information.
1500pF Film Capacitor Panasonic - ECG Radial ECH-S1152JZ
Technical/Catalog InformationECH-S1152JZ
VendorPanasonic - ECG
CategoryCapacitors
Capacitance1500pF
Tolerance±5%
Dielectric MaterialPPS (Polyphenylene Sulphide)
Package / CaseRadial
PackagingBulk
Maximum Temperature-40°C ~ 125°C
Lead Spacing0.197" (5.00mm)
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECH S1152JZ
ECHS1152JZ
PS1152J ND
PS1152JND
PS1152J
Image of CAP .0015UF 100V PPS FILM ECH-S - ECH-S1152JZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP .0015UF 100V PPS FILM ECH-S - ECH-S1152JZ
(PS1152J-ND)

CAP .0015UF 100V PPS FILM ECH-S - ECH-S1152JZ (PS1152J-ND)

Related parts 1500pF Film Capacitor Panasonic - ECG Radial ECH-S1152JZ Capacitors
1500pF Film Capacitor Panasonic - ECG Radial ECH-S1152JZ Capacitors
 Order CAP .0015UF 100V PPS FILM ECH-S-ECH-S1152JZ online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number PS1152J-ND.
1500pF Film Capacitor Panasonic - ECG (VA) 0805 (2012 Metric) ECH-U1H152GB5 Capacitors
 Order CAP .0015UF 50V PPS FILM SMD 2%-ECH-U1H152GB5 online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1103CT-ND.
1500pF Film Capacitor Panasonic - ECG (VA) 0805 (2012 Metric) ECH-U1H152GB5 Capacitors
 Order CAP .0015UF 50V PPS FILM SMD 2%-ECH-U1H152GB5 online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1103DKR-ND.
1500pF Film Capacitor Panasonic - ECG 0805 (2012 Metric) ECH-U1H152GB5 Capacitors
 Order CAP .0015UF 50V PPS FILM SMD 2%-ECH-U1H152GB5 online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number PCF1103TR-ND.
1500pF Film Capacitor Panasonic - ECG (VA) 0805 (2012 Metric) ECH-U1H152GX5 Capacitors
 Order CAP .0015UF 50V PPS FILM 0805 2%-ECH-U1H152GX5 online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1298CT-ND.
1500pF Film Capacitor Panasonic - ECG (VA) 0805 (2012 Metric) ECH-U1H152GX5 Capacitors
 Order CAP .0015UF 50V PPS FILM 0805 2%-ECH-U1H152GX5 online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1298DKR-ND.
1500pF Film Capacitor Panasonic - ECG 0805 (2012 Metric) ECH-U1H152GX5 Capacitors
 Order CAP .0015UF 50V PPS FILM 0805 2%-ECH-U1H152GX5 online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number PCF1298TR-ND.
1500pF Film Capacitor Panasonic - ECG (VA) 0805 (2012 Metric) ECH-U1H152JX5 Capacitors
 Order CAP .0015UF 50V PPS FILM 0805 5%-ECH-U1H152JX5 online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1330CT-ND.
1500pF Film Capacitor Panasonic - ECG (VA) 0805 (2012 Metric) ECH-U1H152JX5 Capacitors
 Order CAP .0015UF 50V PPS FILM 0805 5%-ECH-U1H152JX5 online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1330DKR-ND.
1500pF Film Capacitor Panasonic - ECG 0805 (2012 Metric) ECH-U1H152JX5 Capacitors
 Order CAP .0015UF 50V PPS FILM 0805 5%-ECH-U1H152JX5 online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number PCF1330TR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP .0015UF 100V POLY RAD - DMT1D15K-F  |  Next: CAP .0015UF 1200V POLY RADIAL - PVC12215
CAP .0015UF 100V PPS FILM ECH-S - ECH-S1152JZ
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany