1500pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial PVC2X215 Capacitors

CAP .0015UF 2000V POLY RADIAL - PVC2X215

All prices are in CAD.
Digi-Key Part Number PVC2X215-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberPVC2X215
DescriptionCAP .0015UF 2000V POLY RADIAL
Quantity Available 0

Obsolete item; call Digi-Key for more information.
1500pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial PVC2X215
Technical/Catalog InformationPVC2X215
VendorCornell Dubilier Electronics (CDE)
CategoryCapacitors
Capacitance1500pF
Tolerance±10%
Dielectric MaterialPolypropylene Film
Package / CaseRadial
PackagingBulk
Maximum Temperature-55°C ~ 105°C
Lead Spacing0.969" (24.60mm)
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.500 Hrs @ 85°C
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PVC2X215
PVC2X215
Image of CAP .0015UF 2000V POLY RADIAL - PVC2X215
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP .0015UF 2000V POLY RADIAL - PVC2X215
(PVC2X215-ND)

CAP .0015UF 2000V POLY RADIAL - PVC2X215 (PVC2X215-ND)

Related parts 1500pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial PVC2X215 Capacitors
1500pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial PVC2X215 Capacitors
 Order CAP .0015UF 2000V POLY RADIAL-PVC2X215 online from Digi-Key Canada. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PVC2X215-ND.
1500pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial PVC10215 Capacitors
 Order CAP .0015UF 1000V POLY RADIAL-PVC10215 online from Digi-Key Canada. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PVC10215-ND.
1500pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial PVC12215 Capacitors
 Order CAP .0015UF 1200V POLY RADIAL-PVC12215 online from Digi-Key Canada. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PVC12215-ND.
1500pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial PVC16215 Capacitors
 Order CAP .0015UF 1600V POLY RADIAL-PVC16215 online from Digi-Key Canada. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PVC16215-ND.
10000pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial PVC2X11 Capacitors
 Order CAP .01UF 2000V POLY RADIAL-PVC2X11 online from Digi-Key Canada. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PVC2X11-ND.
0.012µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial PVC2X112 Capacitors
 Order CAP .012UF 2000V POLY RADIAL-PVC2X112 online from Digi-Key Canada. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PVC2X112-ND.
0.015µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial PVC2X115 Capacitors
 Order CAP .015UF 2000V POLY RADIAL-PVC2X115 online from Digi-Key Canada. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PVC2X115-ND.
0.018µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial PVC2X118 Capacitors
 Order CAP .018UF 2000V POLY RADIAL-PVC2X118 online from Digi-Key Canada. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PVC2X118-ND.
0.022µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial PVC2X122 Capacitors
 Order CAP .022UF 2000V POLY RADIAL-PVC2X122 online from Digi-Key Canada. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PVC2X122-ND.
0.027µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial PVC2X127 Capacitors
 Order CAP .027UF 2000V POLY RADIAL-PVC2X127 online from Digi-Key Canada. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PVC2X127-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP .0015UF 2000V METAL POLYPRO - B32652A2152J  |  Next: CAP .0015UF 200V B SERIES POLY - ECQ-B2152JF
CAP .0015UF 2000V POLY RADIAL - PVC2X215
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany