Black Polyolefin Heat Shrink Tubing Cables, Wire - Management Qualtek 0.500' (152.40mm, 6.00") Flame Retardant Q2-F3X-1 1/2-01-QB6IN-5 Cables, Wires - Management

HEATSHRNK POLY 1 1/2" BLK 6" 5PC - Q2-F3X-1 1/2-01-QB6IN-5 - Cables, Wires - Management

All prices are in CAD.
Digi-Key Part Number Q2-F3X-1 1/2-01-QB6IN-5 -ND
Price Break Unit Price Extended Price
55 3.312 182.16
Manufacturer Part NumberQ2-F3X-1 1/2-01-QB6IN-5
DescriptionHEATSHRNK POLY 1 1/2" BLK 6" 5PC
Quantity Available

Non-Stock
Order: Black Polyolefin Heat Shrink Tubing Cables, Wire - Management Qualtek 0.500' (152.40mm, 6.00") Flame Retardant Q2-F3X-1 1/2-01-QB6IN-5 Cables, Wires - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Black Polyolefin Heat Shrink Tubing Cables, Wire - Management Qualtek 0.500' (152.40mm, 6.00") Flame Retardant Q2-F3X-1 1/2-01-QB6IN-5
Technical/Catalog InformationQ2-F3X-1 1/2-01-QB6IN-5
VendorQualtek
CategoryCables, Wires - Management
ColorBlack
FeaturesFlame Retardant
Inner Diameter - Recovered0.512" (13.0mm)
Inner Diameter - Supplied1.535" (39.0mm)
Length0.500' (152.40mm, 6.00")
MaterialPolyolefin
Quantity5
Recovered Wall Thickness0.049" (1.24mm)
Shrinkage Ratio3 to 1
TypeTubing, Flexible
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names Q2 F3X 1 1 2 01 QB6IN 5
Q2F3X1 1201QB6IN5
Q2 F3X 1 1 2 01 QB6IN 5 ND
Q2F3X1 1201QB6IN5 ND
Q2-F3X-1 1/2-01-QB6IN-5
Image of HEATSHRNK POLY 1 1/2" BLK 6" 5PC - Q2-F3X-1 1/2-01-QB6IN-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HEATSHRNK POLY 1 1/2" BLK 6" 5PC - Q2-F3X-1 1/2-01-QB6IN-5
(Q2-F3X-1 1/2-01-QB6IN-5 -ND) - Cables, Wires - Management

HEATSHRNK POLY 1 1/2" BLK 6" 5PC - Q2-F3X-1 1/2-01-QB6IN-5 (Q2-F3X-1 1/2-01-QB6IN-5 -ND) - Cables, Wires - Management

Related parts Black Polyolefin Heat Shrink Tubing Cables, Wire - Management Qualtek 0.500' (152.40mm, 6.00") Flame Retardant Q2-F3X-1 1/2-01-QB6IN-5 Cables, Wires - Management
Black Polyolefin Heat Shrink Tubing Cables, Wire - Management Qualtek 0.500' (152.40mm, 6.00") Flame Retardant Q2-F3X-1 1/2-01-QB6IN-5 Cables, Wires - Management
 Order HEATSHRNK POLY 1 1/2" BLK 6" 5PC-Q2-F3X-1 1/2-01-QB6IN-5 online from Digi-Key Canada. Manufactured by Qualtek. Digi-Key part number Q2-F3X-1 1/2-01-QB6IN-5 -ND.
Black Polyolefin Heat Shrink Tubing Cables, Wire - Management Qualtek 0.500' (152.40mm, 6.00") Flame Retardant Q2-F-1 1/2-01-QB6IN-5 Cables, Wires - Management
 Order HEATSHRNK POLY 1 1/2" BLK 6" 5PC-Q2-F-1 1/2-01-QB6IN-5 online from Digi-Key Canada. Manufactured by Qualtek. Digi-Key part number Q2-F-1 1/2-01-QB6IN-5-ND.
Black Polyolefin Heat Shrink Tubing Cables, Wire - Management Qualtek 0.500' (152.40mm, 6.00") Flame Retardant Q2-F4X-1 1/2-01-QB6IN-5 Cables, Wires - Management
 Order HEATSHRNK POLY 1 1/2" BLK 6" 5PC-Q2-F4X-1 1/2-01-QB6IN-5 online from Digi-Key Canada. Manufactured by Qualtek. Digi-Key part number Q2-F4X-1 1/2-01-QB6IN-5-ND.
Black Polyolefin Heat Shrink Tubing Cables, Wire - Management Qualtek 0.500' (152.40mm, 6.00") Flame Retardant Q2-F3X-1/2-01-QB6IN-14 Cables, Wires - Management
 Order HEATSHRNK POLY 1/2" BLK 6" 14PC-Q2-F3X-1/2-01-QB6IN-14 online from Digi-Key Canada. Manufactured by Qualtek. Digi-Key part number Q2-F3X-1/2-01-QB6IN-14 -ND.
Black Polyolefin Heat Shrink Tubing Cables, Wire - Management Qualtek 4.00' (1.22m) Flame Retardant Q2-F-1 1/2-01-QB48IN-5 Cables, Wires - Management
 Order HEATSHRNK POLY 1 1/2" BLK 48"5PC-Q2-F-1 1/2-01-QB48IN-5 online from Digi-Key Canada. Manufactured by Qualtek. Digi-Key part number Q2-F-1 1/2-01-QB48IN-5-ND.
Black Polyolefin Heat Shrink Tubing Cables, Wire - Management Qualtek 0.500' (152.40mm, 6.00") Flame Retardant Q2-F-1/2-01-QB6IN-14 Cables, Wires - Management
 Order HEATSHRINK POLY 1/2" BLK 6" 14PC-Q2-F-1/2-01-QB6IN-14 online from Digi-Key Canada. Manufactured by Qualtek. Digi-Key part number Q2-F-1/2-01-QB6IN-14-ND.
Black Polyolefin Heat Shrink Tubing Cables, Wire - Management Qualtek 0.500' (152.40mm, 6.00") Flame Retardant Q2-F3X-1/16-01-QB6IN-28 Cables, Wires - Management
 Order HEATSHRNK POLY 1/16" BLK 6" 28PC-Q2-F3X-1/16-01-QB6IN-28 online from Digi-Key Canada. Manufactured by Qualtek. Digi-Key part number Q2-F3X-1/16-01-QB6IN-28-ND.
Black Polyolefin Heat Shrink Tubing Cables, Wire - Management Qualtek 0.500' (152.40mm, 6.00") Flame Retardant Q2-F3X-1/4-01-QB6IN-20 Cables, Wires - Management
 Order HEATSHRNK POLY 1/4" BLK 6" 20PC-Q2-F3X-1/4-01-QB6IN-20 online from Digi-Key Canada. Manufactured by Qualtek. Digi-Key part number Q2-F3X-1/4-01-QB6IN-20 -ND.
Black Polyolefin Heat Shrink Tubing Cables, Wire - Management Qualtek 0.500' (152.40mm, 6.00") Flame Retardant Q2-F3X-1/8-01-QB6IN-24 Cables, Wires - Management
 Order HEATSHRNK POLY 1/8" BLK 6" 24PC-Q2-F3X-1/8-01-QB6IN-24 online from Digi-Key Canada. Manufactured by Qualtek. Digi-Key part number Q2-F3X-1/8-01-QB6IN-24 -ND.
Qualtek Accessory Kit Q2-F3X-RK1-1/2-01-6IN-14 Kits
 Order HEATSHRNK KIT RFL 1/2" BLK 14PC-Q2-F3X-RK1-1/2-01-6IN-14 online from Digi-Key Canada. Manufactured by Qualtek. Digi-Key part number Q2-F3X-RK1-1/2-01-6IN-14-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: HEATSHRNK POLY 1 1/2" BLK 6" 5PC - Q2-F-1 1/2-01-QB6IN-5  |  Next: HEATSHRNK POLY 1 1/2" BLK 6" 5PC - Q2-F4X-1 1/2-01-QB6IN-5
HEATSHRNK POLY 1 1/2" BLK 6" 5PC - Q2-F3X-1 1/2-01-QB6IN-5
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany