Black Polyolefin Heat Shrink Tubing Cables, Wire - Management Qualtek 4.00' (1.22m) Flame Retardant Q2-F4X-1 1/2-01-QB48IN-5 Cables, Wires - Management

HEATSHRNK POLY 1 1/2" BLK48" 5PC - Q2-F4X-1 1/2-01-QB48IN-5 - Cables, Wires - Management

All prices are in CAD.
Digi-Key Part Number Q2-F4X-1 1/2-01-QB48IN-5-ND
Price Break Unit Price Extended Price
6 32.54833 195.29
Manufacturer Part NumberQ2-F4X-1 1/2-01-QB48IN-5
DescriptionHEATSHRNK POLY 1 1/2" BLK48" 5PC
Quantity Available

Non-Stock
Order: Black Polyolefin Heat Shrink Tubing Cables, Wire - Management Qualtek 4.00' (1.22m) Flame Retardant Q2-F4X-1 1/2-01-QB48IN-5 Cables, Wires - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Black Polyolefin Heat Shrink Tubing Cables, Wire - Management Qualtek 4.00' (1.22m) Flame Retardant Q2-F4X-1 1/2-01-QB48IN-5
Technical/Catalog InformationQ2-F4X-1 1/2-01-QB48IN-5
VendorQualtek
CategoryCables, Wires - Management
ColorBlack
FeaturesFlame Retardant
Inner Diameter - Recovered0.375" (9.5mm)
Inner Diameter - Supplied1.500" (38.1mm)
Length4.00' (1.22m)
MaterialPolyolefin
Quantity5
Recovered Wall Thickness0.067" (1.70mm)
Shrinkage Ratio4 to 1
TypeTubing, Flexible
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names Q2 F4X 1 1 2 01 QB48IN 5
Q2F4X1 1201QB48IN5
Image of HEATSHRNK POLY 1 1/2" BLK48" 5PC - Q2-F4X-1 1/2-01-QB48IN-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HEATSHRNK POLY 1 1/2" BLK48" 5PC - Q2-F4X-1 1/2-01-QB48IN-5
(Q2-F4X-1 1/2-01-QB48IN-5-ND) - Cables, Wires - Management

HEATSHRNK POLY 1 1/2" BLK48" 5PC - Q2-F4X-1 1/2-01-QB48IN-5 (Q2-F4X-1 1/2-01-QB48IN-5-ND) - Cables, Wires - Management

Related parts Black Polyolefin Heat Shrink Tubing Cables, Wire - Management Qualtek 4.00' (1.22m) Flame Retardant Q2-F4X-1 1/2-01-QB48IN-5 Cables, Wires - Management
Black Polyolefin Heat Shrink Tubing Cables, Wire - Management Qualtek 4.00' (1.22m) Flame Retardant Q2-F4X-1 1/2-01-QB48IN-5 Cables, Wires - Management
 Order HEATSHRNK POLY 1 1/2" BLK48" 5PC-Q2-F4X-1 1/2-01-QB48IN-5 online from Digi-Key Canada. Manufactured by Qualtek. Digi-Key part number Q2-F4X-1 1/2-01-QB48IN-5-ND.
Black Polyolefin Heat Shrink Tubing Cables, Wire - Management Qualtek 4.00' (1.22m) Flame Retardant Q2-F-1 1/2-01-QB48IN-5 Cables, Wires - Management
 Order HEATSHRNK POLY 1 1/2" BLK 48"5PC-Q2-F-1 1/2-01-QB48IN-5 online from Digi-Key Canada. Manufactured by Qualtek. Digi-Key part number Q2-F-1 1/2-01-QB48IN-5-ND.
Black Polyolefin Heat Shrink Tubing Cables, Wire - Management Qualtek 4.00' (1.22m) Flame Retardant Q2-F-1 1/4-01-QB48IN-5 Cables, Wires - Management
 Order HEATSHRNK POLY 1 1/4" BLK 48"5PC-Q2-F-1 1/4-01-QB48IN-5 online from Digi-Key Canada. Manufactured by Qualtek. Digi-Key part number Q2-F-1 1/4-01-QB48IN-5-ND.
Black Polyolefin Heat Shrink Tubing Cables, Wire - Management Qualtek 4.00' (1.22m) Flame Retardant Q2-F-1/2-01-QB48IN-5 Cables, Wires - Management
 Order HEATSHRINK POLY 1/2" BLK 4'-Q2-F-1/2-01-QB48IN-5 online from Digi-Key Canada. Manufactured by Qualtek. Digi-Key part number Q2F012B-ND.
Black Polyolefin Heat Shrink Tubing Cables, Wire - Management Qualtek 4.00' (1.22m) Flame Retardant Q2-F3X-1/2-01-QB48IN-5 Cables, Wires - Management
 Order HEATSHRINK POLY 1/2" BLK 4'-Q2-F3X-1/2-01-QB48IN-5 online from Digi-Key Canada. Manufactured by Qualtek. Digi-Key part number Q2F3X012B-ND.
Black Polyolefin Heat Shrink Tubing Cables, Wire - Management Qualtek 4.00' (1.22m) Flame Retardant Q2-F3X-1 1/2-01-QB48IN-5 Cables, Wires - Management
 Order HEATSHRINK POLY 1 1/2" BLK 4'-Q2-F3X-1 1/2-01-QB48IN-5 online from Digi-Key Canada. Manufactured by Qualtek. Digi-Key part number Q2F3X112B-ND.
Black Polyolefin Heat Shrink Tubing Cables, Wire - Management Qualtek 4.00' (1.22m) Flame Retardant Q2-F4X-1-01-QB48IN-5 Cables, Wires - Management
 Order HEATSHRINK POLY 1" BLK 48" 5 PC-Q2-F4X-1-01-QB48IN-5 online from Digi-Key Canada. Manufactured by Qualtek. Digi-Key part number Q2-F4X-1-01-QB48IN-5-ND.
Black Polyolefin Heat Shrink Tubing Cables, Wire - Management Qualtek 4.00' (1.22m) Flame Retardant Q2-F-1-01-QB48IN-5 Cables, Wires - Management
 Order HEATSHRINK POLY 1" BLK 4'-Q2-F-1-01-QB48IN-5 online from Digi-Key Canada. Manufactured by Qualtek. Digi-Key part number Q2F100B-ND.
Black Polyolefin Heat Shrink Tubing Cables, Wire - Management Qualtek 4.00' (1.22m) Flame Retardant Q2-F3X-1-01-QB48IN-5 Cables, Wires - Management
 Order HEATSHRINK POLY 1" BLK 4'-Q2-F3X-1-01-QB48IN-5 online from Digi-Key Canada. Manufactured by Qualtek. Digi-Key part number Q2F3X100B-ND.
Black Polyolefin Heat Shrink Tubing Cables, Wire - Management Qualtek 4.00' (1.22m) Adhesive Lined, Self Extinguishing Q5-3X-1/2-01-QB48IN-5 Cables, Wires - Management
 Order HEATSHRNK DL WL Q53X 1/2"X4'BLK-Q5-3X-1/2-01-QB48IN-5 online from Digi-Key Canada. Manufactured by Qualtek. Digi-Key part number Q53X012B-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: HEATSHRNK POLY 1 1/2" BLK 6" 5PC - Q2-F4X-1 1/2-01-QB6IN-5  |  Next: HEATSHRNK POLY 1 1/4" BLK 48"5PC - Q2-F-1 1/4-01-QB48IN-5
HEATSHRNK POLY 1 1/2" BLK48" 5PC - Q2-F4X-1 1/2-01-QB48IN-5
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany