Black Polyolefin Heat Shrink Tubing Cables, Wire - Management Qualtek 4.00' (1.22m) Flame Retardant Q2-F-1/2-01-QB48IN-5 Cables, Wires - Management

HEATSHRINK POLY 1/2" BLK 4' - Q2-F-1/2-01-QB48IN-5 - Cables, Wires - Management

All prices are in CAD.
Digi-Key Part Number Q2F012B-ND
Price Break Unit Price Extended Price
1 1.51 1.51
2 1.31 2.62
5 1.158 5.79
12 1.00667 12.08
25 0.8048 20.12
Manufacturer Part NumberQ2-F-1/2-01-QB48IN-5
DescriptionHEATSHRINK POLY 1/2" BLK 4'
Quantity Available 78

Order: Black Polyolefin Heat Shrink Tubing Cables, Wire - Management Qualtek 4.00' (1.22m) Flame Retardant Q2-F-1/2-01-QB48IN-5 Cables, Wires - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Black Polyolefin Heat Shrink Tubing Cables, Wire - Management Qualtek 4.00' (1.22m) Flame Retardant Q2-F-1/2-01-QB48IN-5
Technical/Catalog InformationQ2-F-1/2-01-QB48IN-5
VendorQualtek
CategoryCables, Wires - Management
ColorBlack
FeaturesFlame Retardant
Inner Diameter - Recovered0.250" (6.4mm)
Inner Diameter - Supplied0.500" (12.7mm)
Length4.00' (1.22m)
MaterialPolyolefin
Quantity1
Recovered Wall Thickness0.024" (0.62mm)
Shrinkage Ratio2 to 1
TypeTubing, Flexible
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names Q2 F 1 2 01 QB48IN 5
Q2F1201QB48IN5
Q2F012B ND
Q2F012BND
Q2F012B
Image of HEATSHRINK POLY 1/2" BLK 4' - Q2-F-1/2-01-QB48IN-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HEATSHRINK POLY 1/2" BLK 4' - Q2-F-1/2-01-QB48IN-5
(Q2F012B-ND) - Cables, Wires - Management

HEATSHRINK POLY 1/2" BLK 4' - Q2-F-1/2-01-QB48IN-5 (Q2F012B-ND) - Cables, Wires - Management

Related parts Black Polyolefin Heat Shrink Tubing Cables, Wire - Management Qualtek 4.00' (1.22m) Flame Retardant Q2-F-1/2-01-QB48IN-5 Cables, Wires - Management
Black Polyolefin Heat Shrink Tubing Cables, Wire - Management Qualtek 4.00' (1.22m) Flame Retardant Q2-F-3/8-01-QB48IN-25 Cables, Wires - Management
 Order HEATSHRINK POLY 3/8" BLK 4'-Q2-F-3/8-01-QB48IN-25 online from Digi-Key Canada. Manufactured by Qualtek. Digi-Key part number Q2F038B-ND.
Black Polyolefin Heat Shrink Tubing Cables, Wire - Management Qualtek 4.00' (1.22m) Flame Retardant Q2-F3X-3/8-01-QB48IN-25 Cables, Wires - Management
 Order HEATSHRINK POLY 3/8" BLK 4'-Q2-F3X-3/8-01-QB48IN-25 online from Digi-Key Canada. Manufactured by Qualtek. Digi-Key part number Q2F3X038B-ND.
Black Polyolefin Heat Shrink Tubing Cables, Wire - Management Qualtek 4.00' (1.22m) Flame Retardant Q2-F3X-1 1/2-01-QB48IN-5 Cables, Wires - Management
 Order HEATSHRINK POLY 1 1/2" BLK 4'-Q2-F3X-1 1/2-01-QB48IN-5 online from Digi-Key Canada. Manufactured by Qualtek. Digi-Key part number Q2F3X112B-ND.
Black Polyolefin Heat Shrink Tubing Cables, Wire - Management Qualtek 4.00' (1.22m) Flame Retardant Q2-F-3/16-01-QB48IN-25 Cables, Wires - Management
 Order HEATSHRNK POLY 3/16" BLK 4'-Q2-F-3/16-01-QB48IN-25 online from Digi-Key Canada. Manufactured by Qualtek. Digi-Key part number Q2F316B-ND.
Black Polyolefin Heat Shrink Tubing Cables, Wire - Management Qualtek 4.00' (1.22m) Flame Retardant Q2-F-3/32-01-QB48IN-25 Cables, Wires - Management
 Order HEATSHRNK POLY 3/32" BLK 4'-Q2-F-3/32-01-QB48IN-25 online from Digi-Key Canada. Manufactured by Qualtek. Digi-Key part number Q2F332B-ND.
Black Polyolefin Heat Shrink Tubing Cables, Wire - Management Qualtek 4.00' (1.22m) Flame Retardant Q2-F-3/64-01-QB48IN-25 Cables, Wires - Management
 Order HEATSHRNK POLY 3/64" BLK 4'-Q2-F-3/64-01-QB48IN-25 online from Digi-Key Canada. Manufactured by Qualtek. Digi-Key part number Q2F364B-ND.
Black Polyolefin Heat Shrink Tubing Cables, Wire - Management Qualtek 4.00' (1.22m) Flame Retardant Q2-F3X-3/16-01-QB48IN-25 Cables, Wires - Management
 Order HEATSHRNK POLY 3/16" BLK 4'-Q2-F3X-3/16-01-QB48IN-25 online from Digi-Key Canada. Manufactured by Qualtek. Digi-Key part number Q2F3X316B-ND.
Black Polyolefin Heat Shrink Tubing Cables, Wire - Management Qualtek 4.00' (1.22m) Flame Retardant Q2-F-1/2-01-QB48IN-5 Cables, Wires - Management
 Order HEATSHRINK POLY 1/2" BLK 4'-Q2-F-1/2-01-QB48IN-5 online from Digi-Key Canada. Manufactured by Qualtek. Digi-Key part number Q2F012B-ND.
Black Polyolefin Heat Shrink Tubing Cables, Wire - Management Qualtek 4.00' (1.22m) Flame Retardant Q2-F3X-1/2-01-QB48IN-5 Cables, Wires - Management
 Order HEATSHRINK POLY 1/2" BLK 4'-Q2-F3X-1/2-01-QB48IN-5 online from Digi-Key Canada. Manufactured by Qualtek. Digi-Key part number Q2F3X012B-ND.
Black Polyolefin Heat Shrink Tubing Cables, Wire - Management Qualtek 4.00' (1.22m) Flame Retardant Q2-F-1/8-01-QB48IN-25 Cables, Wires - Management
 Order HEATSHRINK POLY 1/8" BLK 4'-Q2-F-1/8-01-QB48IN-25 online from Digi-Key Canada. Manufactured by Qualtek. Digi-Key part number Q2F018B-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: HEATSHRINK POLY 1/16"X4' CLR - RW-175-1/16-X-STK  |  Next: HEATSHRINK POLY 1/2" BLK 4' - Q2-F3X-1/2-01-QB48IN-5
HEATSHRINK POLY 1/2" BLK 4' - Q2-F-1/2-01-QB48IN-5
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany