Triac Discrete Semiconductor Product 6A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4006LH4 Discrete Semiconductor Products

ALTERNISTOR 400V 6A ISO TO-220 - Q4006LH4 - Discrete Semiconductor Products

All prices are in CAD.
Digi-Key Part Number Q4006LH4-ND
Price Break Unit Price Extended Price
500 1.54262 771.31
Manufacturer Part NumberQ4006LH4
DescriptionALTERNISTOR 400V 6A ISO TO-220
Quantity Available

Non-Stock
Order: Triac Discrete Semiconductor Product 6A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4006LH4 Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Triac Discrete Semiconductor Product 6A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4006LH4
Technical/Catalog InformationQ4006LH4
VendorLittelfuse / Teccor Brand Thyristors
CategoryDiscrete Semiconductor Products
Triac TypeAlternistor - Snubberless
ConfigurationSingle
Voltage - Off State400V
Current - On State (It (RMS) (Max)6A
Voltage - Gate Trigger (Vgt) (Max)1.3V
Current - Gate Trigger (Igt) (Max)35mA
Current - Hold (Ih) (Max)35mA
Current - Non Rep. Surge 50, 60Hz (Itsm)80A, 85A
Mounting TypeThrough Hole
Package / CaseTO-220-3 (Isolated), ITO-220AB
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names Q4006LH4
Q4006LH4
Image of ALTERNISTOR 400V 6A ISO TO-220 - Q4006LH4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ALTERNISTOR 400V 6A ISO TO-220 - Q4006LH4
(Q4006LH4-ND) - Discrete Semiconductor Products

ALTERNISTOR 400V 6A ISO TO-220 - Q4006LH4 (Q4006LH4-ND) - Discrete Semiconductor Products

Related parts Triac Discrete Semiconductor Product 6A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4006LH4 Discrete Semiconductor Products
Triac Discrete Semiconductor Product 6A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4006LH4 Discrete Semiconductor Products
 Order ALTERNISTOR 400V 6A ISO TO-220-Q4006LH4 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4006LH4-ND.
Triac Discrete Semiconductor Product 6A 400V Littelfuse / Teccor Brand Thyristors Standard Q4006L4 Discrete Semiconductor Products
 Order TRIAC 400V 6A ISO TO-220-Q4006L4 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4006L4-ND.
Scr - Single Discrete Semiconductor Product 6A 400V Littelfuse / Teccor Brand Thyristors Sensitive Gate S4006LS2 Discrete Semiconductor Products
 Order SCR SENS 400V 6A ISO TO-220-S4006LS2 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S4006LS2-ND.
Scr - Single Discrete Semiconductor Product 6A 400V Littelfuse / Teccor Brand Thyristors Sensitive Gate S4006LS3 Discrete Semiconductor Products
 Order SCR SENS 400V 6A ISO TO-220-S4006LS3 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S4006LS3-ND.
Triac Discrete Semiconductor Product 6A 400V Littelfuse / Teccor Brand Thyristors Logic - Sensitive Gate L4006L5 Discrete Semiconductor Products
 Order TRIAC SENS 400V 6A ISO TO-220-L4006L5 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number L4006L5-ND.
Triac Discrete Semiconductor Product 6A 400V Littelfuse / Teccor Brand Thyristors Logic - Sensitive Gate L4006L556 Discrete Semiconductor Products
 Order TRIAC SENS 400V 6A ISO TO-220-L4006L556 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number L4006L556-ND.
Triac Discrete Semiconductor Product 6A 400V Littelfuse / Teccor Brand Thyristors Logic - Sensitive Gate L4006L6 Discrete Semiconductor Products
 Order TRIAC SENS 400V 6A ISO TO-220-L4006L6 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number L4006L6-ND.
Triac Discrete Semiconductor Product 6A 400V Littelfuse / Teccor Brand Thyristors Logic - Sensitive Gate L4006L8 Discrete Semiconductor Products
 Order TRIAC SENS 400V 6A ISO TO-220-L4006L8 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number L4006L8-ND.
Triac Discrete Semiconductor Product 6A 200V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q2006LH4 Discrete Semiconductor Products
 Order ALTERNISTOR 200V 6A ISO TO-220-Q2006LH4 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2006LH4-ND.
Triac Discrete Semiconductor Product 10A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4010LH5 Discrete Semiconductor Products
 Order ALTERNISTOR 400V 10A ISO TO-220-Q4010LH5 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4010LH5-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ALTERNISTOR 400V 6A D2-PAK - Q4006NH4RP  |  Next: ALTERNISTOR 400V 6A TO-220 - Q4006RH4
ALTERNISTOR 400V 6A ISO TO-220 - Q4006LH4
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany