Triac Discrete Semiconductor Product 6A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4006NH4RP Discrete Semiconductor Products

ALTERNISTOR 400V 6A D2-PAK - Q4006NH4RP - Discrete Semiconductor Products

All prices are in CAD.
Digi-Key Part Number Q4006NH4RP-ND
Price Break Unit Price Extended Price
500 1.57128 785.64
Manufacturer Part NumberQ4006NH4RP
DescriptionALTERNISTOR 400V 6A D2-PAK
Quantity Available

Non-Stock
Order: Triac Discrete Semiconductor Product 6A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4006NH4RP Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Triac Discrete Semiconductor Product 6A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4006NH4RP
Technical/Catalog InformationQ4006NH4RP
VendorLittelfuse / Teccor Brand Thyristors
CategoryDiscrete Semiconductor Products
Triac TypeAlternistor - Snubberless
ConfigurationSingle
Voltage - Off State400V
Current - On State (It (RMS) (Max)6A
Voltage - Gate Trigger (Vgt) (Max)1.3V
Current - Gate Trigger (Igt) (Max)35mA
Current - Hold (Ih) (Max)35mA
Current - Non Rep. Surge 50, 60Hz (Itsm)80A, 85A
Mounting TypeSurface Mount
Package / CaseD²Pak, TO-263 (2 leads + tab)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names Q4006NH4RP
Q4006NH4RP
Image of ALTERNISTOR 400V 6A D2-PAK - Q4006NH4RP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ALTERNISTOR 400V 6A D2-PAK - Q4006NH4RP
(Q4006NH4RP-ND) - Discrete Semiconductor Products

ALTERNISTOR 400V 6A D2-PAK - Q4006NH4RP (Q4006NH4RP-ND) - Discrete Semiconductor Products

Related parts Triac Discrete Semiconductor Product 6A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4006NH4RP Discrete Semiconductor Products
Triac Discrete Semiconductor Product 6A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4006NH4RP Discrete Semiconductor Products
 Order ALTERNISTOR 400V 6A D2-PAK-Q4006NH4RP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4006NH4RP-ND.
Triac Discrete Semiconductor Product 6A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4006DH3RP Discrete Semiconductor Products
 Order ALTERNISTOR 400V 6A D-PAK-Q4006DH3RP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4006DH3RP-ND.
Triac Discrete Semiconductor Product 6A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4006DH4RP Discrete Semiconductor Products
 Order ALTERNISTOR 400V 6A D-PAK-Q4006DH4RP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4006DH4RP-ND.
Triac Discrete Semiconductor Product 6A 400V Littelfuse / Teccor Brand Thyristors (VA) Standard Q4006N4RP Discrete Semiconductor Products
 Order TRIAC SMT 400V 6A D2 PAK-Q4006N4RP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q4006N4RPCT-ND.
Triac Discrete Semiconductor Product 6A 400V Littelfuse / Teccor Brand Thyristors (VA) Standard Q4006N4RP Discrete Semiconductor Products
 Order TRIAC SMT 400V 6A D2 PAK-Q4006N4RP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q4006N4RPDKR-ND.
Triac Discrete Semiconductor Product 6A 400V Littelfuse / Teccor Brand Thyristors Standard Q4006N4RP Discrete Semiconductor Products
 Order TRIAC SMT 400V 6A D2 PAK-Q4006N4RP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4006N4RPTR-ND.
Triac Discrete Semiconductor Product 35A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4035NH5RP Discrete Semiconductor Products
 Order ALTERNISTOR 400V 35A D2-PAK-Q4035NH5RP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4035NH5RP-ND.
Triac Discrete Semiconductor Product 6A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6006NH4RP Discrete Semiconductor Products
 Order ALTERNISTOR 600V 6A D2-PAK-Q6006NH4RP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006NH4RP-ND.
Triac Discrete Semiconductor Product 6A 800V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q8006NH4RP Discrete Semiconductor Products
 Order ALTERNISTOR 800V 6A D2-PAK-Q8006NH4RP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8006NH4RP-ND.
Triac Discrete Semiconductor Product 6A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK006NH4RP Discrete Semiconductor Products
 Order ALTERNISTOR 1000V 6A D2-PAK-QK006NH4RP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK006NH4RP-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ALTERNISTOR 400V 6A D-PAK - Q4006DH4RP  |  Next: ALTERNISTOR 400V 6A ISO TO-220 - Q4006LH4
ALTERNISTOR 400V 6A D2-PAK - Q4006NH4RP
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany