Triac Discrete Semiconductor Product 6A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4006VH4 Discrete Semiconductor Products

ALTERNISTOR 400V 6A TO-251-VPAK - Q4006VH4 - Discrete Semiconductor Products

All prices are in CAD.
Digi-Key Part Number Q4006VH4-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberQ4006VH4
DescriptionALTERNISTOR 400V 6A TO-251-VPAK
Quantity Available 0

Non-Stock Discontinued item; call Digi-Key for more information.
Triac Discrete Semiconductor Product 6A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4006VH4
Technical/Catalog InformationQ4006VH4
VendorLittelfuse / Teccor Brand Thyristors
CategoryDiscrete Semiconductor Products
Triac TypeAlternistor - Snubberless
ConfigurationSingle
Voltage - Off State400V
Current - On State (It (RMS) (Max)6A
Voltage - Gate Trigger (Vgt) (Max)1.3V
Current - Gate Trigger (Igt) (Max)35mA
Current - Hold (Ih) (Max)35mA
Current - Non Rep. Surge 50, 60Hz (Itsm)55A, 65A
Mounting TypeThrough Hole
Package / CaseIPak, TO-251, DPak, VPak (3 straight leads + tab)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names Q4006VH4
Q4006VH4
Image of ALTERNISTOR 400V 6A TO-251-VPAK - Q4006VH4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ALTERNISTOR 400V 6A TO-251-VPAK - Q4006VH4
(Q4006VH4-ND) - Discrete Semiconductor Products

ALTERNISTOR 400V 6A TO-251-VPAK - Q4006VH4 (Q4006VH4-ND) - Discrete Semiconductor Products

Related parts Triac Discrete Semiconductor Product 6A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4006VH4 Discrete Semiconductor Products
Triac Discrete Semiconductor Product 6A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4006VH4 Discrete Semiconductor Products
 Order ALTERNISTOR 400V 6A TO-251-VPAK-Q4006VH4 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4006VH4-ND.
Triac Discrete Semiconductor Product 6A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4006VH3 Discrete Semiconductor Products
 Order ALTERNISTOR 400V 6A TO-251-VPAK-Q4006VH3 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4006VH3-ND.
Triac Discrete Semiconductor Product 6A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4006VH3TP Discrete Semiconductor Products
 Order ALTERNISTOR 400V 6A TO-251-Q4006VH3TP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4006VH3TP-ND.
Triac Discrete Semiconductor Product 6A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4006VH4TP Discrete Semiconductor Products
 Order ALTERNISTOR 400V 6A TO-251-Q4006VH4TP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4006VH4TP-ND.
Triac Discrete Semiconductor Product 8A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4008VH3 Discrete Semiconductor Products
 Order ALTERNISTOR 400V 8A TO-251-VPAK-Q4008VH3 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4008VH3-ND.
Triac Discrete Semiconductor Product 8A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4008VH4 Discrete Semiconductor Products
 Order ALTERNISTOR 400V 8A TO-251-VPAK-Q4008VH4 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4008VH4-ND.
Triac Discrete Semiconductor Product 6A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6006VH3 Discrete Semiconductor Products
 Order ALTERNISTOR 600V 6A TO-251-VPAK-Q6006VH3 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006VH3-ND.
Triac Discrete Semiconductor Product 6A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6006VH4 Discrete Semiconductor Products
 Order ALTERNISTOR 600V 6A TO-251-VPAK-Q6006VH4 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006VH4-ND.
Triac Discrete Semiconductor Product 6A 800V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q8006VH3 Discrete Semiconductor Products
 Order ALTERNISTOR 800V 6A TO-251-VPAK-Q8006VH3 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8006VH3-ND.
Triac Discrete Semiconductor Product 6A 800V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q8006VH4 Discrete Semiconductor Products
 Order ALTERNISTOR 800V 6A TO-251-VPAK-Q8006VH4 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8006VH4-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ALTERNISTOR 400V 6A TO-251-VPAK - Q4006VH3  |  Next: ALTERNISTOR 400V 6A TO-252 - Q4006DH3TP
ALTERNISTOR 400V 6A TO-251-VPAK - Q4006VH4
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany