Triac Discrete Semiconductor Product 8A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4008DH4TP Discrete Semiconductor Products

ALTERNISTOR 400V 8A TO-252 - Q4008DH4TP - Discrete Semiconductor Products

All prices are in CAD.
Digi-Key Part Number Q4008DH4TP-ND
Price Break Unit Price Extended Price
750 1.12909 846.82
Manufacturer Part NumberQ4008DH4TP
DescriptionALTERNISTOR 400V 8A TO-252
Quantity Available

Non-Stock
Order: Triac Discrete Semiconductor Product 8A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4008DH4TP Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Triac Discrete Semiconductor Product 8A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4008DH4TP
Technical/Catalog InformationQ4008DH4TP
VendorLittelfuse / Teccor Brand Thyristors
CategoryDiscrete Semiconductor Products
Triac TypeAlternistor - Snubberless
ConfigurationSingle
Voltage - Off State400V
Current - On State (It (RMS) (Max)8A
Voltage - Gate Trigger (Vgt) (Max)1.3V
Current - Gate Trigger (Igt) (Max)35mA
Current - Hold (Ih) (Max)35mA
Current - Non Rep. Surge 50, 60Hz (Itsm)80A, 85A
Mounting TypeSurface Mount
Package / CaseDPak, TO-252 (2 leads+tab), SC-63
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names Q4008DH4TP
Q4008DH4TP
Image of ALTERNISTOR 400V 8A TO-252 - Q4008DH4TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ALTERNISTOR 400V 8A TO-252 - Q4008DH4TP
(Q4008DH4TP-ND) - Discrete Semiconductor Products

ALTERNISTOR 400V 8A TO-252 - Q4008DH4TP (Q4008DH4TP-ND) - Discrete Semiconductor Products

Related parts Triac Discrete Semiconductor Product 8A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4008DH4TP Discrete Semiconductor Products
Triac Discrete Semiconductor Product 8A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4008DH4TP Discrete Semiconductor Products
 Order ALTERNISTOR 400V 8A TO-252-Q4008DH4TP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4008DH4TP-ND.
Triac Discrete Semiconductor Product 8A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4008DH3TP Discrete Semiconductor Products
 Order ALTERNISTOR 400V 8A TO-252-Q4008DH3TP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4008DH3TP-ND.
Triac Discrete Semiconductor Product 8A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4008DH3RP Discrete Semiconductor Products
 Order ALTERNISTOR 400V 8A D-PAK-Q4008DH3RP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4008DH3RP-ND.
Triac Discrete Semiconductor Product 8A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4008DH4RP Discrete Semiconductor Products
 Order ALTERNISTOR 400V 8A D-PAK-Q4008DH4RP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4008DH4RP-ND.
Triac Discrete Semiconductor Product 8A 400V Littelfuse / Teccor Brand Thyristors (VA) Alternistor - Snubberless Q4008NH4RP Discrete Semiconductor Products
 Order ALTERNISTOR 400V 8A SMT D2 PAK-Q4008NH4RP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q4008NH4RPCT-ND.
Triac Discrete Semiconductor Product 8A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4008NH4RP Discrete Semiconductor Products
 Order ALTERNISTOR 400V 8A SMT D2 PAK-Q4008NH4RP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4008NH4RPTR-ND.
Triac Discrete Semiconductor Product 8A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4008NH4TP Discrete Semiconductor Products
 Order ALTERNISTOR 400V 8A TO-263-Q4008NH4TP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4008NH4TP-ND.
Triac Discrete Semiconductor Product 8A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4008RH4 Discrete Semiconductor Products
 Order ALTERNISTOR 400V 8A TO-220-Q4008RH4 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4008RH4-ND.
Triac Discrete Semiconductor Product 8A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4008RH467 Discrete Semiconductor Products
 Order ALTERNISTOR 400V 8A TO-220-Q4008RH467 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4008RH467-ND.
Triac Discrete Semiconductor Product 8A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4008VH3 Discrete Semiconductor Products
 Order ALTERNISTOR 400V 8A TO-251-VPAK-Q4008VH3 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4008VH3-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ALTERNISTOR 400V 8A TO-252 - Q4008DH3TP  |  Next: ALTERNISTOR 400V 8A TO-263 - Q4008NH4TP
ALTERNISTOR 400V 8A TO-252 - Q4008DH4TP
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany