Triac Discrete Semiconductor Product 16A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4016LH6 Discrete Semiconductor Products

ALTERNISTOR 400V 16AMP TO-220AB - Q4016LH6 - Discrete Semiconductor Products

All prices are in CAD.
Digi-Key Part Number Q4016LH6-ND
Price Break Unit Price Extended Price
1 3.34 3.34
10 2.939 29.39
100 2.4934 249.34
250 2.22624 556.56
500 2.04814 1024.07
1000 1.55837 1558.37
Manufacturer Part NumberQ4016LH6
DescriptionALTERNISTOR 400V 16AMP TO-220AB
Quantity Available 896

Order: Triac Discrete Semiconductor Product 16A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4016LH6 Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Triac Discrete Semiconductor Product 16A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4016LH6
Technical/Catalog InformationQ4016LH6
VendorLittelfuse / Teccor Brand Thyristors
CategoryDiscrete Semiconductor Products
Triac TypeAlternistor - Snubberless
ConfigurationSingle
Voltage - Off State400V
Current - On State (It (RMS) (Max)16A
Voltage - Gate Trigger (Vgt) (Max)2.5V
Current - Gate Trigger (Igt) (Max)80mA
Current - Hold (Ih) (Max)70mA
Current - Non Rep. Surge 50, 60Hz (Itsm)167A, 200A
Mounting TypeThrough Hole
Package / CaseTO-220-3 (Isolated), ITO-220AB
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names Q4016LH6
Q4016LH6
Image of ALTERNISTOR 400V 16AMP TO-220AB - Q4016LH6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ALTERNISTOR 400V 16AMP TO-220AB - Q4016LH6
(Q4016LH6-ND) - Discrete Semiconductor Products

ALTERNISTOR 400V 16AMP TO-220AB - Q4016LH6 (Q4016LH6-ND) - Discrete Semiconductor Products

Related parts Triac Discrete Semiconductor Product 16A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4016LH6 Discrete Semiconductor Products
Triac Discrete Semiconductor Product 16A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4016LH6 Discrete Semiconductor Products
 Order ALTERNISTOR 400V 16AMP TO-220AB-Q4016LH6 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4016LH6-ND.
Triac Discrete Semiconductor Product 16A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4016LH4 Discrete Semiconductor Products
 Order ALTERNISTOR 400V 16AMP TO-220AB-Q4016LH4 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4016LH4-ND.
Triac Discrete Semiconductor Product 16A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4016LH3 Discrete Semiconductor Products
 Order ALTERNISTOR 400V 16AMP TO-220AB-Q4016LH3 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4016LH3-ND.
Triac Discrete Semiconductor Product 8A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4008LH4 Discrete Semiconductor Products
 Order ALTERNISTOR 400V 8AMP TO-220AB-Q4008LH4 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4008LH4-ND.
Triac Discrete Semiconductor Product 12A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4012LH5 Discrete Semiconductor Products
 Order ALTERNISTOR 400V 12AMP TO-220AB-Q4012LH5 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4012LH5-ND.
Triac Discrete Semiconductor Product 15A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4015R9 Discrete Semiconductor Products
 Order ALTERNISTOR 400V 15A TO-220AB-Q4015R9 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4015R9-ND.
Triac Discrete Semiconductor Product 16A 200V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q2016LH3 Discrete Semiconductor Products
 Order ALTERNISTOR 200V 16AMP TO-220AB-Q2016LH3 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2016LH3-ND.
Triac Discrete Semiconductor Product 16A 200V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q2016LH4 Discrete Semiconductor Products
 Order ALTERNISTOR 200V 16AMP TO-220AB-Q2016LH4 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2016LH4-ND.
Triac Discrete Semiconductor Product 16A 200V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q2016LH6 Discrete Semiconductor Products
 Order ALTERNISTOR 200V 16AMP TO-220AB-Q2016LH6 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2016LH6-ND.
Triac Discrete Semiconductor Product 16A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6016LH3 Discrete Semiconductor Products
 Order ALTERNISTOR 600V 16AMP TO-220AB-Q6016LH3 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6016LH3-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ALTERNISTOR 400V 16AMP TO-220AB - Q4016LH4  |  Next: ALTERNISTOR 400V 25A ISO TO-220 - Q4025L658
ALTERNISTOR 400V 16AMP TO-220AB - Q4016LH6
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany