Triac Discrete Semiconductor Product 16A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4016NH6RP Discrete Semiconductor Products

ALTERNISTOR 400V 16A SMT D2 PAK - Q4016NH6RP - Discrete Semiconductor Products

All prices are in CAD.
Digi-Key Part Number Q4016NH6RPTR-ND
Price Break Unit Price Extended Price
500 2.10548 1052.74
Manufacturer Part NumberQ4016NH6RP
DescriptionALTERNISTOR 400V 16A SMT D2 PAK
Quantity Available

Non-Stock
Order: Triac Discrete Semiconductor Product 16A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4016NH6RP Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Triac Discrete Semiconductor Product 16A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4016NH6RP
Technical/Catalog InformationQ4016NH6RP
VendorLittelfuse / Teccor Brand Thyristors
CategoryDiscrete Semiconductor Products
Triac TypeAlternistor - Snubberless
ConfigurationSingle
Voltage - Off State400V
Current - On State (It (RMS) (Max)16A
Voltage - Gate Trigger (Vgt) (Max)2.5V
Current - Gate Trigger (Igt) (Max)80mA
Current - Hold (Ih) (Max)70mA
Current - Non Rep. Surge 50, 60Hz (Itsm)167A, 200A
Mounting TypeSurface Mount
Package / CaseD²Pak, TO-263 (2 leads + tab)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names Q4016NH6RP
Q4016NH6RP
Q4016NH6RPTR ND
Q4016NH6RPTRND
Q4016NH6RPTR
Image of ALTERNISTOR 400V 16A SMT D2 PAK - Q4016NH6RP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ALTERNISTOR 400V 16A SMT D2 PAK - Q4016NH6RP
(Q4016NH6RPTR-ND) - Discrete Semiconductor Products

ALTERNISTOR 400V 16A SMT D2 PAK - Q4016NH6RP (Q4016NH6RPTR-ND) - Discrete Semiconductor Products

Related parts Triac Discrete Semiconductor Product 16A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4016NH6RP Discrete Semiconductor Products
Triac Discrete Semiconductor Product 16A 400V Littelfuse / Teccor Brand Thyristors (VA) Alternistor - Snubberless Q4016NH6RP Discrete Semiconductor Products
 Order ALTERNISTOR 400V 16A SMT D2 PAK-Q4016NH6RP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q4016NH6RPCT-ND.
Triac Discrete Semiconductor Product 16A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4016NH6RP Discrete Semiconductor Products
 Order ALTERNISTOR 400V 16A SMT D2 PAK-Q4016NH6RP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4016NH6RPTR-ND.
Triac Discrete Semiconductor Product 16A 400V Littelfuse / Teccor Brand Thyristors (VA) Alternistor - Snubberless Q4016NH3RP Discrete Semiconductor Products
 Order ALTERNISTOR 400V 16A SMT D2 PAK-Q4016NH3RP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q4016NH3RPCT-ND.
Triac Discrete Semiconductor Product 16A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4016NH3RP Discrete Semiconductor Products
 Order ALTERNISTOR 400V 16A SMT D2 PAK-Q4016NH3RP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4016NH3RPTR-ND.
Triac Discrete Semiconductor Product 16A 400V Littelfuse / Teccor Brand Thyristors (VA) Alternistor - Snubberless Q4016NH4RP Discrete Semiconductor Products
 Order ALTERNISTOR 400V 16A SMT D2 PAK-Q4016NH4RP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q4016NH4RPCT-ND.
Triac Discrete Semiconductor Product 16A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4016NH4RP Discrete Semiconductor Products
 Order ALTERNISTOR 400V 16A SMT D2 PAK-Q4016NH4RP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4016NH4RPTR-ND.
Triac Discrete Semiconductor Product 8A 400V Littelfuse / Teccor Brand Thyristors (VA) Alternistor - Snubberless Q4008NH4RP Discrete Semiconductor Products
 Order ALTERNISTOR 400V 8A SMT D2 PAK-Q4008NH4RP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q4008NH4RPCT-ND.
Triac Discrete Semiconductor Product 8A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4008NH4RP Discrete Semiconductor Products
 Order ALTERNISTOR 400V 8A SMT D2 PAK-Q4008NH4RP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4008NH4RPTR-ND.
Triac Discrete Semiconductor Product 12A 400V Littelfuse / Teccor Brand Thyristors (VA) Alternistor - Snubberless Q4012NH5RP Discrete Semiconductor Products
 Order ALTERNISTOR 400V 12A SMT D2 PAK-Q4012NH5RP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q4012NH5RPCT-ND.
Triac Discrete Semiconductor Product 12A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4012NH5RP Discrete Semiconductor Products
 Order ALTERNISTOR 400V 12A SMT D2 PAK-Q4012NH5RP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4012NH5RPTR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ALTERNISTOR 400V 16A SMT D2 PAK - Q4016NH6RP  |  Next: ALTERNISTOR 400V 16A TO-220 - Q4016RH667
ALTERNISTOR 400V 16A SMT D2 PAK - Q4016NH6RP
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany