Triac Discrete Semiconductor Product 25A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4025L659 Discrete Semiconductor Products

ALTERNISTOR 400V 25A ISO TO-220 - Q4025L659 - Discrete Semiconductor Products

All prices are in CAD.
Digi-Key Part Number Q4025L659-ND
Price Break Unit Price Extended Price
500 2.55084 1275.42
Manufacturer Part NumberQ4025L659
DescriptionALTERNISTOR 400V 25A ISO TO-220
Quantity Available

Non-Stock
Order: Triac Discrete Semiconductor Product 25A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4025L659 Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Triac Discrete Semiconductor Product 25A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4025L659
Technical/Catalog InformationQ4025L659
VendorLittelfuse / Teccor Brand Thyristors
CategoryDiscrete Semiconductor Products
Triac TypeAlternistor - Snubberless
ConfigurationSingle
Voltage - Off State400V
Current - On State (It (RMS) (Max)25A
Voltage - Gate Trigger (Vgt) (Max)2.5V
Current - Gate Trigger (Igt) (Max)80mA
Current - Hold (Ih) (Max)100mA
Current - Non Rep. Surge 50, 60Hz (Itsm)208A, 250A
Mounting TypeThrough Hole
Package / CaseTO-220-3 (Formed Leads, Isolated)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names Q4025L659
Q4025L659
Image of ALTERNISTOR 400V 25A ISO TO-220 - Q4025L659
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ALTERNISTOR 400V 25A ISO TO-220 - Q4025L659
(Q4025L659-ND) - Discrete Semiconductor Products

ALTERNISTOR 400V 25A ISO TO-220 - Q4025L659 (Q4025L659-ND) - Discrete Semiconductor Products

Related parts Triac Discrete Semiconductor Product 25A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4025L659 Discrete Semiconductor Products
Triac Discrete Semiconductor Product 25A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4025L659 Discrete Semiconductor Products
 Order ALTERNISTOR 400V 25A ISO TO-220-Q4025L659 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4025L659-ND.
Triac Discrete Semiconductor Product 25A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4025L658 Discrete Semiconductor Products
 Order ALTERNISTOR 400V 25A ISO TO-220-Q4025L658 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4025L658-ND.
Triac Discrete Semiconductor Product 6A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4006LH4 Discrete Semiconductor Products
 Order ALTERNISTOR 400V 6A ISO TO-220-Q4006LH4 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4006LH4-ND.
Triac Discrete Semiconductor Product 10A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4010LH5 Discrete Semiconductor Products
 Order ALTERNISTOR 400V 10A ISO TO-220-Q4010LH5 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4010LH5-ND.
Triac Discrete Semiconductor Product 25A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6025L659 Discrete Semiconductor Products
 Order ALTERNISTOR 600V 25A ISO TO-220-Q6025L659 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6025L659-ND.
Triac Discrete Semiconductor Product 25A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4025J681TP Discrete Semiconductor Products
 Order TRIAC 400V 25A ISO TO-218X-Q4025J681TP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4025J681TP-ND.
Triac Discrete Semiconductor Product 25A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4025NH6TP Discrete Semiconductor Products
 Order ALTERNISTOR 400V 25A TO-263-Q4025NH6TP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4025NH6TP-ND.
Triac Discrete Semiconductor Product 25A 200V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q2025L6 Discrete Semiconductor Products
 Order ALTERNISTOR 200V 25A ISOL TO-220-Q2025L6 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2025L6-ND.
Triac Discrete Semiconductor Product 25A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6025J681TP Discrete Semiconductor Products
 Order ALTERNISTOR 600V 25A ISO TO-218X-Q6025J681TP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6025J681TP-ND.
Triac Discrete Semiconductor Product 25A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6025K681TP Discrete Semiconductor Products
 Order ALTERNISTOR 600V 25A ISO TO-218-Q6025K681TP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6025K681TP-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ALTERNISTOR 400V 25A ISO TO-220 - Q4025L658  |  Next: ALTERNISTOR 400V 25A TO-263 - Q4025NH6TP
ALTERNISTOR 400V 25A ISO TO-220 - Q4025L659
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany