Triac Discrete Semiconductor Product 25A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4025NH6TP Discrete Semiconductor Products

ALTERNISTOR 400V 25A TO-263 - Q4025NH6TP

All prices are in CAD.
Digi-Key Part Number Q4025NH6TP-ND
Price Break Unit Price Extended Price
500 2.66708 1333.54
Manufacturer Part NumberQ4025NH6TP
DescriptionALTERNISTOR 400V 25A TO-263
Quantity Available

Non-Stock
Order: Triac Discrete Semiconductor Product 25A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4025NH6TP Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Triac Discrete Semiconductor Product 25A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4025NH6TP
Technical/Catalog InformationQ4025NH6TP
VendorLittelfuse / Teccor Brand Thyristors
CategoryDiscrete Semiconductor Products
Triac TypeAlternistor - Snubberless
ConfigurationSingle
Voltage - Off State400V
Current - On State (It (RMS) (Max)25A
Voltage - Gate Trigger (Vgt) (Max)2.5V
Current - Gate Trigger (Igt) (Max)80mA
Current - Hold (Ih) (Max)100mA
Current - Non Rep. Surge 50, 60Hz (Itsm)208A, 250A
Mounting TypeSurface Mount
Package / CaseD²Pak, TO-263 (2 leads + tab)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names Q4025NH6TP
Q4025NH6TP
Image of ALTERNISTOR 400V 25A TO-263 - Q4025NH6TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ALTERNISTOR 400V 25A TO-263 - Q4025NH6TP
(Q4025NH6TP-ND)

ALTERNISTOR 400V 25A TO-263 - Q4025NH6TP (Q4025NH6TP-ND)

Related parts Triac Discrete Semiconductor Product 25A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4025NH6TP Discrete Semiconductor Products
Triac Discrete Semiconductor Product 25A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4025NH6TP Discrete Semiconductor Products
 Order ALTERNISTOR 400V 25A TO-263-Q4025NH6TP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4025NH6TP-ND.
Triac Discrete Semiconductor Product 25A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4025L658 Discrete Semiconductor Products
 Order ALTERNISTOR 400V 25A ISO TO-220-Q4025L658 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4025L658-ND.
Triac Discrete Semiconductor Product 25A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4025L659 Discrete Semiconductor Products
 Order ALTERNISTOR 400V 25A ISO TO-220-Q4025L659 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4025L659-ND.
Triac Discrete Semiconductor Product 25A 200V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q2025NH6RP Discrete Semiconductor Products
 Order ALTERNISTOR 200V 25A TO-263-Q2025NH6RP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2025NH6RP-ND.
Triac Discrete Semiconductor Product 25A 200V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q2025NH6TP Discrete Semiconductor Products
 Order ALTERNISTOR 200V 25A TO-263-Q2025NH6TP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2025NH6TP-ND.
Triac Discrete Semiconductor Product 6A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4006NH4TP Discrete Semiconductor Products
 Order ALTERNISTOR 400V 6A TO-263-Q4006NH4TP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4006NH4TP-ND.
Triac Discrete Semiconductor Product 8A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4008NH4TP Discrete Semiconductor Products
 Order ALTERNISTOR 400V 8A TO-263-Q4008NH4TP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4008NH4TP-ND.
Triac Discrete Semiconductor Product 12A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4012NH5TP Discrete Semiconductor Products
 Order ALTERNISTOR 400V 12A TO-263-Q4012NH5TP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4012NH5TP-ND.
Triac Discrete Semiconductor Product 16A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4016NH3TP Discrete Semiconductor Products
 Order ALTERNISTOR 400V 16A TO-263-Q4016NH3TP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4016NH3TP-ND.
Triac Discrete Semiconductor Product 16A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4016NH4TP Discrete Semiconductor Products
 Order ALTERNISTOR 400V 16A TO-263-Q4016NH4TP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4016NH4TP-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ALTERNISTOR 400V 25A ISO TO-220 - Q4025L659  |  Next: ALTERNISTOR 400V 30A TO-220 - Q4030LH5
ALTERNISTOR 400V 25A TO-263 - Q4025NH6TP
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany