Triac Discrete Semiconductor Product 30A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4030LH5 Discrete Semiconductor Products

ALTERNISTOR 400V 30A TO-220 - Q4030LH5 - Discrete Semiconductor Products

All prices are in CAD.
Digi-Key Part Number Q4030LH5-ND
Price Break Unit Price Extended Price
500 2.78116 1390.58
Manufacturer Part NumberQ4030LH5
DescriptionALTERNISTOR 400V 30A TO-220
Quantity Available

Non-Stock
Order: Triac Discrete Semiconductor Product 30A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4030LH5 Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Triac Discrete Semiconductor Product 30A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4030LH5
Technical/Catalog InformationQ4030LH5
VendorLittelfuse / Teccor Brand Thyristors
CategoryDiscrete Semiconductor Products
Triac TypeAlternistor - Snubberless
ConfigurationSingle
Voltage - Off State400V
Current - On State (It (RMS) (Max)30A
Voltage - Gate Trigger (Vgt) (Max)2V
Current - Gate Trigger (Igt) (Max)50mA
Current - Hold (Ih) (Max)75mA
Current - Non Rep. Surge 50, 60Hz (Itsm)290A, 350A
Mounting TypeThrough Hole
Package / CaseTO-220-3 (Isolated), ITO-220AB
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names Q4030LH5
Q4030LH5
Image of ALTERNISTOR 400V 30A TO-220 - Q4030LH5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ALTERNISTOR 400V 30A TO-220 - Q4030LH5
(Q4030LH5-ND) - Discrete Semiconductor Products

ALTERNISTOR 400V 30A TO-220 - Q4030LH5 (Q4030LH5-ND) - Discrete Semiconductor Products

Related parts Triac Discrete Semiconductor Product 30A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4030LH5 Discrete Semiconductor Products
Triac Discrete Semiconductor Product 30A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4030LH5 Discrete Semiconductor Products
 Order ALTERNISTOR 400V 30A TO-220-Q4030LH5 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4030LH5-ND.
Triac Discrete Semiconductor Product 6A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4006RH4 Discrete Semiconductor Products
 Order ALTERNISTOR 400V 6A TO-220-Q4006RH4 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4006RH4-ND.
Triac Discrete Semiconductor Product 8A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4008RH4 Discrete Semiconductor Products
 Order ALTERNISTOR 400V 8A TO-220-Q4008RH4 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4008RH4-ND.
Triac Discrete Semiconductor Product 8A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4008RH467 Discrete Semiconductor Products
 Order ALTERNISTOR 400V 8A TO-220-Q4008RH467 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4008RH467-ND.
Triac Discrete Semiconductor Product 10A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4010RH5 Discrete Semiconductor Products
 Order ALTERNISTOR 400V 10A TO-220-Q4010RH5 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4010RH5-ND.
Triac Discrete Semiconductor Product 12A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4012RH5 Discrete Semiconductor Products
 Order ALTERNISTOR 400V 12A TO-220-Q4012RH5 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4012RH5-ND.
Triac Discrete Semiconductor Product 16A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4016RH667 Discrete Semiconductor Products
 Order ALTERNISTOR 400V 16A TO-220-Q4016RH667 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4016RH667-ND.
Triac Discrete Semiconductor Product 35A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4035RH5 Discrete Semiconductor Products
 Order ALTERNISTOR 400V 35A TO-220-Q4035RH5 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4035RH5-ND.
Triac Discrete Semiconductor Product 6A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4006LH4 Discrete Semiconductor Products
 Order ALTERNISTOR 400V 6A ISO TO-220-Q4006LH4 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4006LH4-ND.
Triac Discrete Semiconductor Product 10A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4010LH5 Discrete Semiconductor Products
 Order ALTERNISTOR 400V 10A ISO TO-220-Q4010LH5 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4010LH5-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ALTERNISTOR 400V 25A TO-263 - Q4025NH6TP  |  Next: ALTERNISTOR 400V 35A D2-PAK - Q4035NH5RP
ALTERNISTOR 400V 30A TO-220 - Q4030LH5
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany