Triac Discrete Semiconductor Product 35A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4035NH5RP Discrete Semiconductor Products

ALTERNISTOR 400V 35A D2-PAK - Q4035NH5RP

All prices are in CAD.
Digi-Key Part Number Q4035NH5RP-ND
Price Break Unit Price Extended Price
500 3.1062 1553.10
Manufacturer Part NumberQ4035NH5RP
DescriptionALTERNISTOR 400V 35A D2-PAK
Quantity Available

Non-Stock
Order: Triac Discrete Semiconductor Product 35A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4035NH5RP Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Triac Discrete Semiconductor Product 35A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4035NH5RP
Technical/Catalog InformationQ4035NH5RP
VendorLittelfuse / Teccor Brand Thyristors
CategoryDiscrete Semiconductor Products
Triac TypeAlternistor - Snubberless
ConfigurationSingle
Voltage - Off State400V
Current - On State (It (RMS) (Max)35A
Voltage - Gate Trigger (Vgt) (Max)2V
Current - Gate Trigger (Igt) (Max)50mA
Current - Hold (Ih) (Max)75mA
Current - Non Rep. Surge 50, 60Hz (Itsm)290A, 350A
Mounting TypeSurface Mount
Package / CaseD²Pak, TO-263 (2 leads + tab)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names Q4035NH5RP
Q4035NH5RP
Image of ALTERNISTOR 400V 35A D2-PAK - Q4035NH5RP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ALTERNISTOR 400V 35A D2-PAK - Q4035NH5RP
(Q4035NH5RP-ND)

ALTERNISTOR 400V 35A D2-PAK - Q4035NH5RP (Q4035NH5RP-ND)

Related parts Triac Discrete Semiconductor Product 35A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4035NH5RP Discrete Semiconductor Products
Triac Discrete Semiconductor Product 35A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4035NH5RP Discrete Semiconductor Products
 Order ALTERNISTOR 400V 35A D2-PAK-Q4035NH5RP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4035NH5RP-ND.
Triac Discrete Semiconductor Product 6A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4006NH4RP Discrete Semiconductor Products
 Order ALTERNISTOR 400V 6A D2-PAK-Q4006NH4RP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4006NH4RP-ND.
Triac Discrete Semiconductor Product 35A 600V Littelfuse / Teccor Brand Thyristors (VA) Alternistor - Snubberless Q6035NH5RP Discrete Semiconductor Products
 Order ALTERNISTOR 600V 35A D2-PAK-Q6035NH5RP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q6035NH5RPCT-ND.
Triac Discrete Semiconductor Product 35A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6035NH5RP Discrete Semiconductor Products
 Order ALTERNISTOR 600V 35A D2-PAK-Q6035NH5RP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6035NH5RPTR-ND.
Triac Discrete Semiconductor Product 8A 400V Littelfuse / Teccor Brand Thyristors Standard Q4008N4RP Discrete Semiconductor Products
 Order ALTERNISTOR 400V 8A D2 PAK-Q4008N4RP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4008N4RPTR-ND.
Triac Discrete Semiconductor Product 35A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4035NH5TP Discrete Semiconductor Products
 Order ALTERNISTOR 400V 35A TO-263-Q4035NH5TP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4035NH5TP-ND.
Triac Discrete Semiconductor Product 35A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4035RH5 Discrete Semiconductor Products
 Order ALTERNISTOR 400V 35A TO-220-Q4035RH5 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4035RH5-ND.
Triac Discrete Semiconductor Product 6A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4006DH3RP Discrete Semiconductor Products
 Order ALTERNISTOR 400V 6A D-PAK-Q4006DH3RP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4006DH3RP-ND.
Triac Discrete Semiconductor Product 6A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4006DH4RP Discrete Semiconductor Products
 Order ALTERNISTOR 400V 6A D-PAK-Q4006DH4RP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4006DH4RP-ND.
Triac Discrete Semiconductor Product 8A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4008DH3RP Discrete Semiconductor Products
 Order ALTERNISTOR 400V 8A D-PAK-Q4008DH3RP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4008DH3RP-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ALTERNISTOR 400V 30A TO-220 - Q4030LH5  |  Next: ALTERNISTOR 400V 35A TO-220 - Q4035RH5
ALTERNISTOR 400V 35A D2-PAK - Q4035NH5RP
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany