Metal, Aluminum Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure R103-162-000 Boxes, Enclosures, Racks

BOX ALUM WATERTIGHT - R103-162-000 - Boxes, Enclosures, Racks

All prices are in CAD.
Digi-Key Part Number R103-162-000-ND
Price Break Unit Price Extended Price
1 251.16 251.16
Manufacturer Part NumberR103-162-000
DescriptionBOX ALUM WATERTIGHT
Quantity Available

Non-Stock
Order: Metal, Aluminum Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure R103-162-000 Boxes, Enclosures, Racks
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Metal, Aluminum Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure R103-162-000
Technical/Catalog InformationR103-162-000
VendorHammond Manufacturing
CategoryBoxes, Enclosures, Racks
ColorGray
DesignCover Included
FeaturesWatertight
MaterialMetal, Aluminum
RatingsIP66
Shipping InfoShipped from Digi-Key
Size / Dimension9.449" L x 6.299" W x 5.236" H (240.00mm x 160.00mm x 133.00mm)
Thickness0.217" (5.51mm)
Weight4.9 lbs (2.22kg)
Container TypeEnclosure
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names R103 162 000
R103162000
Image of BOX ALUM WATERTIGHT - R103-162-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BOX ALUM WATERTIGHT - R103-162-000
(R103-162-000-ND) - Boxes, Enclosures, Racks

BOX ALUM WATERTIGHT - R103-162-000 (R103-162-000-ND) - Boxes, Enclosures, Racks

Related parts Metal, Aluminum Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure R103-162-000 Boxes, Enclosures, Racks
Metal, Aluminum Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure R103-162-000 Boxes, Enclosures, Racks
 Order BOX ALUM WATERTIGHT-R103-162-000 online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number R103-162-000-ND.
Metal, Aluminum Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure R110-162-000 Boxes, Enclosures, Racks
 Order ENCLOSUR WTRTGHT ALUM 6.6"X10.6"-R110-162-000 online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number R110-162-000-ND.
Metal, Aluminum Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure R111-162-000 Boxes, Enclosures, Racks
 Order ENCLOSUR WTRTGHT ALUM 6.6"X10.6"-R111-162-000 online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number R111-162-000-ND.
Plastic, Fiberglass/Polyester Stainless Steel Hinge(s), Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure R130-200-000 Boxes, Enclosures, Racks
 Order BOX HINGE WATERTIGHT POLY 8X8.8"-R130-200-000 online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number R130-200-000-ND.
Metal, Aluminum Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure R100-122-000 Boxes, Enclosures, Racks
 Order BOX ALUM 4.8" X7.2" X4.0" GRY-R100-122-000 online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number R100-122-000-ND.
Plastic, Fiberglass/Polyester Stainless Steel Hinge(s), Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure R131-162-000 Boxes, Enclosures, Racks
 Order ENCLOSUR WTRTGHT POLY 6.4"X10.4"-R131-162-000 online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number R131-162-000-ND.
Plastic, Fiberglass/Polyester Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure R132-162-000 Boxes, Enclosures, Racks
 Order ENCLOSURE WTRTGHT POLY 6.6"X9.8"-R132-162-000 online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number R132-162-000-ND.
Plastic, ABS Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure R200-162-000 Boxes, Enclosures, Racks
 Order ENCLOSURE WTRTGHT ABS 6.4"X 9.6"-R200-162-000 online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number R200-162-000-ND.
Plastic, ABS Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure R201-162-000 Boxes, Enclosures, Racks
 Order ENCLOSURE WTRTGHT ABS 6.4"X 9.6"-R201-162-000 online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number R201-162-000-ND.
Plastic, Polycarbonate Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure R205-162-000 Boxes, Enclosures, Racks
 Order ENCL WTRTH POLY CLR LID 6.4X9.6"-R205-162-000 online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number R205-162-000-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BOX ALUM UNPNTD 7.55X4.38X2.24" - 1590R1  |  Next: BOX ALUM: 2-3/4"X2-1/8"X1-5/8" - J-870 PL/UNPD
BOX ALUM WATERTIGHT - R103-162-000
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany