Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RBM22DRMN-S664 Connectors, Interconnects

CONN EDGECARD 44POS .156 WW - RBM22DRMN-S664 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number RBM22DRMN-S664-ND
Price Break Unit Price Extended Price
10 13.222 132.22
Manufacturer Part NumberRBM22DRMN-S664
DescriptionCONN EDGECARD 44POS .156 WW
Quantity Available

Non-Stock
Order: Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RBM22DRMN-S664 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RBM22DRMN-S664
Technical/Catalog InformationRBM22DRMN-S664
VendorSullins Connector Solutions
CategoryConnectors, Interconnects
Card Thickness0.125" (3.18mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeWire Wrap
Features-
Number of Positions44
Number of Rows2
Pitch0.156" (3.96mm)
PackagingTray
ColorGreen
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RBM22DRMN S664
RBM22DRMNS664
Image of CONN EDGECARD 44POS .156 WW - RBM22DRMN-S664
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN EDGECARD 44POS .156 WW - RBM22DRMN-S664
(RBM22DRMN-S664-ND) - Connectors, Interconnects

CONN EDGECARD 44POS .156 WW - RBM22DRMN-S664 (RBM22DRMN-S664-ND) - Connectors, Interconnects

Related parts Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RBM22DRMN-S664 Connectors, Interconnects
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RBM22DRMN-S664 Connectors, Interconnects
 Order CONN EDGECARD 44POS .156 WW-RBM22DRMN-S664 online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number RBM22DRMN-S664-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM22DRMD-S664 Connectors, Interconnects
 Order CONN EDGECARD 44POS .156 WW-ABM22DRMD-S664 online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DRMD-S664-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM22DRMN-S664 Connectors, Interconnects
 Order CONN EDGECARD 44POS .156 WW-ABM22DRMN-S664 online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DRMN-S664-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM22DRMT-S664 Connectors, Interconnects
 Order CONN EDGECARD 44POS .156 WW-ABM22DRMT-S664 online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DRMT-S664-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACM22DRMD-S664 Connectors, Interconnects
 Order CONN EDGECARD 44POS .156 WW-ACM22DRMD-S664 online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM22DRMD-S664-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACM22DRMN-S664 Connectors, Interconnects
 Order CONN EDGECARD 44POS .156 WW-ACM22DRMN-S664 online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM22DRMN-S664-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACM22DRMT-S664 Connectors, Interconnects
 Order CONN EDGECARD 44POS .156 WW-ACM22DRMT-S664 online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM22DRMT-S664-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge AGM22DRMD-S664 Connectors, Interconnects
 Order CONN EDGECARD 44POS .156 WW-AGM22DRMD-S664 online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM22DRMD-S664-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge AGM22DRMN-S664 Connectors, Interconnects
 Order CONN EDGECARD 44POS .156 WW-AGM22DRMN-S664 online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM22DRMN-S664-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge AGM22DRMT-S664 Connectors, Interconnects
 Order CONN EDGECARD 44POS .156 WW-AGM22DRMT-S664 online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM22DRMT-S664-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN EDGECARD 44POS .156 WW - RBM22DRMN  |  Next: CONN EDGECARD 44POS .156 WW - RBM22DRMS
CONN EDGECARD 44POS .156 WW - RBM22DRMN-S664
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany