Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RCA44DTMT Connectors, Interconnects

CONN EDGECARD 88POS R/A .125 SLD - RCA44DTMT - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number RCA44DTMT-ND
Price Break Unit Price Extended Price
10 18.898 188.98
Manufacturer Part NumberRCA44DTMT
DescriptionCONN EDGECARD 88POS R/A .125 SLD
Quantity Available

Non-Stock
Order: Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RCA44DTMT Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RCA44DTMT
Technical/Catalog InformationRCA44DTMT
VendorSullins Connector Solutions
CategoryConnectors, Interconnects
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole, Right Angle
FeaturesFlange
Number of Positions88
Number of Rows2
Pitch0.125" (3.18mm)
PackagingTray
ColorGreen
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RCA44DTMT
RCA44DTMT
Image of CONN EDGECARD 88POS R/A .125 SLD - RCA44DTMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN EDGECARD 88POS R/A .125 SLD - RCA44DTMT
(RCA44DTMT-ND) - Connectors, Interconnects

CONN EDGECARD 88POS R/A .125 SLD - RCA44DTMT (RCA44DTMT-ND) - Connectors, Interconnects

Related parts Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RCA44DTMT Connectors, Interconnects
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RCA44DTMT Connectors, Interconnects
 Order CONN EDGECARD 88POS R/A .125 SLD-RCA44DTMT online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number RCA44DTMT-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA44DCBD Connectors, Interconnects
 Order CONN EDGECARD 88POS R/A .125 SLD-EBA44DCBD online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA44DCBD-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA44DCBH Connectors, Interconnects
 Order CONN EDGECARD 88POS R/A .125 SLD-EBA44DCBH online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA44DCBH-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA44DCBI Connectors, Interconnects
 Order CONN EDGECARD 88POS R/A .125 SLD-EBA44DCBI online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA44DCBI-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA44DCBN Connectors, Interconnects
 Order CONN EDGECARD 88POS R/A .125 SLD-EBA44DCBN online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA44DCBN-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA44DCBS Connectors, Interconnects
 Order CONN EDGECARD 88POS R/A .125 SLD-EBA44DCBS online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA44DCBS-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA44DCBT Connectors, Interconnects
 Order CONN EDGECARD 88POS R/A .125 SLD-EBA44DCBT online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA44DCBT-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA44DTAD Connectors, Interconnects
 Order CONN EDGECARD 88POS R/A .125 SLD-EBA44DTAD online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA44DTAD-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA44DTAH Connectors, Interconnects
 Order CONN EDGECARD 88POS R/A .125 SLD-EBA44DTAH online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA44DTAH-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA44DTAI Connectors, Interconnects
 Order CONN EDGECARD 88POS R/A .125 SLD-EBA44DTAI online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA44DTAI-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN EDGECARD 88POS R/A .125 SLD - RCA44DTMS  |  Next: CONN EDGECARD 88POS R/A .125 SLD - RMA44DTAD
CONN EDGECARD 88POS R/A .125 SLD - RCA44DTMT
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany