Wiha Screw And Nut Driver - Blade And Bit Tool 71975 Tools

BIT PK HEX INSERT 5/32" 2/PK - 71975 - Tools

All prices are in CAD.
Digi-Key Part Number 71975-ND
Price Break Unit Price Extended Price
1 5.84 5.84
Manufacturer Part Number71975
DescriptionBIT PK HEX INSERT 5/32" 2/PK
Quantity Available

Non-Stock
Order: Wiha Screw And Nut Driver - Blade And Bit Tool 71975 Tools
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Wiha Screw And Nut Driver - Blade And Bit Tool 71975
Technical/Catalog Information71975
VendorWiha
CategoryTools
TypeBit, Hex (Allen), Security
Size0.156" (3.962mm) 5/32"
Length0.984" (25mm)
Features-
RoHS StatusRoHS Not Applicable
Other Names 71975
71975
Image of BIT PK HEX INSERT 5/32" 2/PK - 71975
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BIT PK HEX INSERT 5/32" 2/PK - 71975
(71975-ND) - Tools

BIT PK HEX INSERT 5/32" 2/PK - 71975 (71975-ND) - Tools

Related parts Wiha Screw And Nut Driver - Blade And Bit Tool 71975 Tools
Wiha Screw And Nut Driver - Blade And Bit Tool 71975 Tools
 Order BIT PK HEX INSERT 5/32" 2/PK-71975 online from Digi-Key Canada. Manufactured by Wiha. Digi-Key part number 71975-ND.
Wiha Screw And Nut Driver - Blade And Bit Tool 71971 Tools
 Order BIT PK HEX INSERT 3/32" 2/PK-71971 online from Digi-Key Canada. Manufactured by Wiha. Digi-Key part number 71971-ND.
Wiha Screw And Nut Driver - Blade And Bit Tool 71970 Tools
 Order BIT PK HEX INSERT 5/64" 2/PK-71970 online from Digi-Key Canada. Manufactured by Wiha. Digi-Key part number 71970-ND.
Wiha Screw And Nut Driver - Blade And Bit Tool 71972 Tools
 Order BIT PK HEX INSERT 7/64" 2/PK-71972 online from Digi-Key Canada. Manufactured by Wiha. Digi-Key part number 71972-ND.
Wiha Screw And Nut Driver - Blade And Bit Tool 71973 Tools
 Order BIT PK HEX INSERT 1/8" 2/PK-71973 online from Digi-Key Canada. Manufactured by Wiha. Digi-Key part number 71973-ND.
Wiha Screw And Nut Driver - Blade And Bit Tool 71974 Tools
 Order BIT PK HEX INSERT 9/64" 2/PK-71974 online from Digi-Key Canada. Manufactured by Wiha. Digi-Key part number 71974-ND.
Wiha Screw And Nut Driver - Blade And Bit Tool 71366 Tools
 Order BIT PACK INSERT HEX 5/32" 2/PKG-71366 online from Digi-Key Canada. Manufactured by Wiha. Digi-Key part number 71366-ND.
Wiha Screw And Nut Driver - Blade And Bit Tool 71342 Tools
 Order BIT INSERT HEX INCH 5/32" 25MM-71342 online from Digi-Key Canada. Manufactured by Wiha. Digi-Key part number 71342-ND.
Wiha Screw And Nut Driver - Blade And Bit Tool 71940 Tools
 Order BIT INSERT HEX TR 5/32" 25MM-71940 online from Digi-Key Canada. Manufactured by Wiha. Digi-Key part number 71940-ND.
Wiha Screw And Nut Driver - Blade And Bit Tool 71980 Tools
 Order BIT PK HEX INSERT 1" 2.5MM-71980 online from Digi-Key Canada. Manufactured by Wiha. Digi-Key part number 71980-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BIT PK HEX INSERT 3/32" 2/PK - 71971  |  Next: BIT PK HEX INSERT 5/64" 2/PK - 71970
BIT PK HEX INSERT 5/32" 2/PK - 71975
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany